Snap In / Screw Terminal Aluminium Electrolytic Capacitors:
5 Намерени продуктаИзглед
Купувач
Инженер
Производител
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 158,180 | Мин: 1 / Множ: 1 | 8200µF | 450V | ± 20% | Screw | 5000 hours @ 95°C | Polar | 500C Series | 76.2mm | 219.1mm | 31.8mm | - | - | -40°C | 95°C | |||||
Each | 1+ € 141,710 | Мин: 1 / Множ: 1 | 5600µF | 400V | -10%, +50% | Screw | 10000 hours @ 105C | Polar | 550C Series | 76.2mm | 149.93mm | 31.75mm | 0.0181ohm | 22.4A | -40°C | 105°C | |||||
CORNELL DUBILIER | Each | 1+ € 79,910 5+ € 65,510 10+ € 63,400 25+ € 61,290 50+ € 59,180 | Мин: 1 / Множ: 1 | 70000µF | 50V | -10%, +75% | Screw | 3000 hours @ 105C | Polar | CGS Series | 76.2mm | 143mm | 31.7mm | 0.016ohm | 15.7A | -40°C | 85°C | ||||
CORNELL DUBILIER | Each | 20+ € 89,860 25+ € 86,760 50+ € 83,200 100+ € 79,640 | Мин: 20 / Множ: 20 | 33000µF | 50V | -10%, +75% | Screw | 2000 hours @ 85C | Polar | CG Series | 76.2mm | 142.88mm | 31.7mm | 0.005ohm | 29A | -40°C | 85°C | ||||
CORNELL DUBILIER | Each | 5+ € 127,880 | Мин: 5 / Множ: 5 | 1500µF | 450V | -10%, +50% | Screw | 3000 hours @ 105C | Polar | CGS Series | 76.2mm | 105mm | 31.7mm | 0.059ohm | 7.4A | -40°C | 85°C |