Noise Suppression & Safety Capacitors:
4 136 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage(AC)
Voltage Rating Y
dv/dt Rating
Humidity Rating
Capacitor Terminals
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Product Height
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 0,820 10+ € 0,612 50+ € 0,581 100+ € 0,550 200+ € 0,540 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | X2 | Through Hole | 310VAC | - | - | 400V/µs | GRADE II (Test Condition A) | - | 15mm | -55°C | 110°C | MKP339 Series | AEC-Q200 | - | |||||
Each | 1+ € 2,180 10+ € 1,510 25+ € 1,380 50+ € 1,240 100+ € 1,150 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | X1 | Through Hole | 530VAC | - | - | 400V/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 110°C | B32912 Series | - | - | |||||
Each | 1+ € 0,390 50+ € 0,184 100+ € 0,163 250+ € 0,150 500+ € 0,121 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | X2 | Through Hole | 305VAC | - | - | 475V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | B32921 Series | - | - | |||||
Each | 1+ € 2,000 10+ € 1,810 50+ € 1,390 100+ € 1,170 500+ € 0,994 Още цени... | Мин: 1 / Множ: 1 | Metallized Paper | Radial Box - 3 Pin | 0.15µF | ± 20% | Delta X2 / Y2 / Y2 | Through Hole | 275VAC | - | 275VAC | 600V/µs | GRADE II (Test Condition A) | - | - | -40°C | 100°C | PZB300/P300 Series | - | - | |||||
Each | 1+ € 3,430 50+ € 2,120 100+ € 2,060 250+ € 1,900 500+ € 1,600 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | X2 | Through Hole | 305VAC | - | - | 35V/µs | GRADE III (Test Condition B) | - | 27.5mm | -40°C | 105°C | B32934 Series | AEC-Q200 | - | |||||
Each | 1+ € 3,990 5+ € 2,960 10+ € 2,900 25+ € 2,670 50+ € 2,040 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | Y2 | Through Hole | - | - | 300VAC | 100V/µs | GRADE II (Test Condition A) | - | 22.5mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | - | |||||
Each | 1+ € 2,400 50+ € 1,600 100+ € 1,500 250+ € 1,300 500+ € 1,200 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | X2 | Through Hole | 305VAC | - | - | 50V/µs | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | - | |||||
Each | 1+ € 14,210 3+ € 12,740 5+ € 11,280 10+ € 9,810 20+ € 6,890 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X2 | Through Hole | 300VAC | - | - | 100V/µs | GRADE II (Test Condition A) | - | 27.5mm | -55°C | 105°C | MKP338 4 Series | - | - | |||||
Each | 1+ € 3,980 50+ € 2,560 100+ € 2,210 250+ € 2,100 500+ € 1,980 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 20% | X1 | Through Hole | 275VAC | - | - | 250V/µs | GRADE II (Test Condition A) | - | 15mm | -55°C | 105°C | MKP336 1 Series | - | - | |||||
Each | 1+ € 2,080 50+ € 1,220 100+ € 1,070 250+ € 0,920 500+ € 0,858 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 20% | Y2 | Through Hole | - | - | 300VAC | 400V/µs | GRADE II (Test Condition A) | - | 27.5mm | -40°C | 110°C | B32024 Series | - | - | |||||
Each | 1+ € 1,630 10+ € 0,961 50+ € 0,845 100+ € 0,728 800+ € 0,568 Още цени... | Мин: 1 / Множ: 1 | Metallized Paper | Radial Box - 2 Pin | 6800pF | ± 20% | X2 | Through Hole | 275VAC | - | - | 1.2kV/µs | GRADE II (Test Condition A) | - | 10.2mm | -40°C | 110°C | PME271M/P276 Series | - | - | |||||
Each (Supplied on Full Reel) Цели бобини | 1560+ € 0,275 | Мин: 1560 / Множ: 1560 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 305VAC | - | - | 170V/µs | GRADE II (Test Condition A) | - | 22.5mm | -40°C | 110°C | B32923 Series | - | - | |||||
Each | 10+ € 0,364 100+ € 0,324 500+ € 0,263 1200+ € 0,226 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 275VAC | - | - | 500V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 10+ € 0,306 100+ € 0,276 500+ € 0,232 1000+ € 0,210 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 20% | X2 | Through Hole | 275VAC | - | - | 500V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 10+ € 0,900 50+ € 0,829 100+ € 0,757 500+ € 0,582 1000+ € 0,504 Още цени... | Мин: 10 / Множ: 10 | Metallized Paper | Radial Box - 2 Pin | 0.015µF | ± 20% | Y2 | Through Hole | - | - | 300VAC | 1.4kV/µs | GRADE II (Test Condition A) | - | 15.2mm | -40°C | 115°C | PME271Y/P272 Series | - | - | |||||
Each | 10+ € 0,357 100+ € 0,325 500+ € 0,266 1500+ € 0,156 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 20% | X2 | Through Hole | 275VAC | - | - | 500V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 1+ € 3,720 5+ € 3,420 10+ € 3,010 20+ € 2,850 40+ € 2,690 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 20% | X2 | Through Hole | 275VAC | - | - | - | GRADE III (Test Condition B) | - | 27.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 5+ € 1,400 50+ € 0,721 250+ € 0,692 500+ € 0,663 1000+ € 0,633 Още цени... | Мин: 5 / Множ: 5 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 20% | Y2 | Through Hole | - | - | 350VAC | 500V/µs | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | B32033 Series | AEC-Q200 | - | |||||
Each | 10+ € 0,581 50+ € 0,453 100+ € 0,412 700+ € 0,326 1400+ € 0,321 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | Y2 | Through Hole | - | - | 300VAC | 800V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | F881 Series | - | - | |||||
Each | 1+ € 0,685 50+ € 0,457 100+ € 0,327 250+ € 0,301 500+ € 0,247 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | X1 | Through Hole | 300VAC | - | - | - | GRADE II (Test Condition B) | - | 15mm | -40°C | 110°C | ECQUB Series | - | - | |||||
Each | 1+ € 0,582 50+ € 0,388 100+ € 0,278 250+ € 0,254 500+ € 0,229 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | X1 / Y2 | Through Hole | 300VAC | - | 300VAC | - | GRADE II (Test Condition B) | - | 12.5mm | -40°C | 110°C | ECQUB Series | - | - | |||||
Each | 1+ € 2,620 50+ € 1,820 100+ € 1,660 250+ € 1,420 500+ € 1,300 | Мин: 1 / Множ: 1 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 305VAC | - | - | 25V/µs | GRADE III (Test Condition B) | - | 37.5mm | -40°C | 105°C | B32936 Series | AEC-Q200 | - | |||||
Each | 1+ € 1,540 10+ € 1,220 50+ € 1,050 100+ € 0,760 200+ € 0,665 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 10+ € 0,660 50+ € 0,571 400+ € 0,481 800+ € 0,443 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 200V/µs | GRADE II (Test Condition B) | - | 22.5mm | -40°C | 110°C | F862 V054 Series | AEC-Q200 | - | |||||
Each | 1+ € 3,270 10+ € 2,950 50+ € 2,270 100+ € 1,900 500+ € 1,620 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 20% | X2 | Through Hole | 310VAC | - | - | 400V/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 125°C | R46 Series | - | - |