General Purpose Film Capacitors:
646 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ € 0,520 50+ € 0,476 100+ € 0,442 500+ € 0,337 1000+ € 0,312 Още цени... | Мин: 10 / Множ: 10 | Film / Foil PP | Radial Box - 2 Pin | 150pF | ± 5% | - | 250V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | - | 6mm | PFR/F411 Series | -55°C | 100°C | - | - | |||||
Each | 1+ € 2,890 50+ € 1,700 100+ € 1,550 250+ € 1,400 500+ € 1,250 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 1.5µF | ± 10% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 31.5mm | - | - | - | MKT1813 Series | -55°C | 100°C | - | - | |||||
Each | 10+ € 0,546 50+ € 0,500 100+ € 0,464 600+ € 0,353 1200+ € 0,328 | Мин: 10 / Множ: 10 | Metallized Paper | Radial Box - 2 Pin | 4700pF | ± 20% | - | 500V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10.2mm | 13.5mm | 5.1mm | - | 10.5mm | PME261/P561 Series | -40°C | 100°C | - | - | |||||
Each | 10+ € 0,646 50+ € 0,643 100+ € 0,640 500+ € 0,445 1000+ € 0,402 Още цени... | Мин: 10 / Множ: 10 | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | - | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | - | 6mm | PFR/F411 Series | -55°C | 100°C | - | - | |||||
Each | 5+ € 1,610 50+ € 0,897 250+ € 0,770 500+ € 0,604 1000+ € 0,598 Още цени... | Мин: 5 / Множ: 5 | Metallized PET | Axial Leaded | 0.022µF | ± 5% | - | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | - | - | MKT1813 Series | 55°C | 100°C | - | - | |||||
Each | 10+ € 0,334 100+ € 0,316 500+ € 0,282 2500+ € 0,229 4000+ € 0,214 Още цени... | Мин: 10 / Множ: 10 | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | - | 9.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ € 0,409 100+ € 0,324 500+ € 0,296 1000+ € 0,258 2500+ € 0,215 Още цени... | Мин: 10 / Множ: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 2.5% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 6.5mm | - | 8mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each | 10+ € 0,245 100+ € 0,220 500+ € 0,173 1000+ € 0,153 2500+ € 0,140 Още цени... | Мин: 10 / Множ: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | - | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 1+ € 1,510 10+ € 0,800 50+ € 0,773 200+ € 0,746 400+ € 0,667 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 1% | - | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 7mm | - | 7.6mm | MKP1837 Series | -55°C | 100°C | - | - | |||||
Each | 10+ € 0,344 100+ € 0,279 500+ € 0,249 1000+ € 0,217 3000+ € 0,189 Още цени... | Мин: 10 / Множ: 10 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 10mm | 9mm | 13mm | - | 9mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 5+ € 0,994 50+ € 0,805 250+ € 0,719 500+ € 0,626 1000+ € 0,480 Още цени... | Мин: 5 / Множ: 5 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 400V | 630V | Through Hole | PC Pin | - | 22.5mm | 26.5mm | 7mm | - | 16.5mm | MKP1 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ € 0,364 100+ € 0,255 500+ € 0,241 2500+ € 0,195 5000+ € 0,182 Още цени... | Мин: 10 / Множ: 10 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | - | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ € 0,359 100+ € 0,304 500+ € 0,239 2500+ € 0,194 5000+ € 0,181 Още цени... | Мин: 10 / Множ: 10 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | - | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ € 0,291 100+ € 0,250 500+ € 0,204 2500+ € 0,178 4000+ € 0,171 Още цени... | Мин: 10 / Множ: 10 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7mm | 7.2mm | - | 7mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each | 10+ € 0,276 100+ € 0,237 500+ € 0,194 2500+ € 0,159 6000+ € 0,154 Още цени... | Мин: 10 / Множ: 10 | Film / Foil PP | Radial Box - 2 Pin | 6800pF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | - | 6mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each | 10+ € 0,367 100+ € 0,303 500+ € 0,248 2500+ € 0,226 5000+ € 0,225 Още цени... | Мин: 10 / Множ: 10 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | - | 40V | 63V | Through Hole | PC Pin | - | 2.5mm | 7mm | 4.6mm | - | 7mm | MKS0 Series | -55°C | 100°C | - | - | |||||
Each | 1+ € 1,210 50+ € 0,828 100+ € 0,607 250+ € 0,557 500+ € 0,506 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 20% | - | 63V | 100V | Through Hole | PC Pin | - | 10mm | 13mm | 4mm | - | 9mm | MKT1822 Series | -55°C | 100°C | - | - | |||||
Each | 10+ € 0,271 100+ € 0,228 500+ € 0,187 2500+ € 0,148 6000+ € 0,143 Още цени... | Мин: 10 / Множ: 10 | Film / Foil PP | Radial Box - 2 Pin | 4700pF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6mm | 7.2mm | - | 6mm | FKP2 Series | -55°C | 100°C | - | - | |||||
Each | 10+ € 0,440 100+ € 0,356 500+ € 0,318 2500+ € 0,258 5000+ € 0,241 Още цени... | Мин: 10 / Множ: 10 | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | - | 8.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 10+ € 0,339 100+ € 0,265 500+ € 0,245 2500+ € 0,208 4000+ € 0,194 Още цени... | Мин: 10 / Множ: 10 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | - | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | - | 9.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,741 10+ € 0,493 50+ € 0,428 100+ € 0,362 200+ € 0,353 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | 2220 [5650 Metric] | 0.1µF | ± 10% | - | 40V | 63V | Surface Mount | Wraparound | - | - | 3.5mm | 5.1mm | - | 3.5mm | SMDT Series | -55°C | 100°C | - | - | |||||
Each | 1+ € 2,350 50+ € 1,480 100+ € 1,260 250+ € 1,190 500+ € 1,120 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 0.22µF | ± 10% | - | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | - | MKT1813 Series | -55°C | 100°C | - | - | |||||
Each | 10+ € 0,736 100+ € 0,617 500+ € 0,480 1000+ € 0,447 1800+ € 0,414 Още цени... | Мин: 10 / Множ: 10 | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | - | 400V | 630V | Through Hole | PC Pin | - | 15mm | 18mm | 8mm | - | 15mm | MKS4 Series | -55°C | 100°C | AEC-Q200 | - | |||||
Each | 1+ € 3,360 50+ € 1,840 100+ € 1,630 250+ € 1,470 500+ € 1,310 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 0.22µF | ± 10% | - | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | - | MKT1813 Series | -55°C | 100°C | - | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 5+ € 1,280 50+ € 0,880 250+ € 0,651 500+ € 0,634 1500+ € 0,617 Още цени... | Мин: 5 / Множ: 5 | Metallized PET | 2824 [7260 Metric] | 1µF | ± 10% | - | 40V | 63V | Surface Mount | Wraparound | - | - | 3mm | 6.1mm | - | 3mm | SMDT Series | -55°C | 100°C | - | - |