General Purpose Film Capacitors:
638 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Прекъсната лента | 5+ € 0,113 50+ € 0,106 250+ € 0,0987 500+ € 0,0835 1000+ € 0,0735 Още цени... | Мин: 5 / Множ: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,125 100+ € 0,0997 500+ € 0,0847 1000+ € 0,0707 2000+ € 0,0676 Още цени... | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,176 100+ € 0,158 500+ € 0,126 1000+ € 0,104 2000+ € 0,0969 Още цени... | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,0595 100+ € 0,0411 500+ € 0,0376 1000+ € 0,0321 3500+ € 0,0292 Още цени... | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ € 0,116 50+ € 0,109 250+ € 0,101 500+ € 0,0854 1000+ € 0,0752 Още цени... | Мин: 5 / Множ: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,0786 100+ € 0,0542 500+ € 0,0497 1000+ € 0,0424 3000+ € 0,0385 Още цени... | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 10% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,473 50+ € 0,434 100+ € 0,402 500+ € 0,336 1000+ € 0,306 Още цени... | Мин: 10 / Множ: 10 | Metallized PPS | Radial Box - 2 Pin | 4700pF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | SMR/F211 Series | -55°C | 150°C | - | |||||
Each | 10+ € 0,118 100+ € 0,0815 500+ € 0,0693 1000+ € 0,0638 2000+ € 0,0579 Още цени... | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | RSB Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 5+ € 0,297 50+ € 0,132 250+ € 0,117 500+ € 0,0847 1000+ € 0,0776 | Мин: 5 / Множ: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.022µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 5+ € 0,0927 50+ € 0,0868 250+ € 0,0808 500+ € 0,0683 1000+ € 0,0601 Още цени... | Мин: 5 / Множ: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 2200pF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,141 100+ € 0,0964 500+ € 0,0848 1000+ € 0,0696 3000+ € 0,0609 Още цени... | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,146 100+ € 0,131 500+ € 0,0733 1000+ € 0,0674 2000+ € 0,067 Още цени... | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 4700pF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,127 100+ € 0,0923 500+ € 0,0812 1000+ € 0,0667 3000+ € 0,0583 Още цени... | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.15µF | ± 10% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ € 0,0901 50+ € 0,0843 250+ € 0,0785 500+ € 0,0664 1000+ € 0,0585 Още цени... | Мин: 5 / Множ: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.068µF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,245 100+ € 0,220 500+ € 0,173 1000+ € 0,153 2500+ € 0,140 Още цени... | Мин: 10 / Множ: 10 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 10+ € 0,132 100+ € 0,118 500+ € 0,0944 2500+ € 0,0868 5600+ € 0,061 | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | B32529 Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,364 100+ € 0,255 500+ € 0,241 2500+ € 0,195 5000+ € 0,182 Още цени... | Мин: 10 / Множ: 10 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 5% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ € 0,217 50+ € 0,143 250+ € 0,102 500+ € 0,0901 1000+ € 0,0743 Още цени... | Мин: 5 / Множ: 5 | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | |||||
Each | 5+ € 1,900 50+ € 1,120 250+ € 1,010 500+ € 0,869 1000+ € 0,797 Още цени... | Мин: 5 / Множ: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | MKT470 Series | -55°C | 125°C | - | |||||
Each | 1+ € 0,338 2+ € 0,311 3+ € 0,283 5+ € 0,256 10+ € 0,218 Още цени... | Мин: 1 / Множ: 1 | Metallized PET Stacked | Radial Box - 2 Pin | 1000pF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MCPBSFC Series | -55°C | 85°C | - | |||||
Each | 10+ € 0,256 100+ € 0,217 500+ € 0,174 2500+ € 0,152 5000+ € 0,145 Още цени... | Мин: 10 / Множ: 10 | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ € 0,300 100+ € 0,210 500+ € 0,185 2500+ € 0,150 5000+ € 0,138 Още цени... | Мин: 10 / Множ: 10 | Metallized PET | Radial Box - 2 Pin | 0.015µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 6.5mm | 7.2mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 10+ € 0,163 100+ € 0,145 500+ € 0,116 1000+ € 0,0921 2000+ € 0,0917 Още цени... | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.015µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7mm | 7mm | 6.5mm | R82 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,256 100+ € 0,220 500+ € 0,178 2500+ € 0,156 5000+ € 0,145 Още цени... | Мин: 10 / Множ: 10 | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 5mm | 7.2mm | 2.5mm | 6.5mm | MKS2 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 5+ € 0,744 50+ € 0,342 250+ € 0,312 500+ € 0,278 1000+ € 0,274 Още цени... | Мин: 5 / Множ: 5 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5.08mm | 8mm | 7.2mm | 6.5mm | MKT370 Series | -55°C | 105°C | AEC-Q200 |