General Purpose Film Capacitors:
35 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,820 50+ € 0,992 100+ € 0,896 250+ € 0,808 1000+ € 0,720 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 0.1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ € 1,960 50+ € 1,020 100+ € 0,917 250+ € 0,808 1000+ € 0,699 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 0.01µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ € 1,710 50+ € 0,920 100+ € 0,850 250+ € 0,782 500+ € 0,747 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 0.047µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ € 1,960 50+ € 1,010 100+ € 0,915 250+ € 0,840 500+ € 0,765 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 0.047µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ € 1,800 50+ € 1,250 100+ € 0,928 250+ € 0,788 1000+ € 0,647 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 0.033µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ € 1,820 50+ € 0,942 100+ € 0,855 250+ € 0,770 1000+ € 0,685 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 0.047µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ € 1,910 50+ € 1,010 100+ € 0,915 250+ € 0,838 500+ € 0,760 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 0.015µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 5+ € 2,270 50+ € 1,360 250+ € 1,290 500+ € 1,120 1000+ € 1,020 Още цени... | Мин: 5 / Множ: 5 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | 100V | 160V | Through Hole | PC Pin | - | - | 14mm | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 5+ € 2,610 50+ € 1,530 250+ € 1,420 500+ € 1,210 1000+ € 1,140 Още цени... | Мин: 5 / Множ: 5 | Metallized PP | Axial Leaded | 0.01µF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 14mm | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ € 1,730 50+ € 0,982 100+ € 0,885 250+ € 0,817 500+ € 0,749 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 0.033µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ € 1,740 50+ € 0,908 100+ € 0,824 250+ € 0,741 1000+ € 0,658 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 0.022µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ € 1,700 50+ € 0,707 100+ € 0,660 250+ € 0,607 500+ € 0,582 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 0.068µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ € 1,560 50+ € 0,608 100+ € 0,553 250+ € 0,536 500+ € 0,518 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 0.047µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 5+ € 1,930 50+ € 1,030 250+ € 0,942 500+ € 0,787 1000+ € 0,755 Още цени... | Мин: 5 / Множ: 5 | Metallized PET | Axial Leaded | 0.022µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ € 0,467 10+ € 0,338 50+ € 0,288 100+ € 0,265 200+ € 0,234 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | - | 15mm | 14mm | 18.5mm | 14mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1+ € 1,550 50+ € 0,911 100+ € 0,789 250+ € 0,751 500+ € 0,713 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 0.022µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ € 1,980 50+ € 1,140 100+ € 1,060 250+ € 0,975 500+ € 0,890 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ € 1,860 50+ € 0,992 100+ € 0,907 250+ € 0,827 1000+ € 0,746 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 6800pF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 5+ € 1,770 50+ € 1,220 250+ € 0,913 500+ € 0,773 1000+ € 0,724 Още цени... | Мин: 5 / Множ: 5 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 15mm | 14mm | 17.5mm | 14mm | MKT368 Series | -55°C | 105°C | - | |||||
Each | 1+ € 1,760 50+ € 1,030 100+ € 0,942 250+ € 0,871 500+ € 0,800 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 0.22µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 10+ € 0,911 50+ € 0,810 100+ € 0,723 700+ € 0,547 1400+ € 0,494 Още цени... | Мин: 10 / Множ: 10 | Metallized PET Stacked | Radial Box - 2 Pin | 0.33µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 14mm | 18mm | 13.5mm | R60 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 1,140 50+ € 0,586 100+ € 0,560 250+ € 0,533 1000+ € 0,451 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Radial Box - 2 Pin | 0.15µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 14mm | 17.5mm | 15mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ € 2,060 50+ € 1,450 100+ € 1,090 250+ € 1,020 500+ € 0,941 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 0.47µF | ± 10% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ € 1,880 50+ € 1,080 100+ € 0,992 250+ € 0,912 500+ € 0,832 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 0.068µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | 100°C | - | |||||
Each | 1+ € 1,870 10+ € 1,290 25+ € 1,150 50+ € 1,020 100+ € 0,979 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Axial Leaded | 0.22µF | ± 10% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | MKT1813 Series | -55°C | 100°C | - |