B32671L Series General Purpose Film Capacitors:
27 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each  | 1+ € 0,613 50+ € 0,292 100+ € 0,264 250+ € 0,241 500+ € 0,218 Още цени...  | Мин: 1 / Множ: 1  | Metallized PP  | Radial Box - 2 Pin  | 0.01µF  | ± 5%  | 500V  | 1kV  | Through Hole  | PC Pin  | GRADE II (Test Condition A)  | 10mm  | 13mm  | 6mm  | 12mm  | B32671L Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 1+ € 0,372 50+ € 0,305 100+ € 0,271 250+ € 0,228 500+ € 0,205 Още цени...  | Мин: 1 / Множ: 1  | Metallized PP  | Radial Box - 2 Pin  | 1200pF  | ± 5%  | 600V  | 1.6kV  | Through Hole  | PC Pin  | GRADE II (Test Condition A)  | 10mm  | 13mm  | 4mm  | 9mm  | B32671L Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 1+ € 0,507 50+ € 0,264 100+ € 0,240 250+ € 0,218 500+ € 0,196 Още цени...  | Мин: 1 / Множ: 1  | Metallized PP  | Radial Box - 2 Pin  | 4700pF  | ± 5%  | 250V  | 1kV  | Through Hole  | PC Pin  | GRADE II (Test Condition A)  | 10mm  | 13mm  | 4mm  | 9mm  | B32671L Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 1+ € 0,354 50+ € 0,290 100+ € 0,258 250+ € 0,216 500+ € 0,195 Още цени...  | Мин: 1 / Множ: 1  | Metallized PP  | Radial Box - 2 Pin  | 2700pF  | ± 5%  | 600V  | 1.6kV  | Through Hole  | PC Pin  | GRADE II (Test Condition A)  | 10mm  | 13mm  | 5mm  | 11mm  | B32671L Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 1+ € 0,594 50+ € 0,313 100+ € 0,284 250+ € 0,259 500+ € 0,234 Още цени...  | Мин: 1 / Множ: 1  | Metallized PP  | Radial Box - 2 Pin  | 8200pF  | ± 5%  | 500V  | 1kV  | Through Hole  | PC Pin  | GRADE II (Test Condition A)  | 10mm  | 13mm  | 6mm  | 12mm  | B32671L Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 1+ € 0,661 50+ € 0,318 100+ € 0,288 250+ € 0,263 500+ € 0,238 Още цени...  | Мин: 1 / Множ: 1  | Metallized PP  | Radial Box - 2 Pin  | 0.1µF  | ± 5%  | 200V  | 400V  | Through Hole  | PC Pin  | GRADE II (Test Condition A)  | 10mm  | 13mm  | 6mm  | 12mm  | B32671L Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 1+ € 0,498 50+ € 0,233 100+ € 0,210 250+ € 0,191 500+ € 0,171 Още цени...  | Мин: 1 / Множ: 1  | Metallized PP  | Radial Box - 2 Pin  | 5600pF  | ± 5%  | 500V  | 1kV  | Through Hole  | PC Pin  | GRADE II (Test Condition A)  | 10mm  | 13mm  | 5mm  | 11mm  | B32671L Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 1+ € 0,517 50+ € 0,244 100+ € 0,220 250+ € 0,200 500+ € 0,179 Още цени...  | Мин: 1 / Множ: 1  | Metallized PP  | Radial Box - 2 Pin  | 3300pF  | ± 5%  | 600V  | 1.6kV  | Through Hole  | PC Pin  | GRADE II (Test Condition A)  | 10mm  | 13mm  | 6mm  | 12mm  | B32671L Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 1+ € 0,356 50+ € 0,228 100+ € 0,210 250+ € 0,193 500+ € 0,172 Още цени...  | Мин: 1 / Множ: 1  | Metallized PP  | Radial Box - 2 Pin  | 0.01µF  | ± 5%  | 250V  | 1kV  | Through Hole  | PC Pin  | GRADE II (Test Condition A)  | 10mm  | 13mm  | 5mm  | 11mm  | B32671L Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 1+ € 0,613 50+ € 0,327 100+ € 0,297 250+ € 0,271 500+ € 0,244 Още цени...  | Мин: 1 / Множ: 1  | Metallized PP  | Radial Box - 2 Pin  | 0.012µF  | ± 5%  | 500V  | 1kV  | Through Hole  | PC Pin  | GRADE II (Test Condition A)  | 10mm  | 13mm  | 6mm  | 12mm  | B32671L Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 1+ € 0,350 50+ € 0,287 100+ € 0,255 250+ € 0,214 500+ € 0,193 Още цени...  | Мин: 1 / Множ: 1  | Metallized PP  | Radial Box - 2 Pin  | 2200pF  | ± 5%  | 600V  | 1.6kV  | Through Hole  | PC Pin  | GRADE II (Test Condition A)  | 10mm  | 13mm  | 5mm  | 11mm  | B32671L Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 1+ € 0,507 50+ € 0,237 100+ € 0,213 250+ € 0,193 500+ € 0,173 Още цени...  | Мин: 1 / Множ: 1  | Metallized PP  | Radial Box - 2 Pin  | 4700pF  | ± 5%  | 500V  | 1kV  | Through Hole  | PC Pin  | GRADE II (Test Condition A)  | 10mm  | 13mm  | 4mm  | 9mm  | B32671L Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 1+ € 0,489 50+ € 0,256 100+ € 0,233 250+ € 0,214 500+ € 0,194 Още цени...  | Мин: 1 / Множ: 1  | Metallized PP  | Radial Box - 2 Pin  | 3900pF  | ± 5%  | 500V  | 1kV  | Through Hole  | PC Pin  | GRADE II (Test Condition A)  | 10mm  | 13mm  | 4mm  | 9mm  | B32671L Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 1+ € 0,622 50+ € 0,300 100+ € 0,271 250+ € 0,248 500+ € 0,224 Още цени...  | Мин: 1 / Множ: 1  | Metallized PP  | Radial Box - 2 Pin  | 0.033µF  | ± 5%  | 250V  | 630V  | Through Hole  | PC Pin  | GRADE II (Test Condition A)  | 10mm  | 13mm  | 5mm  | 11mm  | B32671L Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 1+ € 0,450 50+ € 0,234 100+ € 0,213 250+ € 0,193 500+ € 0,173 Още цени...  | Мин: 1 / Множ: 1  | Metallized PP  | Radial Box - 2 Pin  | 2200pF  | ± 10%  | 600V  | 1.6kV  | Through Hole  | PC Pin  | GRADE II (Test Condition A)  | 10mm  | 13mm  | 5mm  | 11mm  | B32671L Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 1+ € 0,680 10+ € 0,360 50+ € 0,345 100+ € 0,329 200+ € 0,270 Още цени...  | Мин: 1 / Множ: 1  | Metallized PP  | Radial Box - 2 Pin  | 0.01µF  | ± 5%  | 500V  | 1kV  | Through Hole  | PC Pin  | GRADE II (Test Condition A)  | 10mm  | 13mm  | 6mm  | 12mm  | B32671L Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 1+ € 0,584 50+ € 0,311 100+ € 0,283 250+ € 0,258 500+ € 0,233 Още цени...  | Мин: 1 / Множ: 1  | Metallized PP  | Radial Box - 2 Pin  | 0.047µF  | ± 10%  | 250V  | 630V  | Through Hole  | Radial Leaded  | GRADE II (Test Condition A)  | 10mm  | 13mm  | 6mm  | 12mm  | B32671L Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 1+ € 0,517 50+ € 0,274 100+ € 0,249 250+ € 0,227 500+ € 0,204 Още цени...  | Мин: 1 / Множ: 1  | Metallized PP  | Radial Box - 2 Pin  | 4700pF  | ± 5%  | 600V  | 1.6kV  | Through Hole  | Radial Leaded  | GRADE II (Test Condition A)  | 10mm  | 13mm  | 6mm  | 12mm  | B32671L Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each (Supplied on Cut Tape) Прекъсната лента  | 1+ € 0,556 50+ € 0,289 100+ € 0,263 250+ € 0,214 500+ € 0,165 Още цени...  | Мин: 1 / Множ: 1  | Metallized PP  | Radial Box - 2 Pin  | 2700pF  | ± 5%  | 600V  | 1.6kV  | Through Hole  | Radial Leaded  | GRADE II (Test Condition A)  | 10mm  | 13mm  | 5mm  | 11mm  | B32671L Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each (Supplied on Full Reel) Цели бобини  | 3320+ € 0,186  | Мин: 3320 / Множ: 3320  | Metallized PP  | Radial Box - 2 Pin  | 0.033µF  | ± 10%  | 250V  | 630V  | Through Hole  | PC Pin  | GRADE II (Test Condition A)  | 10mm  | 13mm  | 5mm  | 11mm  | B32671L Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each (Supplied on Full Reel) Цели бобини  | 3320+ € 0,141  | Мин: 3320 / Множ: 3320  | Metallized PP  | Radial Box - 2 Pin  | 2200pF  | ± 5%  | 600V  | 1.6kV  | Through Hole  | Radial Leaded  | GRADE II (Test Condition A)  | 10mm  | 13mm  | 5mm  | 11mm  | B32671L Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each (Supplied on Full Reel) Цели бобини  | 830+ € 0,148  | Мин: 830 / Множ: 830  | Metallized PP  | Radial Box - 2 Pin  | 2700pF  | ± 5%  | 600V  | 1.6kV  | Through Hole  | Radial Leaded  | GRADE II (Test Condition A)  | 10mm  | 13mm  | 5mm  | 11mm  | B32671L Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 4000+ € 0,191  | Мин: 4000 / Множ: 4000  | Metallized PP  | -  | 0.1µF  | ± 10%  | 200V  | 400V  | Through Hole  | Radial Leaded  | GRADE II (Test Condition A)  | 10mm  | 13mm  | 6mm  | 12mm  | B32671L Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each (Supplied on Full Reel) Цели бобини  | 4000+ € 0,146  | Мин: 4000 / Множ: 4000  | Metallized PP  | Radial Box - 2 Pin  | 4700pF  | ± 5%  | 500V  | 1kV  | Through Hole  | Radial Leaded  | GRADE II (Test Condition A)  | 10mm  | 13mm  | 4mm  | 9mm  | B32671L Series  | -55°C  | 125°C  | AEC-Q200  | |||||
Each  | 10+ € 0,294 100+ € 0,221 500+ € 0,160 1000+ € 0,136 2000+ € 0,128 Още цени...  | Мин: 10 / Множ: 10  | -  | -  | 1500pF  | -  | 600V  | 1.6kV  | -  | -  | -  | 10mm  | 13mm  | 4mm  | 9mm  | B32671L Series  | -55°C  | 125°C  | -  | |||||