Motor Run Capacitors:
187 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 13,290 10+ € 10,260 50+ € 8,660 100+ € 7,300 500+ € 6,840 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | |||||
2429317 RoHS | Each | 1+ € 18,870 40+ € 15,410 80+ € 14,040 120+ € 12,920 280+ € 11,860 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 50mm | 120mm | C27 Series | -25°C | 85°C | ||||
2456865 RoHS | Each | 1+ € 10,100 10+ € 7,790 60+ € 6,580 120+ € 6,050 540+ € 5,930 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 18µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | - | - | - | C27 Series | -25°C | 85°C | ||||
Each | 1+ € 7,380 10+ € 6,280 86+ € 4,810 172+ € 4,570 | Мин: 1 / Множ: 1 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 15,800 10+ € 12,190 50+ € 10,290 100+ € 9,150 | Мин: 1 / Множ: 1 | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 45mm | 71.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 3,710 10+ € 3,150 50+ € 2,860 162+ € 2,350 | Мин: 1 / Множ: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 4,670 10+ € 3,970 50+ € 3,610 | Мин: 1 / Множ: 1 | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 55mm | C28 Series | -25°C | 85°C | |||||
Each | 1+ € 15,880 40+ € 11,290 80+ € 10,340 | Мин: 1 / Множ: 1 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 50mm | 120mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 5,970 10+ € 3,830 50+ € 3,750 162+ € 3,680 | Мин: 1 / Множ: 1 | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 55mm | C28 Series | -25°C | 85°C | |||||
Each | 1+ € 6,760 10+ € 5,750 50+ € 4,750 | Мин: 1 / Множ: 1 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 30mm | 57mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 16,600 10+ € 13,980 20+ € 12,740 | Мин: 1 / Множ: 1 | Metallized PP | Can | 40µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 45mm | 92mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ € 12,470 10+ € 9,620 20+ € 9,430 | Мин: 1 / Множ: 1 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 98mm | 4.16.26 Series | -25°C | 70°C | |||||
Each | 1+ € 9,910 10+ € 7,650 20+ € 7,500 | Мин: 1 / Множ: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 72mm | 4.16.26 Series | -25°C | 70°C | |||||
Each | 1+ € 12,740 3+ € 9,350 5+ € 8,450 10+ € 7,860 20+ € 7,440 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | - | 30mm | 93mm | MotorCap B32332 Series | -25°C | 85°C | |||||
Each | 1+ € 17,660 10+ € 14,880 20+ € 13,550 | Мин: 1 / Множ: 1 | Metallized PP | Can | 40µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 45mm | 92mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ € 11,530 10+ € 8,900 20+ € 8,720 | Мин: 1 / Множ: 1 | Metallized PP | Can | 8µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 32mm | 55mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ € 18,730 10+ € 15,780 20+ € 14,370 | Мин: 1 / Множ: 1 | Metallized PP | Can | 50µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 45mm | 117mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ € 9,950 10+ € 7,680 20+ € 7,530 | Мин: 1 / Множ: 1 | Metallized PP | Can | 5µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ € 10,220 10+ € 7,890 20+ € 7,730 | Мин: 1 / Множ: 1 | Metallized PP | Can | 20µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 40mm | 70mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ € 9,590 10+ € 7,400 20+ € 7,250 | Мин: 1 / Множ: 1 | Metallized PP | Can | 10µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 36mm | 58mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ € 20,300 10+ € 17,100 20+ € 15,580 | Мин: 1 / Множ: 1 | Metallized PP | Can | 60µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 50mm | 117mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ € 6,940 10+ € 5,900 20+ € 5,360 | Мин: 1 / Множ: 1 | Metallized PP | Can | 10µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 36mm | 58mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ € 14,680 10+ € 11,330 20+ € 10,320 | Мин: 1 / Множ: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 450V | Wire Leaded | - | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ € 4,630 10+ € 3,930 20+ € 3,570 | Мин: 1 / Множ: 1 | Metallized PP | Can | 5µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ € 11,200 10+ € 8,640 20+ € 8,470 | Мин: 1 / Множ: 1 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 72mm | 4.16.26 Series | -25°C | 70°C |