Motor Run Capacitors:
106 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Product Length
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,780 10+ € 3,210 | Мин: 1 / Множ: 1 | Metallized PP | Can | 4µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 30mm | 75mm | MR/P/440 Series | -25°C | 85°C | - | |||||
Each | 1+ € 3,710 10+ € 3,150 50+ € 2,860 162+ € 2,350 | Мин: 1 / Множ: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | - | |||||
Each | 1+ € 16,600 10+ € 13,980 20+ € 12,740 | Мин: 1 / Множ: 1 | Metallized PP | Can | 40µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 45mm | 92mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ € 12,470 10+ € 9,620 20+ € 9,430 | Мин: 1 / Множ: 1 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 98mm | 4.16.26 Series | -25°C | 70°C | - | |||||
Each | 1+ € 9,910 10+ € 7,650 20+ € 7,500 | Мин: 1 / Множ: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 72mm | 4.16.26 Series | -25°C | 70°C | - | |||||
Each | 1+ € 12,740 3+ € 9,350 5+ € 8,450 10+ € 7,860 20+ € 7,440 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | - | 30mm | 93mm | MotorCap B32332 Series | -25°C | 85°C | - | |||||
Each | 1+ € 18,730 10+ € 15,780 20+ € 14,370 | Мин: 1 / Множ: 1 | Metallized PP | Can | 50µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 45mm | 117mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ € 10,220 10+ € 7,890 20+ € 7,730 | Мин: 1 / Множ: 1 | Metallized PP | Can | 20µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 40mm | 70mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ € 8,880 5+ € 7,550 10+ € 6,860 20+ € 6,550 40+ € 6,240 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 10µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 45mm | 45mm | MR/A/440 Series | -25°C | 70°C | - | |||||
Each | 1+ € 20,300 10+ € 17,100 20+ € 15,580 | Мин: 1 / Множ: 1 | Metallized PP | Can | 60µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 50mm | 117mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ € 6,940 10+ € 5,900 20+ € 5,360 | Мин: 1 / Множ: 1 | Metallized PP | Can | 10µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 36mm | 58mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ € 4,630 10+ € 3,930 20+ € 3,570 | Мин: 1 / Множ: 1 | Metallized PP | Can | 5µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ € 11,200 10+ € 8,640 20+ € 8,470 | Мин: 1 / Множ: 1 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 72mm | 4.16.26 Series | -25°C | 70°C | - | |||||
Each | 1+ € 3,790 10+ € 3,220 20+ € 3,160 | Мин: 1 / Множ: 1 | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.15 Series | -25°C | 70°C | - | |||||
Each | 1+ € 5,560 10+ € 4,730 25+ € 4,290 50+ € 3,910 100+ € 3,620 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 3µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 30mm | 35mm | MR/A/440 Series | -25°C | 70°C | - | |||||
Each | 1+ € 9,990 5+ € 7,340 10+ € 6,630 25+ € 6,170 50+ € 5,840 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | 10V/µs | 30mm | 52mm | MotorCap B32332 Series | -25°C | 85°C | - | |||||
Each | 1+ € 4,290 10+ € 3,650 20+ € 3,310 | Мин: 1 / Множ: 1 | Metallized PP | Can | 4µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ € 13,610 10+ € 10,500 20+ € 9,570 | Мин: 1 / Множ: 1 | Metallized PP | Can | 15µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 98mm | 4.16.26 Series | -25°C | 70°C | - | |||||
Each | 1+ € 6,160 10+ € 5,030 86+ € 4,440 172+ € 4,080 516+ € 3,870 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 13.4mm | 15V/µs | 35mm | 56.5mm | C27 Series | -25°C | 85°C | - | |||||
Each | 1+ € 11,960 10+ € 9,170 60+ € 8,050 120+ € 7,720 540+ € 7,210 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 40mm | 94mm | C27 Series | -25°C | 85°C | - | |||||
2429313 RoHS | Each | 1+ € 12,520 10+ € 8,870 50+ € 8,260 100+ € 8,080 500+ € 7,610 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 45mm | 74mm | C27 Series | -25°C | 85°C | - | ||||
2429318 RoHS | Each | 1+ € 19,570 40+ € 12,870 80+ € 12,850 120+ € 12,830 280+ € 12,220 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 35µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 50mm | 95mm | C27 Series | -25°C | 85°C | - | ||||
Each | 1+ € 11,510 40+ € 8,090 80+ € 7,500 120+ € 6,870 520+ € 6,430 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 35µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 50mm | 95mm | C27 Series | -25°C | 85°C | - | |||||
Each | 1+ € 5,830 10+ € 4,960 20+ € 4,500 | Мин: 1 / Множ: 1 | Metallized PP | Can | 6µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | 20V/µs | 32mm | 55mm | 4.16.10 Series | -25°C | 70°C | - | |||||
Each | 1+ € 10,020 10+ € 7,740 20+ € 7,590 | Мин: 1 / Множ: 1 | Metallized PP | Can | 18µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 40mm | 70mm | 4.16.10 Series | -25°C | 70°C | - |