Motor Run Capacitors:
37 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 7,380 10+ € 6,280 86+ € 4,810 172+ € 4,570 | Мин: 1 / Множ: 1 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 15,800 10+ € 12,190 50+ € 10,290 100+ € 9,150 | Мин: 1 / Множ: 1 | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 45mm | 71.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 3,710 10+ € 3,150 50+ € 2,860 162+ € 2,350 | Мин: 1 / Множ: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 6,760 10+ € 5,750 50+ € 4,750 | Мин: 1 / Множ: 1 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 30mm | 57mm | C27 Series | -25°C | 85°C | |||||
1789708 RoHS | Each | 1+ € 6,030 10+ € 5,130 86+ € 3,930 172+ € 3,850 516+ € 3,770 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 15V/µs | 30mm | 48mm | C87 Series | -25°C | 85°C | ||||
Each | 1+ € 16,210 10+ € 12,510 50+ € 10,560 100+ € 9,670 500+ € 8,420 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 45mm | 71.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 8,510 10+ € 6,950 86+ € 6,130 172+ € 5,630 516+ € 5,340 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 16µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 35mm | 71.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 6,160 10+ € 5,030 86+ € 4,440 172+ € 4,080 516+ € 3,870 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 13.4mm | 15V/µs | 35mm | 56.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 11,960 10+ € 9,170 60+ € 8,050 120+ € 7,720 540+ € 7,210 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 40mm | 94mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 4,930 10+ € 4,350 86+ € 3,550 172+ € 3,330 516+ € 3,100 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 35mm | 56.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 11,970 10+ € 10,470 50+ € 9,240 100+ € 8,490 250+ € 8,060 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 45mm | 74mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 8,620 10+ € 6,580 50+ € 5,800 115+ € 5,430 575+ € 5,060 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 30mm | 78mm | C87 Series | -25°C | 85°C | |||||
Each | 1+ € 20,740 10+ € 17,470 50+ € 14,740 100+ € 13,500 250+ € 12,650 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 11,490 10+ € 9,010 86+ € 7,950 172+ € 6,930 516+ € 6,790 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 35mm | 78mm | C87 Series | -25°C | 85°C | |||||
Each | 1+ € 11,540 10+ € 10,100 62+ € 8,910 124+ € 8,190 310+ € 7,770 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 15µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | - | - | C87 Series | -25°C | 85°C | |||||
Each | 1+ € 8,300 10+ € 6,200 50+ € 5,220 162+ € 4,690 648+ € 4,190 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 25mm | 57mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 18,220 40+ € 14,070 80+ € 12,930 120+ € 12,260 280+ € 12,010 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 60µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 50mm | 120mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 9,250 10+ € 7,560 60+ € 6,670 120+ € 6,130 540+ € 5,810 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 13.4mm | 15V/µs | 40mm | 74mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 9,340 10+ € 7,370 86+ € 6,270 172+ € 6,020 516+ € 5,670 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 30mm | 78mm | C87 Series | -25°C | 85°C | |||||
Each | 1+ € 5,870 10+ € 4,710 50+ € 4,180 162+ € 4,030 648+ € 3,890 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 25mm | 58.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 14,370 10+ € 11,130 50+ € 9,900 100+ € 9,820 250+ € 9,730 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 40mm | 78mm | C87 Series | -25°C | 85°C | |||||
Each | 1+ € 21,980 10+ € 18,520 50+ € 15,630 100+ € 14,320 250+ € 13,420 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 45mm | 95.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 20,760 32+ € 15,530 64+ € 15,230 128+ € 14,930 256+ € 14,620 Още цени... | Мин: 1 / Множ: 1 | Film / Foil PP | Can | 100µF | ± 5% | Stud Mount - M12 | 470V | Snap-In | 13.4mm | 15V/µs | 55mm | 133mm | C87 Series | -25°C | 85°C | |||||
Each | 1+ € 5,780 10+ € 4,910 | Мин: 1 / Множ: 1 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 30mm | 56.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 12,170 10+ € 8,190 60+ € 7,710 120+ € 7,220 | Мин: 1 / Множ: 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 40mm | 71.5mm | C27 Series | -25°C | 85°C |