0
0 артикула€0,00
без ДДС
без ДДС

Motor Run Capacitors:

37 Намерени продукта
Изглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
СравнениеЦена заКоличество
1190553

RoHS

Each
1+
€ 3,780
10+
€ 3,210
Мин: 1 / Множ: 1
Metallized PP
Can
4µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
2456855

RoHS

Date/Lot Code

Each
1+
€ 6,760
10+
€ 5,750
50+
€ 4,750
Мин: 1 / Множ: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
30mm
57mm
C27 Series
-25°C
85°C
2218092

RoHS

Date/Lot Code

Each
1+
€ 12,740
3+
€ 9,350
5+
€ 8,450
10+
€ 7,860
20+
€ 7,440
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
93mm
MotorCap B32332 Series
-25°C
85°C
1789695

RoHS

Each
1+
€ 4,040
10+
€ 2,810
50+
€ 2,430
110+
€ 2,270
550+
€ 2,020
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
1789708

RoHS

Each
1+
€ 6,030
10+
€ 5,130
86+
€ 3,930
172+
€ 3,850
516+
€ 3,770
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
15V/µs
30mm
48mm
C87 Series
-25°C
85°C
1190539

RoHS

Each
1+
€ 5,560
10+
€ 4,730
25+
€ 4,290
50+
€ 3,910
100+
€ 3,620
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Can
3µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
30mm
35mm
MR/A/440 Series
-25°C
70°C
2218088

RoHS

Date/Lot Code

Each
1+
€ 9,990
5+
€ 7,340
10+
€ 6,630
25+
€ 6,170
50+
€ 5,840
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
1190562

RoHS

Each
1+
€ 4,420
10+
€ 3,760
25+
€ 3,410
50+
€ 3,260
100+
€ 3,110
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Can
2µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
1190561

RoHS

Each
1+
€ 4,530
10+
€ 3,850
25+
€ 3,490
50+
€ 3,340
100+
€ 3,180
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Can
1.5µF
± 10%
Panel Mount
440V
Wire Leaded
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
1190564

RoHS

Each
1+
€ 5,700
5+
€ 5,220
10+
€ 4,850
20+
€ 4,400
40+
€ 4,060
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Can
5µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
1190551

RoHS

Each
1+
€ 4,090
10+
€ 3,480
25+
€ 3,160
50+
€ 3,020
100+
€ 2,870
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Can
2µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
1190554

RoHS

Each
1+
€ 4,070
5+
€ 3,730
10+
€ 3,460
20+
€ 3,300
40+
€ 3,140
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Can
5µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
2456882

RoHS

Date/Lot Code

Each
1+
€ 8,620
10+
€ 6,580
50+
€ 5,800
115+
€ 5,430
575+
€ 5,060
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
30mm
78mm
C87 Series
-25°C
85°C
2429312

RoHS

Date/Lot Code

Each
1+
€ 7,540
10+
€ 6,030
50+
€ 5,240
110+
€ 4,960
550+
€ 4,550
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
58.5mm
C27 Series
-25°C
85°C
2456883

RoHS

Date/Lot Code

Each
1+
€ 9,340
10+
€ 7,370
86+
€ 6,270
172+
€ 6,020
516+
€ 5,670
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
30mm
78mm
C87 Series
-25°C
85°C
1789696

RoHS

Date/Lot Code

Each
1+
€ 4,190
10+
€ 3,230
50+
€ 2,740
110+
€ 2,490
550+
€ 2,150
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
1190550

RoHS

Each
1+
€ 4,060
10+
€ 3,450
25+
€ 3,130
50+
€ 2,990
100+
€ 2,850
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Can
1µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
2429315

RoHS

Each
1+
€ 9,420
10+
€ 6,830
50+
€ 5,980
110+
€ 5,560
550+
€ 4,880
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
58.5mm
C27 Series
-25°C
85°C
2456856

RoHS

Each
1+
€ 5,780
10+
€ 4,910
Мин: 1 / Множ: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
4153255

RoHS

Date/Lot Code

Each
1+
€ 10,220
10+
€ 7,720
50+
€ 6,570
100+
€ 6,160
200+
€ 6,040
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
65mm
B33331I6 Series
-40°C
85°C
4153260

RoHS

Date/Lot Code

Each
1+
€ 8,890
5+
€ 7,280
10+
€ 5,660
20+
€ 5,210
40+
€ 5,050
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
4153259

RoHS

Each
1+
€ 7,770
10+
€ 5,820
50+
€ 5,560
100+
€ 4,600
200+
€ 4,510
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
4153262

RoHS

Date/Lot Code

Each
1+
€ 10,220
10+
€ 7,720
50+
€ 6,570
100+
€ 6,160
200+
€ 6,040
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Can
7µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
55mm
B33331I6 Series
-40°C
85°C
4144049

RoHS

Each
1+
€ 10,230
10+
€ 6,850
50+
€ 6,710
Мин: 1 / Множ: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
69.5mm
C28 Series
-25°C
85°C
4144047

RoHS

Date/Lot Code

Each
1+
€ 8,340
10+
€ 5,610
50+
€ 5,500
Мин: 1 / Множ: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
30mm
55mm
C28 Series
-25°C
85°C
1-25 от 37 елементи
на 2 страница(и)

водещи производители

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY