C27 Series Motor Run Capacitors:
88 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 13,290 10+ € 10,260 50+ € 8,660 100+ € 7,300 500+ € 6,840 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | |||||
2429317 RoHS | Each | 1+ € 18,870 40+ € 15,410 80+ € 14,040 120+ € 12,920 280+ € 11,860 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 50mm | 120mm | C27 Series | -25°C | 85°C | ||||
2456865 RoHS | Each | 1+ € 10,100 10+ € 7,790 60+ € 6,580 120+ € 6,050 540+ € 5,930 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 18µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | - | - | - | C27 Series | -25°C | 85°C | ||||
Each | 1+ € 7,380 10+ € 6,280 86+ € 4,810 172+ € 4,570 | Мин: 1 / Множ: 1 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 15,800 10+ € 12,190 50+ € 10,290 100+ € 9,150 | Мин: 1 / Множ: 1 | Metallized PP | Can | 30µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 45mm | 71.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 3,710 10+ € 3,150 50+ € 2,860 162+ € 2,350 | Мин: 1 / Множ: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 15,880 40+ € 11,290 80+ € 10,340 | Мин: 1 / Множ: 1 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 50mm | 120mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 6,760 10+ € 5,750 50+ € 4,750 | Мин: 1 / Множ: 1 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 30mm | 57mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 4,040 10+ € 2,810 50+ € 2,430 110+ € 2,270 550+ € 2,020 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 30mm | 56.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 10,770 10+ € 8,120 50+ € 7,040 100+ € 6,620 500+ € 5,690 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 14,290 40+ € 9,530 80+ € 9,300 120+ € 8,560 520+ € 7,160 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 50mm | 120mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 8,400 10+ € 6,330 50+ € 5,490 100+ € 5,230 500+ € 4,810 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 45mm | 74mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 16,210 10+ € 12,510 50+ € 10,560 100+ € 9,670 500+ € 8,420 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 45mm | 71.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 8,510 10+ € 6,950 86+ € 6,130 172+ € 5,630 516+ € 5,340 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 16µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 35mm | 71.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 6,160 10+ € 5,030 86+ € 4,440 172+ € 4,080 516+ € 3,870 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 13.4mm | 15V/µs | 35mm | 56.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 7,100 10+ € 5,290 50+ € 4,570 162+ € 4,210 648+ € 3,900 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 58.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 11,960 10+ € 9,170 60+ € 8,050 120+ € 7,720 540+ € 7,210 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 40mm | 94mm | C27 Series | -25°C | 85°C | |||||
2429313 RoHS | Each | 1+ € 12,520 10+ € 8,870 50+ € 8,260 100+ € 8,080 500+ € 7,610 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 20µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 45mm | 74mm | C27 Series | -25°C | 85°C | ||||
2429314 RoHS | Each | 1+ € 18,970 40+ € 14,030 80+ € 13,850 120+ € 13,660 280+ € 13,390 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 35µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 50mm | 93mm | C27 Series | -25°C | 85°C | ||||
2429318 RoHS | Each | 1+ € 19,570 40+ € 12,870 80+ € 12,850 120+ € 12,830 280+ € 12,220 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 35µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 50mm | 95mm | C27 Series | -25°C | 85°C | ||||
Each | 1+ € 11,510 40+ € 8,090 80+ € 7,500 120+ € 6,870 520+ € 6,430 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 35µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 50mm | 95mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 5,840 10+ € 4,970 50+ € 4,110 162+ € 3,800 648+ € 3,720 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 58.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 6,440 10+ € 3,940 86+ € 3,340 172+ € 3,330 516+ € 3,310 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 35mm | 73.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 11,670 10+ € 8,880 86+ € 6,810 172+ € 6,540 516+ € 6,260 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 6,350 10+ € 4,700 86+ € 3,670 172+ € 3,430 516+ € 3,180 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 35mm | 73.5mm | C27 Series | -25°C | 85°C |