Noise Suppression & Safety Capacitors:
4 159 Намерени продуктаНамерете огромна гама от Noise Suppression & Safety Capacitors в Farnell България. Ние разполагаме с голям избор от Noise Suppression & Safety Capacitors, включително нови и най-популярни продукти от най-добрите световни производители включително: Kemet, Vishay, Panasonic, Epcos & Kemet / Partner Stock
Изглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage(AC)
Voltage Rating Y
dv/dt Rating
Humidity Rating
Capacitor Terminals
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Product Height
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ € 0,310 100+ € 0,282 500+ € 0,230 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | X2 | Through Hole | 275VAC | - | - | 500V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 1+ € 4,140 10+ € 3,520 25+ € 3,200 50+ € 2,940 100+ € 2,680 | Мин: 1 / Множ: 1 | - | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 250VAC | - | - | - | - | - | 22.5mm | -40°C | 85°C | FE-SP-CR Series | - | - | |||||
Each | 10+ € 0,344 50+ € 0,306 100+ € 0,267 800+ € 0,229 1600+ € 0,221 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.12µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 400V/µs | GRADE II (Test Condition B) | - | 15mm | -40°C | 110°C | F862 Series | AEC-Q200 | - | |||||
Each | 10+ € 0,329 100+ € 0,296 500+ € 0,242 1500+ € 0,166 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 20% | X2 | Through Hole | 275VAC | - | - | 500V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 1+ € 2,340 10+ € 1,520 25+ € 1,460 50+ € 1,400 100+ € 1,040 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X1 | Through Hole | 480VAC | - | - | 100V/µs | GRADE II (Test Condition B) | - | 22.5mm | -55°C | 110°C | F339X1 Series | AEC-Q200 | - | |||||
Each | 1+ € 1,470 10+ € 1,030 25+ € 1,000 50+ € 0,969 100+ € 0,604 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 275VAC | - | - | - | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each | 1+ € 0,989 10+ € 0,669 50+ € 0,615 100+ € 0,499 200+ € 0,445 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | - | - | - | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | - | |||||
Each (Supplied on Full Reel) Цели бобини | 6800+ € 0,0944 | Мин: 6800 / Множ: 6800 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | X2 | Through Hole | 305VAC | - | - | 475V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | B32921 Series | - | - | |||||
Each | 1+ € 2,930 10+ € 2,050 50+ € 1,700 170+ € 1,380 510+ € 1,280 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 150V/µs | GRADE II (Test Condition B) | - | 27.5mm | -40°C | 110°C | F862 V054 Series | AEC-Q200 | - | |||||
Each | 10+ € 0,411 50+ € 0,409 100+ € 0,407 750+ € 0,291 1500+ € 0,270 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 400V/µs | GRADE II (Test Condition B) | - | 15mm | -40°C | 110°C | F862 Series | AEC-Q200 | - | |||||
Each | 10+ € 0,293 100+ € 0,265 500+ € 0,214 1300+ € 0,177 2600+ € 0,164 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 500V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 10+ € 0,414 50+ € 0,384 100+ € 0,354 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | X1 | Through Hole | 440VAC | - | - | 600V/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 85°C | R47 Series | AEC-Q200 | - | |||||
Each | 10+ € 0,582 50+ € 0,570 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 500V/µs | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 10+ € 0,277 100+ € 0,250 500+ € 0,202 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 600V/µs | GRADE III (Test Condition B) | - | 15mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 1+ € 2,960 10+ € 2,380 50+ € 2,080 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 400V/µs | GRADE III (Test Condition B) | - | 27.5mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 1+ € 3,190 10+ € 2,360 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 150V/µs | GRADE II (Test Condition A) | - | 27.5mm | -40°C | 125°C | R46 Series | - | - | |||||
Each | 1+ € 1,490 10+ € 0,838 50+ € 0,821 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | X2 | Through Hole | 350VAC | - | - | 200V/µs | GRADE III (Test Condition B) | - | 22.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | - | |||||
Each | 10+ € 0,264 100+ € 0,238 500+ € 0,193 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 800V/µs | GRADE III (Test Condition B) | - | 10mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 10+ € 0,278 100+ € 0,250 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 400V/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 125°C | R46 Series | - | - | |||||
Each | 10+ € 0,406 50+ € 0,388 100+ € 0,369 900+ € 0,293 1800+ € 0,292 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | - | 350VAC | 600V/µs | GRADE III (Test Condition B) | - | 15mm | -40°C | 125°C | R41B Series | AEC-Q200 | - | |||||
Each | 5+ € 0,763 50+ € 0,577 250+ € 0,518 | Мин: 5 / Множ: 5 | Metallized PP | Radial Box - 2 Pin | 0.41µF | ± 20% | X2 | Through Hole | 305VAC | - | - | 170V/µs | GRADE II (Test Condition A) | - | 22.5mm | -40°C | 110°C | B32923 Series | AEC-Q200 | - | |||||
Each | 1+ € 0,383 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 10% | X2 | Through Hole | 275VAC | - | - | 400V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 105°C | WCAP-FTX2 Series | - | - | |||||
Each | 1+ € 0,486 50+ € 0,344 100+ € 0,308 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 230V/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 105°C | WCAP-FTXX Series | - | - | |||||
Each (Supplied on Full Reel) Цели бобини | 1200+ € 0,360 | Мин: 1200 / Множ: 1200 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 20% | X2 | Through Hole | 305VAC | - | - | 170V/µs | GRADE II (Test Condition A) | - | 22.5mm | -40°C | 110°C | B32923 Series | - | - | |||||
Each | 1+ € 4,100 10+ € 3,120 50+ € 2,430 100+ € 2,240 | Мин: 1 / Множ: 1 | Metallized Paper | Radial Box - 2 Pin | 0.27µF | ± 10% | X2 | Through Hole | 275VAC | - | - | 400V/µs | GRADE II (Test Condition A) | - | 30.5mm | -40°C | 110°C | PME271M/P276 Series | - | - |