0
0 артикула€0,00
без ДДС
без ДДС

Power Film Capacitors:

6 278 Намерени продукта
Намерете огромна гама от Power Film Capacitors в Farnell България. Ние разполагаме с голям избор от Power Film Capacitors, включително нови и най-популярни продукти от най-добрите световни производители включително: Kemet, Vishay, Panasonic, Epcos & Multicomp Pro
Изглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
СравнениеЦена заКоличество
3106455

RoHS

Each
1+
€ 0,234
10+
€ 0,178
50+
€ 0,117
100+
€ 0,0862
200+
€ 0,077
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial
0.22µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
-
12mm
6mm
10mm
-
-
-
-
-40°C
105°C
-
3520002

RoHS

Each
10+
€ 0,333
100+
€ 0,304
Мин: 10 / Множ: 10
Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
82A
4.29A
0.0194ohm
-
18mm
6mm
12mm
-
-
-
R75H Series
-55°C
125°C
AEC-Q200
3254634

RoHS

Each
10+
€ 0,247
100+
€ 0,223
500+
€ 0,181
Мин: 10 / Множ: 10
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
23A
1.4A
0.163ohm
-
18mm
4mm
10mm
-
-
-
R76H Series
-55°C
125°C
AEC-Q200
3642721

RoHS

Each
1+
€ 2,820
10+
€ 2,020
25+
€ 1,780
50+
€ 1,530
100+
€ 1,460
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3678010

RoHS

Each
1+
€ 12,670
23+
€ 10,630
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
15V/µs
825A
26.4A
0.004ohm
-
57.5mm
35mm
50mm
-
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3287674

RoHS

Each
1+
€ 52,180
5+
€ 39,980
Мин: 1 / Множ: 1
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
11V/µs
2.34kA
-
0.0028ohm
85mm
-
-
124.5mm
42A
-
-
C44U-M Series
-40°C
85°C
-
3642725

RoHS

Date/Lot Code

Each
1+
€ 2,810
5+
€ 2,420
10+
€ 2,030
25+
€ 1,850
50+
€ 1,670
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3373078

RoHS

Date/Lot Code

Each
1+
€ 5,830
10+
€ 4,460
25+
€ 4,010
50+
€ 3,550
100+
€ 3,330
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
-
41mm
17mm
34.5mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3783871

RoHS

Date/Lot Code

Each
1+
€ 9,420
10+
€ 7,110
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
20V/µs
200A
11.7A
0.0082ohm
-
42mm
20mm
40mm
-
40mm
-
C4AK Series
-55°C
135°C
AEC-Q200
3463334

RoHS

Each
1+
€ 4,280
5+
€ 3,030
10+
€ 2,300
25+
€ 1,890
50+
€ 1,610
Мин: 1 / Множ: 1
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
800V/µs
176A
8A
0.006ohm
-
34mm
18mm
-
-
-
-
-
-40°C
85°C
-
3463343

RoHS

Each
1+
€ 7,220
5+
€ 5,130
10+
€ 3,900
20+
€ 3,200
Мин: 1 / Множ: 1
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
800V/µs
376A
11.7A
0.005ohm
-
34mm
25mm
-
-
-
-
-
-40°C
85°C
-
4049089

RoHS

Each
1+
€ 1,450
10+
€ 1,110
50+
€ 1,030
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
30V/µs
45A
4A
0.0398ohm
-
31.5mm
11mm
20mm
-
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4177918

RoHS

Date/Lot Code

Each
1+
€ 6,660
5+
€ 5,820
10+
€ 4,970
25+
€ 4,570
50+
€ 3,850
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
450A
10.4A
0.0124ohm
-
41mm
22mm
36mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4137564

RoHS

Date/Lot Code

Each
1+
€ 1,970
5+
€ 1,850
10+
€ 1,730
25+
€ 1,390
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
90V/µs
90A
-
0.0395ohm
-
32mm
11mm
20mm
3.5A
-
-
WCAP-FTDB Series
-40°C
105°C
-
4071488

RoHS

Date/Lot Code

Each
10+
€ 0,298
100+
€ 0,185
500+
€ 0,159
1500+
€ 0,127
3000+
€ 0,124
Още цени...
Мин: 10 / Множ: 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
65A
2.1A
0.064ohm
-
13mm
5mm
11mm
-
-
-
R76 Series
-55°C
110°C
AEC-Q200
4049091

RoHS

Date/Lot Code

Each
1+
€ 3,470
10+
€ 2,480
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 2 Pin
8.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
30V/µs
255A
10.4A
0.0103ohm
-
31.5mm
22mm
37mm
-
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4177978

RoHS

Date/Lot Code

Each
1+
€ 13,120
3+
€ 12,630
5+
€ 12,150
10+
€ 11,660
20+
€ 11,550
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
990A
22.8A
0.0079ohm
-
57.5mm
30mm
51mm
-
-
-
EZPV Series
-40°C
105°C
-
4049118

RoHS

Date/Lot Code

Each
1+
€ 3,570
10+
€ 2,560
64+
€ 2,410
128+
€ 2,080
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
60V/µs
180A
7.9A
0.0182ohm
-
31.5mm
22mm
37mm
-
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4177998

RoHS

Date/Lot Code

Each
1+
€ 17,180
3+
€ 16,730
5+
€ 16,280
10+
€ 15,830
20+
€ 15,690
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
1.32kA
27.8A
0.062ohm
-
57.5mm
35mm
56mm
-
-
-
EZPV Series
-40°C
105°C
-
4177902

RoHS

Date/Lot Code

Each
1+
€ 5,080
10+
€ 3,750
25+
€ 3,320
50+
€ 2,890
100+
€ 2,830
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
-
41mm
17mm
34.5mm
-
-
-
EZPV Series
-40°C
105°C
-
2664793

RoHS

Each
1+
€ 111,090
Мин: 1 / Множ: 1
Metallized PP
Can
300µF
± 5%
Single-Phase PFC
Stud Mount - M12
440V
1kV
-
Screw
35mm
20V/µs
-
-
0.0019ohm
85mm
-
-
247mm
60A
247mm
-
C44P Series
-25°C
70°C
-
3463366

RoHS

Each
1+
€ 6,740
5+
€ 4,170
10+
€ 3,430
25+
€ 2,900
50+
€ 2,370
Мин: 1 / Множ: 1
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
850V/µs
187A
8.2A
0.007ohm
-
34mm
20mm
-
-
-
-
-
-55°C
105°C
-
3889720

RoHS

Each
1+
€ 126,860
3+
€ 113,940
5+
€ 107,410
10+
€ 100,870
Мин: 1 / Множ: 1
-
Can
220µF
± 5%
-
Stud Mount - M12
750V
-
-
Screw
-
-
80A
-
0.0006ohm
110mm
-
-
220mm
-
-
-
-
-40°C
85°C
-
3463380

RoHS

Each
1+
€ 10,380
3+
€ 8,470
5+
€ 6,430
10+
€ 5,270
20+
€ 4,470
Мин: 1 / Множ: 1
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
800V/µs
264A
11.1A
0.007ohm
-
46mm
27.5mm
-
-
-
-
-
-55°C
105°C
-
3463362

RoHS

Each
1+
€ 9,400
5+
€ 5,820
10+
€ 4,780
20+
€ 4,050
40+
€ 3,310
Мин: 1 / Множ: 1
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
700V/µs
476A
13.3A
0.004ohm
-
34mm
27mm
-
-
-
-
-
-55°C
105°C
-
26-50 от 6278 елементи
на 252 страница(и)

водещи производители

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY