Power Film Capacitors:
6 278 Намерени продуктаНамерете огромна гама от Power Film Capacitors в Farnell България. Ние разполагаме с голям избор от Power Film Capacitors, включително нови и най-популярни продукти от най-добрите световни производители включително: Kemet, Vishay, Panasonic, Epcos & Multicomp Pro
Изглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ € 16,180 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 2µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | - | Solder | 27mm | 800V/µs | 1.6kA | 28.2A | 0.0025ohm | - | 54mm | 35mm | 46mm | - | - | - | - | -40°C | 85°C | - | ||||
Each | 10+ € 0,255 100+ € 0,226 500+ € 0,176 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 39A | 3.41A | 0.0286ohm | - | 18mm | 5mm | 11mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ € 12,510 3+ € 7,760 5+ € 7,060 10+ € 6,360 20+ € 5,390 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.68µF | ± 10% | Snubber | Screw Mount | 630V | 1.5kV | - | Solder | 27mm | 1.3kV/µs | 884A | 21.3A | 0.0035ohm | - | 45mm | 35mm | 42mm | - | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ € 1,500 5+ € 1,430 10+ € 1,350 25+ € 1,140 50+ € 1,050 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | High Frequency | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 80V/µs | 400A | 8.5A | 9.5ohm | - | 32mm | 18mm | 33mm | - | - | - | FDA Series | -40°C | 105°C | - | |||||
Each | 10+ € 0,242 100+ € 0,210 500+ € 0,180 2500+ € 0,137 5000+ € 0,118 Още цени... | Мин: 10 / Множ: 10 | Film / Foil PET | Radial Box - 2 Pin | 1000pF | ± 20% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 2.5mm | 6.5mm | - | 6.5mm | - | FKS2 Series | -55°C | 100°C | - | |||||
Each | 1+ € 3,610 50+ € 2,510 100+ € 2,290 250+ € 2,120 500+ € 1,940 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 15mm | - | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ € 3,970 10+ € 2,840 50+ € 2,440 200+ € 2,270 400+ € 2,080 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 13mm | - | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ € 7,790 10+ € 5,810 50+ € 4,890 100+ € 4,580 200+ € 4,400 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 25mm | - | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 10+ € 0,274 100+ € 0,234 500+ € 0,191 2500+ € 0,162 5000+ € 0,155 Още цени... | Мин: 10 / Множ: 10 | Film / Foil PET | Radial Box - 2 Pin | 0.01µF | ± 10% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 3mm | 7.5mm | - | 7.5mm | - | FKS2 Series | -55°C | 100°C | - | |||||
Each | 1+ € 3,420 50+ € 1,870 100+ € 1,740 250+ € 1,730 500+ € 1,570 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 1µF | ± 5% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 100V | 160V | - | PC Pin | - | - | - | - | - | 10.5mm | 26.5mm | - | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ € 3,690 50+ € 2,210 100+ € 2,060 250+ € 1,910 500+ € 1,760 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.15µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 10.5mm | - | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 10+ € 0,304 100+ € 0,212 500+ € 0,188 2500+ € 0,152 5000+ € 0,139 Още цени... | Мин: 10 / Множ: 10 | Film / Foil PET | Radial Box - 2 Pin | 3300pF | ± 10% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 2.5mm | 6.5mm | - | 6.5mm | - | FKS2 Series | -55°C | 100°C | - | |||||
Each | 5+ € 2,830 50+ € 1,630 250+ € 1,530 500+ € 1,500 1000+ € 1,360 Още цени... | Мин: 5 / Множ: 5 | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 6mm | - | 6mm | - | KP1830 Series | - | 100°C | - | |||||
Each | 1+ € 5,000 50+ € 3,050 100+ € 2,840 250+ € 2,650 500+ € 2,460 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 25mm | - | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ € 4,500 50+ € 2,740 100+ € 2,550 250+ € 2,370 500+ € 2,190 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 15mm | - | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ € 4,520 5+ € 3,910 10+ € 3,300 20+ € 3,160 40+ € 3,010 Още цени... | Мин: 1 / Множ: 1 | Film / Foil PP | Radial | 0.1µF | ± 5% | Snubber | Through Hole | 200V | 400V | - | PC Pin | 18.3mm | 1.7kV/µs | - | - | - | - | 31.8mm | - | - | - | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ € 5,030 50+ € 3,530 100+ € 3,280 250+ € 3,050 500+ € 2,810 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 25mm | - | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ € 9,820 10+ € 7,470 50+ € 7,270 112+ € 6,850 560+ € 5,720 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 1kA | 14.2A | 0.0048ohm | - | 32mm | 22mm | 37mm | - | - | - | R75 Series | -55°C | 105°C | - | |||||
Each | 5+ € 4,060 50+ € 2,690 250+ € 2,580 500+ € 2,480 1000+ € 2,470 Още цени... | Мин: 5 / Множ: 5 | Metallized PP | Axial Leaded | 1000pF | ± 1% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 250V | 630V | - | PC Pin | - | 700V/µs | - | - | - | 9mm | 11mm | - | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 5+ € 7,350 50+ € 4,600 250+ € 4,300 500+ € 3,760 1000+ € 3,710 Още цени... | Мин: 5 / Множ: 5 | Metallized PP | Axial Leaded | 100pF | ± 1% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 250V | 630V | - | Axial Leaded | - | 515V/µs | - | - | - | 9mm | 11mm | - | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ € 8,160 5+ € 7,130 10+ € 6,090 20+ € 5,590 40+ € 5,080 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 25V/µs | 125A | 4.5A | 0.016ohm | - | 42mm | 27mm | 18mm | - | 18mm | - | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ € 45,730 2+ € 37,670 3+ € 35,340 5+ € 33,000 10+ € 29,640 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 23µF | ± 5% | AC Filter | Stud Mount - M12 | 750V | - | - | Terminal Block | - | - | - | - | 0.002ohm | 86mm | - | - | 164mm | - | - | - | - | -40°C | 70°C | - | |||||
Each | 1+ € 0,909 5+ € 0,588 10+ € 0,513 20+ € 0,419 40+ € 0,335 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 1.5µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 25mm | 10.5mm | 17.5mm | - | - | - | - | -40°C | 105°C | - | |||||
MULTICOMP PRO | Each | 1+ € 6,440 5+ € 4,560 10+ € 4,050 20+ € 3,330 40+ € 3,120 Още цени... | Мин: 1 / Множ: 1 | - | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 1kA | 25A | 0.0038ohm | - | 43mm | 34mm | 36mm | - | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ € 0,922 5+ € 0,596 10+ € 0,520 20+ € 0,460 40+ € 0,369 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 1.5µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 13mm | 21.5mm | - | - | - | - | -40°C | 105°C | - |