Power Film Capacitors:
6 176 Намерени продуктаНамерете огромна гама от Power Film Capacitors в Farnell България. Ние разполагаме с голям избор от Power Film Capacitors, включително нови и най-популярни продукти от най-добрите световни производители включително: Kemet, Vishay, Panasonic, Epcos & Multicomp Pro
Изглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,050 5+ € 0,683 10+ € 0,595 25+ € 0,422 50+ € 0,377 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Radial | 2.2µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 15mm | 12V/µs | - | - | - | - | 18mm | 10.5mm | 17.5mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 1,070 5+ € 0,694 10+ € 0,605 20+ € 0,537 40+ € 0,430 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 2.2µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 25mm | 13mm | 19.5mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 0,467 10+ € 0,302 25+ € 0,233 50+ € 0,186 100+ € 0,166 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 0.47µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 8mm | 13mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 9,690 3+ € 6,880 5+ € 6,490 10+ € 6,100 20+ € 5,020 Още цени... | Мин: 1 / Множ: 1 | - | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 1.5kA | 32A | 0.0026ohm | - | 42.5mm | 33mm | 45mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 0,792 5+ € 0,512 10+ € 0,447 25+ € 0,396 50+ € 0,316 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 11.5mm | 17mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 0,230 10+ € 0,174 50+ € 0,115 100+ € 0,0921 200+ € 0,0822 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | 900V/µs | - | - | - | - | 18mm | 5mm | 10.5mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 4,380 10+ € 3,360 50+ € 2,840 150+ € 2,610 600+ € 2,390 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.022µF | ± 5% | High Frequency | Through Hole | 750V | 3kV | - | PC Pin | - | 2.1kV/µs | 46A | - | 0.0416ohm | 17mm | - | - | - | 5A | - | - | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ € 0,510 5+ € 0,387 10+ € 0,331 25+ € 0,255 50+ € 0,204 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 0.47µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 22.5mm | 400V/µs | - | - | - | - | 25mm | 7mm | 14mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 0,820 50+ € 0,329 100+ € 0,291 250+ € 0,258 500+ € 0,212 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 10mm | 780V/µs | - | - | - | - | 12mm | 5.5mm | 9mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 0,681 5+ € 0,441 10+ € 0,384 25+ € 0,340 50+ € 0,272 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 8.5mm | 14.5mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ € 0,840 100+ € 0,561 500+ € 0,484 1000+ € 0,440 2000+ € 0,405 Още цени... | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 10mm | 6.2kV/µs | - | - | - | - | 13mm | 6mm | 12mm | - | 12mm | - | B32641B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 0,173 50+ € 0,0975 100+ € 0,0864 250+ € 0,0691 500+ € 0,0614 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 0.047µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 10mm | 1.2kV/µs | - | - | - | - | 12mm | 4.5mm | 8mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 0,580 10+ € 0,327 25+ € 0,289 50+ € 0,232 100+ € 0,206 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Radial | 0.47µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 15mm | 20V/µs | - | - | - | - | 18mm | 8.5mm | 13.5mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 44,250 2+ € 36,440 3+ € 34,190 5+ € 31,930 10+ € 28,690 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 23µF | ± 5% | AC Filter | Stud Mount - M12 | 750V | - | - | Terminal Block | - | - | - | - | 0.002ohm | 86mm | - | - | 164mm | - | - | - | - | -40°C | 70°C | - | |||||
Each | 1+ € 0,156 50+ € 0,0878 100+ € 0,0778 250+ € 0,0573 500+ € 0,0508 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 0.01µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 10mm | 1.2kV/µs | - | - | - | - | 12mm | 4mm | 8mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 0,183 50+ € 0,103 100+ € 0,0915 250+ € 0,0731 500+ € 0,0649 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 0.068µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 10mm | 780V/µs | - | - | - | - | 12mm | 4.5mm | 8mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 1,160 50+ € 0,645 100+ € 0,523 250+ € 0,500 500+ € 0,478 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | Single-Phase PFC | Through Hole | 220V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 160V/µs | - | - | - | - | 18mm | 11mm | 18.5mm | - | - | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ € 0,408 50+ € 0,390 100+ € 0,371 500+ € 0,309 1000+ € 0,289 Още цени... | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 165A | 5.6A | 0.014ohm | - | 18mm | 8.5mm | 14.5mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 3,730 5+ € 3,220 10+ € 2,700 25+ € 2,470 50+ € 2,230 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 22.5mm | 680V/µs | - | - | - | - | 26mm | 12mm | 18.5mm | - | 18.5mm | - | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 1+ € 5,890 5+ € 5,120 10+ € 4,350 20+ € 4,030 40+ € 3,700 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | Radial Leaded | 27.5mm | 285V/µs | - | - | - | - | 31.5mm | 13.5mm | 23.5mm | - | 23.5mm | - | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 1+ € 2,640 10+ € 1,900 25+ € 1,730 50+ € 1,550 100+ € 1,320 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 22.5mm | 680V/µs | - | - | - | - | 26mm | 7mm | 15.5mm | - | 15.5mm | - | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 10+ € 0,256 100+ € 0,220 500+ € 0,178 2500+ € 0,152 5000+ € 0,145 Още цени... | Мин: 10 / Множ: 10 | Film / Foil PET | Radial Box - 2 Pin | 1500pF | ± 10% | Pulse | Through Hole | 63V | 100V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 2.5mm | 6.5mm | - | 6.5mm | - | FKS2 Series | -55°C | 100°C | - | |||||
Each | 1+ € 2,910 10+ € 2,100 25+ € 1,920 50+ € 1,730 100+ € 1,650 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 8A | 0.0103ohm | - | 31.5mm | 15mm | 24.5mm | - | 24.5mm | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,720 50+ € 2,230 100+ € 2,060 250+ € 1,920 500+ € 1,780 Още цени... | Мин: 1 / Множ: 1 | Film / Foil PP | Radial Box - 2 Pin | 4700pF | ± 1% | High Frequency | Through Hole | 160V | 250V | - | Radial Leaded | 5mm | - | - | - | - | - | 5.5mm | 5.5mm | 7mm | - | 7mm | - | KP1830 Series | - | 100°C | - | |||||
Each | 1+ € 7,800 5+ € 6,630 10+ € 6,330 20+ € 6,020 40+ € 5,480 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 3.3µF | ± 5% | Audio Systems | Through Hole | - | 630V | - | PC Pin | - | - | - | - | - | 45mm | - | - | - | - | - | - | FP-CA-AU Series | -40°C | 85°C | - |