Power Film Capacitors:
6 176 Намерени продуктаНамерете огромна гама от Power Film Capacitors в Farnell България. Ние разполагаме с голям избор от Power Film Capacitors, включително нови и най-популярни продукти от най-добрите световни производители включително: Kemet, Vishay, Panasonic, Epcos & Multicomp Pro
Изглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,580 5+ € 6,030 10+ € 5,590 20+ € 5,080 40+ € 4,620 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 2.2µF | ± 5% | Audio Systems | Through Hole | - | 630V | - | PC Pin | - | - | - | - | - | 4mm | - | - | - | - | - | - | FP-CA-AU Series | -40°C | 85°C | - | |||||
Each | 1+ € 1,930 50+ € 1,350 100+ € 1,290 250+ € 1,230 500+ € 1,140 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.01µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 9mm | 20.5mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ € 2,710 50+ € 1,890 100+ € 1,740 250+ € 1,590 500+ € 1,530 Още цени... | Мин: 1 / Множ: 1 | Film / Foil PS | Radial Box - 2 Pin | 6800pF | ± 1% | Telecommunication | Through Hole | - | 63V | - | PC Pin | 5.08mm | - | - | - | - | 13mm | - | - | - | - | - | - | EXFS/HR Series | -40°C | 70°C | - | |||||
Each | 1+ € 4,690 5+ € 4,070 10+ € 3,440 20+ € 3,180 40+ € 2,920 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Current, Pulse | Through Hole | - | 1kV | - | Radial Leaded | - | - | - | - | - | - | 31mm | 13mm | - | - | - | - | MKP378 Series | -55°C | 85°C | - | |||||
Each | 1+ € 8,040 10+ € 5,550 50+ € 5,090 200+ € 4,680 400+ € 4,510 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | DC Link | Through Hole | 600V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 22mm | - | - | - | - | - | - | MKP1845 Series | -55°C | 100°C | - | |||||
Each | 1+ € 1,860 50+ € 1,290 100+ € 1,240 250+ € 1,180 500+ € 1,090 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 1000pF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 9mm | 20.5mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ € 3,920 10+ € 3,270 50+ € 2,890 100+ € 2,550 200+ € 2,420 Още цени... | Мин: 1 / Множ: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.022µF | ± 1% | High Frequency | Through Hole | 40V | 63V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 7.5mm | - | - | - | - | KP1830 Series | - | 100°C | - | |||||
Each | 10+ € 0,256 100+ € 0,220 500+ € 0,178 2500+ € 0,148 5000+ € 0,145 Още цени... | Мин: 10 / Множ: 10 | Film / Foil PET | Radial Box - 2 Pin | 1000pF | ± 10% | Pulse | Through Hole | 200V | 400V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 2.5mm | 6.5mm | - | 6.5mm | - | FKS2 Series | -55°C | 100°C | - | |||||
Each | 1+ € 8,310 10+ € 6,260 50+ € 5,310 100+ € 5,120 200+ € 4,940 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 2.2µF | ± 5% | High Current, Pulse | Through Hole | 300V | 630V | - | PC Pin | - | - | - | - | - | 26.5mm | - | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ € 5,510 5+ € 4,810 10+ € 4,270 20+ € 4,030 40+ € 3,780 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Current, Pulse | Through Hole | - | - | - | Radial Leaded | - | - | - | - | - | - | 31mm | 15mm | - | - | - | - | MKP378 Series | -55°C | 85°C | - | |||||
Each | 1+ € 3,640 50+ € 2,540 100+ € 2,310 250+ € 2,140 500+ € 1,960 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 20% | High Frequency | Through Hole | 450V | 1.5kV | - | PC Pin | - | 2kV/µs | - | - | - | 26.5mm | - | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 10+ € 0,432 100+ € 0,332 500+ € 0,311 1000+ € 0,284 3000+ € 0,218 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | High Frequency | Through Hole | 280V | 630V | - | PC Pin | 10mm | 120V/µs | - | - | - | - | 13mm | 5mm | 11mm | - | 11mm | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ € 3,460 10+ € 2,820 50+ € 2,590 100+ € 2,260 200+ € 2,100 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | High Frequency | Through Hole | 280V | 630V | - | PC Pin | 27.5mm | 150V/µs | - | - | - | - | 31.5mm | 15mm | 26mm | - | 26mm | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ € 3,660 50+ € 2,570 100+ € 2,390 250+ € 2,270 500+ € 2,150 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.68µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | PC Pin | - | - | - | - | - | 25mm | - | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 1+ € 2,360 50+ € 1,370 100+ € 1,270 250+ € 1,260 500+ € 1,080 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 10mm | 1.365kV/µs | - | - | - | - | 12.5mm | 5mm | 10.5mm | - | 10.5mm | - | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 1+ € 11,190 3+ € 10,140 5+ € 9,100 10+ € 8,050 20+ € 7,890 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | - | 15.5A | 0.005ohm | - | 42mm | 28mm | 37mm | - | 37mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 1,860 50+ € 1,290 100+ € 1,240 250+ € 1,180 500+ € 1,090 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 2200pF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 9mm | 20.5mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ € 16,320 5+ € 13,740 10+ € 13,130 20+ € 12,520 40+ € 11,600 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 30µF | ± 5% | Audio Systems | Through Hole | - | 630V | - | PC Pin | - | - | - | - | - | 65mm | - | - | - | - | - | - | FP-CA-AU Series | -40°C | 85°C | - | |||||
Each | 10+ € 0,318 100+ € 0,282 500+ € 0,231 1000+ € 0,204 3000+ € 0,184 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | High Frequency | Through Hole | 280V | 630V | - | PC Pin | 10mm | 120V/µs | - | - | - | - | 13mm | 4mm | 9mm | - | 9mm | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ € 2,100 50+ € 1,490 100+ € 1,400 250+ € 1,300 500+ € 1,210 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 22.5mm | 100V/µs | - | - | - | - | 26.5mm | 11mm | 21mm | - | 21mm | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ € 2,460 50+ € 1,460 100+ € 1,350 250+ € 1,250 500+ € 1,150 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.047µF | ± 5% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 220V | 400V | - | PC Pin | - | 380V/µs | - | - | - | 9mm | 14mm | - | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ € 1,970 50+ € 1,370 100+ € 1,310 250+ € 1,250 500+ € 1,160 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.01µF | ± 20% | High Frequency | Through Hole | 450V | 1.5kV | - | PC Pin | - | 2kV/µs | - | - | - | 10.5mm | - | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ € 2,600 50+ € 1,810 100+ € 1,670 250+ € 1,530 500+ € 1,470 Още цени... | Мин: 1 / Множ: 1 | Film / Foil PS | Radial Box - 2 Pin | 1000pF | ± 1% | Telecommunication | Through Hole | - | 63V | - | PC Pin | 5.08mm | - | - | - | - | 13mm | - | - | - | - | - | - | EXFS/HR Series | -40°C | 70°C | - | |||||
Each | 10+ € 0,599 50+ € 0,574 100+ € 0,548 700+ € 0,412 1400+ € 0,404 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | PC Pin | 15mm | 310V/µs | 146A | 6.23A | 0.0102ohm | - | 18mm | 7.5mm | 13.5mm | - | 13.5mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,230 50+ € 1,550 100+ € 1,430 250+ € 1,310 500+ € 1,260 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.022µF | ± 20% | High Frequency | Through Hole | 450V | 1.5kV | - | PC Pin | - | 2kV/µs | - | - | - | 14mm | - | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - |