Power Film Capacitors:
7 333 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 9,730 5+ € 7,790 10+ € 7,080 20+ € 6,530 40+ € 5,980 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 40V/µs | 600A | - | 0.0097ohm | - | 42mm | 30mm | 45mm | 12.4A | - | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ € 5,550 5+ € 5,100 10+ € 3,500 25+ € 3,430 50+ € 3,360 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 350A | 12.9A | 0.0115ohm | - | 31mm | 20.5mm | 41.5mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 3,770 10+ € 2,900 25+ € 2,730 50+ € 2,550 100+ € 2,370 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 250A | 6.5A | 0.0204ohm | - | 41mm | 17mm | 34.5mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 9,310 5+ € 7,530 10+ € 6,430 20+ € 6,150 40+ € 5,860 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.05kA | 20.6A | 0.0071ohm | - | 41mm | 30mm | 50.5mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 2,620 5+ € 2,330 10+ € 2,090 25+ € 1,900 50+ € 1,860 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | 225A | - | 0.0255ohm | - | 32mm | 15mm | 24.5mm | 5.2A | - | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ € 10,610 3+ € 8,590 5+ € 7,910 10+ € 7,230 20+ € 7,090 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 770A | 18.9A | 0.0102ohm | - | 57.5mm | 30mm | 51mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 6,790 5+ € 5,500 10+ € 4,870 25+ € 4,580 50+ € 4,280 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 450A | 10.6A | 0.0137ohm | - | 57mm | 25mm | 40mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 11,600 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 11µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 220A | 21.6A | 0.0069ohm | - | 57.5mm | 45mm | 65mm | - | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 16,730 3+ € 15,060 5+ € 13,690 10+ € 12,590 20+ € 11,550 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 750A | - | 0.0067ohm | - | 57mm | 35mm | 50mm | 17.9A | - | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ € 12,720 5+ € 10,290 10+ € 8,500 20+ € 8,010 40+ € 7,450 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.4kA | 24.6A | 0.0051ohm | - | 42mm | 38mm | 52.5mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 4,290 10+ € 3,250 25+ € 3,100 50+ € 2,900 100+ € 2,700 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | - | 41mm | 17mm | 34.5mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,252 100+ € 0,229 500+ € 0,187 | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 6.5kV/µs | 65A | 2.1A | 0.064ohm | - | 13mm | 5mm | 11mm | - | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 13,520 3+ € 11,910 5+ € 10,640 10+ € 9,960 20+ € 9,270 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 1.2kA | 17.2A | 0.0078ohm | - | 57.5mm | 35mm | 56mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 8,050 5+ € 6,510 10+ € 5,660 20+ € 5,370 40+ € 5,070 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 900A | 16.9A | 0.0085ohm | - | 41mm | 30mm | 50.5mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 9,570 3+ € 8,800 5+ € 7,740 10+ € 6,600 20+ € 6,470 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 600A | 12.2A | 0.0112ohm | - | 57.5mm | 35.5mm | 45.5mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 11,160 5+ € 9,040 10+ € 7,570 20+ € 7,030 40+ € 6,550 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1.25kA | 20.9A | 0.0059ohm | - | 42mm | 38mm | 52.5mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 4,050 10+ € 3,090 25+ € 2,930 50+ € 2,750 100+ € 2,560 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | - | 41mm | 17mm | 34.5mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,890 10+ € 1,710 50+ € 1,590 100+ € 1,460 200+ € 1,430 | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 5% | Pulse | Through Hole | 220V | 400V | - | PC Pin | - | 120V/µs | - | - | - | 11.5mm | 26.5mm | - | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | |||||
Each | 1+ € 3,980 10+ € 2,910 25+ € 2,690 50+ € 2,480 100+ € 2,260 | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | Pulse | Through Hole | 900V | 2.5kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.2kV/µs | - | - | - | - | 26mm | 7mm | 16.5mm | - | - | - | MMKP383 Series | 55°C | 105°C | - | |||||
Each | 1+ € 8,380 5+ € 6,780 10+ € 5,870 20+ € 5,580 40+ € 5,280 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 875A | 18.3A | 0.0087ohm | - | 41mm | 30mm | 50.5mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 11,300 3+ € 9,150 5+ € 8,400 10+ € 7,650 20+ € 7,110 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 880A | 20.9A | 0.0091ohm | - | 57.5mm | 30mm | 51mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 10,610 3+ € 8,590 5+ € 7,910 10+ € 7,230 20+ € 6,720 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 770A | 18.9A | 0.0102ohm | - | 57.5mm | 30mm | 51mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 12,720 5+ € 10,290 10+ € 8,500 20+ € 8,010 40+ € 7,450 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.4kA | 24.6A | 0.0051ohm | - | 42mm | 38mm | 52.5mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,340 5+ € 4,860 10+ € 3,360 25+ € 3,220 50+ € 3,090 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 11µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 385A | 13.6A | 0.0106ohm | - | 31mm | 20.5mm | 41.5mm | - | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 5,450 5+ € 5,010 10+ € 4,010 25+ € 3,940 50+ € 3,430 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 400A | 9.5A | 0.0137ohm | - | 41mm | 22mm | 36mm | - | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 |