Power Film Capacitors:
6 238 Намерени продуктаНамерете огромна гама от Power Film Capacitors в Farnell България. Ние разполагаме с голям избор от Power Film Capacitors, включително нови и най-популярни продукти от най-добрите световни производители включително: Kemet, Vishay, Panasonic, Epcos & Multicomp Pro
Изглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ € 0,302 100+ € 0,273 900+ € 0,198 1800+ € 0,190 2700+ € 0,181 Още цени... | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 90A | 5.7A | 0.011ohm | - | 18mm | 6mm | 12mm | - | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ € 2,900 50+ € 1,700 250+ € 1,480 500+ € 1,130 1000+ € 0,929 Още цени... | Мин: 5 / Множ: 5 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 300V | 630V | - | Axial Leaded | - | - | - | - | - | - | 26.5mm | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 10+ € 0,465 100+ € 0,376 500+ € 0,336 1000+ € 0,293 2400+ € 0,272 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | High Frequency | Through Hole | 280V | 630V | - | PC Pin | 15mm | 250V/µs | - | - | - | - | 18mm | 7mm | 14mm | - | - | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ € 3,290 10+ € 2,260 50+ € 2,050 288+ € 1,670 576+ € 1,600 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 200V/µs | 300A | 12.7A | 0.0042ohm | - | 32mm | 13mm | 22mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 6,890 10+ € 5,040 50+ € 4,420 112+ € 4,160 560+ € 3,800 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 900V/µs | 1.35kA | 15.1A | 0.0042ohm | - | 32mm | 22mm | 37mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 4,980 10+ € 3,640 50+ € 3,050 100+ € 2,820 200+ € 2,640 Още цени... | Мин: 1 / Множ: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 1% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 7.5mm | - | - | - | - | KP1830 Series | - | 100°C | - | |||||
Each | 1+ € 7,620 10+ € 6,600 25+ € 6,380 50+ € 6,150 100+ € 5,480 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | - | 7A | 0.0115ohm | - | 42mm | 14mm | 25mm | - | 25mm | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 5+ € 2,850 50+ € 1,860 250+ € 1,790 500+ € 1,780 1000+ € 1,770 Още цени... | Мин: 5 / Множ: 5 | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | Radial Leaded | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 6mm | - | 6mm | - | KP1830 Series | - | 100°C | - | |||||
Each | 10+ € 0,297 100+ € 0,233 500+ € 0,183 2500+ € 0,148 5000+ € 0,137 Още цени... | Мин: 10 / Множ: 10 | Film / Foil PET | Radial Box - 2 Pin | 2200pF | ± 10% | Pulse | Through Hole | 200V | 400V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 2.5mm | 6.5mm | - | 6.5mm | - | FKS2 Series | -55°C | 100°C | - | |||||
Each | 10+ € 0,324 100+ € 0,275 500+ € 0,220 2500+ € 0,178 4000+ € 0,172 Още цени... | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | High Frequency | Through Hole | 250V | 400V | - | PC Pin | 7.5mm | 1kV/µs | - | - | - | - | 10mm | 4mm | 9mm | - | 9mm | - | FKP3 Series | -55°C | 100°C | - | |||||
Each | 1+ € 2,910 5+ € 2,330 10+ € 1,740 25+ € 1,660 50+ € 1,570 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 40V/µs | 40A | 2A | - | - | 32mm | 9mm | 19mm | - | 19mm | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,433 100+ € 0,350 500+ € 0,313 1000+ € 0,272 3000+ € 0,254 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Frequency | Through Hole | 400V | 1kV | - | PC Pin | 7.5mm | 100V/µs | - | - | - | - | 10.3mm | 5.7mm | 12.5mm | - | 12.5mm | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ € 19,780 5+ € 17,640 10+ € 15,490 25+ € 14,220 50+ € 12,950 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder Lug | - | 525V/µs | 788A | 24A | 0.0025ohm | - | 58mm | 35mm | 50mm | - | 50mm | - | MKP386M Series | -55°C | 105°C | - | |||||
Each | 1+ € 6,430 5+ € 5,790 10+ € 5,150 20+ € 4,690 40+ € 4,240 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Current, Pulse | Through Hole | - | 1kV | - | Radial Leaded | - | - | - | - | - | - | 31mm | 18mm | - | - | - | - | MKP378 Series | -55°C | 85°C | - | |||||
Each | 1+ € 2,080 50+ € 1,280 100+ € 1,200 250+ € 1,120 500+ € 1,040 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 22.5mm | 100V/µs | - | - | - | - | 26.5mm | 10.5mm | 19mm | - | 19mm | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ € 2,140 50+ € 1,360 100+ € 1,310 250+ € 1,260 500+ € 1,240 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.1µF | ± 5% | High Current, Pulse | Through Hole | 400V | 850V | - | Axial Leaded | - | - | - | - | - | - | 31.5mm | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 10+ € 0,323 100+ € 0,284 500+ € 0,218 2500+ € 0,186 5000+ € 0,175 Още цени... | Мин: 10 / Множ: 10 | Film / Foil PET | Radial Box - 2 Pin | 0.01µF | ± 5% | Pulse | Through Hole | 200V | 400V | - | PC Pin | 5mm | 1kV/µs | - | - | - | - | 7.2mm | 3.5mm | 8.5mm | - | 8.5mm | - | FKS2 Series | -55°C | 100°C | - | |||||
Each | 1+ € 9,280 5+ € 7,890 10+ € 7,160 20+ € 6,840 40+ € 6,520 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 6.8µF | ± 5% | Audio Systems | Through Hole | - | 630V | - | PC Pin | - | - | - | - | - | 45mm | - | - | - | - | - | - | FP-CA-AU Series | -40°C | 85°C | - | |||||
Each | 1+ € 8,320 5+ € 7,070 10+ € 6,750 20+ € 6,420 40+ € 5,850 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 4.7µF | ± 5% | Audio Systems | Through Hole | - | 630V | - | PC Pin | - | - | - | - | - | 45mm | - | - | - | - | - | - | FP-CA-AU Series | -40°C | 85°C | - | |||||
Each | 5+ € 3,110 50+ € 2,110 250+ € 1,750 500+ € 1,530 1000+ € 1,410 Още цени... | Мин: 5 / Множ: 5 | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 6mm | - | 6mm | - | KP1830 Series | - | 100°C | - | |||||
Each | 1+ € 1,860 50+ € 1,290 100+ € 1,240 250+ € 1,180 500+ € 1,090 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 4700pF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 9mm | 20.5mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ € 9,790 5+ € 8,330 10+ € 7,560 20+ € 7,220 40+ € 6,880 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 10µF | ± 5% | Audio Systems | Through Hole | - | 630V | - | PC Pin | - | - | - | - | - | 5mm | - | - | - | - | - | - | FP-CA-AU Series | -40°C | 85°C | - | |||||
Each | 5+ € 2,440 50+ € 1,840 250+ € 1,720 500+ € 1,480 1000+ € 1,440 Още цени... | Мин: 5 / Множ: 5 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 1% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 7mm | - | 7mm | - | KP1830 Series | - | 100°C | - | |||||
Each | 1+ € 12,340 5+ € 10,500 10+ € 9,530 20+ € 9,110 40+ € 8,680 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 12µF | ± 5% | Audio Systems | Through Hole | - | 630V | - | PC Pin | - | - | - | - | - | 6mm | - | - | - | - | - | - | FP-CA-AU Series | -40°C | 85°C | - | |||||
Each | 10+ € 0,490 100+ € 0,351 500+ € 0,286 1000+ € 0,268 3000+ € 0,250 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 10mm | 150V/µs | - | - | - | - | 13mm | 5mm | 11mm | - | 11mm | - | MKP4 Series | -55°C | 100°C | AEC-Q200 |