Power Film Capacitors:
6 176 Намерени продуктаНамерете огромна гама от Power Film Capacitors в Farnell България. Ние разполагаме с голям избор от Power Film Capacitors, включително нови и най-популярни продукти от най-добрите световни производители включително: Kemet, Vishay, Panasonic, Epcos & Multicomp Pro
Изглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,600 50+ € 1,810 100+ € 1,670 250+ € 1,530 500+ € 1,470 Още цени... | Мин: 1 / Множ: 1 | Film / Foil PS | Radial Box - 2 Pin | 2200pF | ± 1% | Telecommunication | Through Hole | - | 63V | - | PC Pin | 5.08mm | - | - | - | - | 13mm | - | - | - | - | - | - | EXFS/HR Series | -40°C | 70°C | - | |||||
Each | 1+ € 1,640 50+ € 1,110 100+ € 1,010 250+ € 0,843 500+ € 0,781 Още цени... | Мин: 1 / Множ: 1 | Film / Foil PS | Radial Box - 2 Pin | 100pF | ± 1% | Telecommunication | Through Hole | - | 63V | - | PC Pin | 5.08mm | - | - | - | - | 13mm | - | - | - | - | - | - | EXFS/HR Series | -40°C | 70°C | - | |||||
Each | 1+ € 12,260 10+ € 9,830 52+ € 8,660 104+ € 8,320 520+ € 7,860 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 630V | 1.6kV | - | Solder Lug | 10.5mm | - | - | - | - | - | 41.5mm | 20mm | - | - | - | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ € 8,020 10+ € 5,970 25+ € 5,500 50+ € 5,030 100+ € 4,710 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 340A | 10.5A | 0.006ohm | - | 42mm | 39mm | 24mm | - | 24mm | - | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ € 1,940 50+ € 1,080 100+ € 0,992 250+ € 0,903 500+ € 0,858 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | DC Link | Through Hole | - | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 4A | 0.0261ohm | - | 31.5mm | 11mm | 19mm | - | 19mm | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 8,670 10+ € 6,650 25+ € 6,010 50+ € 5,370 100+ € 5,360 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 12V/µs | 240A | 10A | 0.005ohm | - | 57.5mm | 39mm | 24mm | - | 24mm | - | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ € 6,430 5+ € 5,590 10+ € 4,750 20+ € 4,400 40+ € 4,060 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | - | Radial Leaded | - | - | - | - | - | - | 31mm | 15mm | - | - | - | - | MKP378 Series | -55°C | 85°C | - | |||||
Each | 1+ € 11,190 10+ € 8,520 25+ € 7,900 50+ € 7,270 100+ € 7,030 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 3.3µF | ± 5% | High Current, Pulse | Through Hole | 300V | 630V | - | PC Pin | - | - | - | - | - | 4mm | - | - | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | |||||
Each | 5+ € 1,970 50+ € 1,360 250+ € 1,020 500+ € 0,860 1000+ € 0,806 Още цени... | Мин: 5 / Множ: 5 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 220V | 400V | - | PC Pin | 5mm | 540V/µs | - | - | - | - | 7.2mm | 3.5mm | 8.5mm | - | 8.5mm | - | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 1+ € 4,240 10+ € 2,940 50+ € 2,550 200+ € 2,370 400+ € 2,360 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 4700pF | ± 5% | DC Link | Through Hole | 700V | 2kV | - | PC Pin | - | - | - | - | - | 8mm | - | - | - | - | - | - | MKP1845 Series | -55°C | 100°C | - | |||||
Each | 1+ € 1,900 10+ € 1,150 50+ € 1,090 100+ € 1,000 200+ € 0,912 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 7mm | 20mm | - | 20mm | - | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 5+ € 0,804 50+ € 0,565 250+ € 0,463 500+ € 0,403 1500+ € 0,367 Още цени... | Мин: 5 / Множ: 5 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 15mm | 100V/µs | - | - | - | - | 18mm | 7mm | 14mm | - | 14mm | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ € 7,880 50+ € 5,540 100+ € 5,130 250+ € 4,700 500+ € 4,400 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 26.5mm | - | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ € 2,310 50+ € 1,600 100+ € 1,480 250+ € 1,350 500+ € 1,300 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.047µF | ± 20% | High Frequency | Through Hole | 450V | 1.5kV | - | PC Pin | - | 2kV/µs | - | - | - | 24mm | - | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 10+ € 0,355 100+ € 0,323 500+ € 0,265 1000+ € 0,242 2000+ € 0,210 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 44A | 2.49A | 0.0506ohm | - | 13mm | 6mm | 12mm | - | 12mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,200 5+ € 2,760 10+ € 2,310 25+ € 2,220 50+ € 2,120 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 27.5mm | 85V/µs | 85A | 3A | 0.045ohm | - | 32mm | 11mm | 21mm | - | 21mm | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 10+ € 0,453 50+ € 0,415 100+ € 0,385 500+ € 0,349 1000+ € 0,318 Още цени... | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 470pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 4A | 200mA | 1.355ohm | - | 18mm | 5mm | 11mm | - | 11mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,545 50+ € 0,523 100+ € 0,500 700+ € 0,373 1400+ € 0,366 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 95A | 2.23A | 0.0796ohm | - | 18mm | 7.5mm | 13.5mm | - | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 5+ € 2,160 50+ € 1,540 250+ € 1,340 500+ € 1,240 1000+ € 1,150 Още цени... | Мин: 5 / Множ: 5 | Film / Foil PP | Radial Box - 2 Pin | 330pF | ± 1% | High Frequency | Through Hole | 250V | 630V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 6mm | - | 6mm | - | KP1830 Series | - | 100°C | - | |||||
Each | 10+ € 0,539 100+ € 0,495 500+ € 0,482 1000+ € 0,481 2000+ € 0,471 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 10mm | 140V/µs | - | - | - | - | 13mm | 6mm | 14mm | - | 14mm | - | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 3,070 10+ € 2,090 50+ € 1,790 288+ € 1,770 576+ € 1,460 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 300V/µs | 300A | 11.1A | 0.006ohm | - | 32mm | 13mm | 22mm | - | 22mm | - | R76 Series | -55°C | 105°C | - | |||||
Each | 1+ € 2,090 10+ € 1,210 50+ € 1,100 300+ € 0,992 600+ € 0,924 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 212A | 6.4A | 0.014ohm | - | 26.5mm | 10mm | 18.5mm | - | 18.5mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 1,620 10+ € 1,290 50+ € 1,100 100+ € 0,995 500+ € 0,840 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 3kV/µs | 300A | 6.4A | 0.011ohm | - | 18mm | 10mm | 16mm | - | 16mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,430 100+ € 0,354 500+ € 0,291 1000+ € 0,274 2000+ € 0,258 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | - | - | - | - | 13mm | 5mm | 11mm | - | 11mm | - | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,540 50+ € 0,526 100+ € 0,469 900+ € 0,327 1800+ € 0,295 Още цени... | Мин: 10 / Множ: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 34kV/µs | - | - | - | - | 18mm | 6mm | 12mm | - | 12mm | - | R73 Series | -55°C | 105°C | AEC-Q200 |