Power Film Capacitors:
6 175 Намерени продуктаНамерете огромна гама от Power Film Capacitors в Farnell България. Ние разполагаме с голям избор от Power Film Capacitors, включително нови и най-популярни продукти от най-добрите световни производители включително: Kemet, Vishay, Panasonic, Epcos & Multicomp Pro
Изглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ € 0,460 50+ € 0,430 100+ € 0,400 500+ € 0,348 1500+ € 0,296 Още цени... | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 1.7kV/µs | 8A | 700mA | 0.135ohm | - | 10mm | 3mm | 8mm | - | 8mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,430 100+ € 0,354 500+ € 0,291 1000+ € 0,274 2000+ € 0,258 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | - | - | - | - | 13mm | 5mm | 11mm | - | 11mm | - | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,620 10+ € 1,290 50+ € 1,100 100+ € 0,995 500+ € 0,840 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 3kV/µs | 300A | 6.4A | 0.011ohm | - | 18mm | 10mm | 16mm | - | 16mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,090 10+ € 1,210 50+ € 1,100 300+ € 0,992 600+ € 0,924 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 212A | 6.4A | 0.014ohm | - | 26.5mm | 10mm | 18.5mm | - | 18.5mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 1,970 10+ € 1,130 50+ € 1,060 250+ € 0,995 500+ € 0,863 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 300V/µs | 300A | 8.6A | 0.008ohm | - | 26.5mm | 11mm | 20mm | - | 20mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,693 100+ € 0,637 500+ € 0,534 1000+ € 0,498 2000+ € 0,452 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | - | - | - | - | 18mm | 6mm | 12mm | - | 12mm | - | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ € 10,260 3+ € 9,110 5+ € 8,060 10+ € 6,640 20+ € 5,930 Още цени... | Мин: 1 / Множ: 1 | - | Radial Box - Tabs | 2.2µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 600V/µs | 1.32kA | 28A | 0.0038ohm | - | 57.5mm | 30mm | 45mm | - | - | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ € 4,840 5+ € 3,430 10+ € 3,050 25+ € 2,700 50+ € 2,220 Още цени... | Мин: 1 / Множ: 1 | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 0.0077ohm | - | 42.5mm | 24.5mm | 27.5mm | - | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ € 8,230 10+ € 6,190 50+ € 5,370 100+ € 5,110 500+ € 4,690 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 2µF | ± 5% | AC Filter | Through Hole | 450V | 850V | - | PC Pin | - | 140V/µs | 280A | - | 0.0031ohm | 28.5mm | - | - | 44mm | 12A | 44mm | - | C4G Series | -40°C | 85°C | - | |||||
Each | 1+ € 5,830 10+ € 4,290 50+ € 3,670 100+ € 3,470 500+ € 3,150 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 5µF | ± 5% | AC Filter | Through Hole | 250V | 400V | - | PC Pin | - | 30V/µs | 150A | - | 0.004ohm | 21.5mm | - | - | 44mm | 9A | 44mm | - | C4G Series | -40°C | 85°C | - | |||||
Each | 1+ € 30,270 2+ € 26,810 3+ € 22,080 5+ € 20,720 10+ € 19,350 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 70µF | ± 5% | DC Link | Stud Mount - M12 | 480V | 1.12kV | - | Screw | 25mm | - | 800A | - | 0.0056ohm | 76mm | - | - | 140mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 4,380 50+ € 3,290 100+ € 3,150 250+ € 2,830 500+ € 2,590 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 80V/µs | - | - | 0.011ohm | - | 31.5mm | 18mm | 33mm | - | 33mm | - | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ € 14,270 2+ € 12,660 3+ € 11,940 5+ € 11,210 10+ € 9,230 Още цени... | Мин: 1 / Множ: 1 | - | Radial Box - Tabs | 4.7µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 0.0077ohm | - | 57.5mm | 45mm | 55mm | - | - | - | - | -40°C | 85°C | - | ||||
Each | 1+ € 12,950 36+ € 8,740 72+ € 8,110 108+ € 7,480 504+ € 6,850 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 7V/µs | 464A | 29.1A | 0.0021ohm | - | 42mm | 30mm | 45mm | - | 45mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 12,170 5+ € 10,680 10+ € 9,190 20+ € 8,550 40+ € 7,910 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 25V/µs | 250A | 9.5A | 0.0075ohm | - | 42mm | 21.5mm | 38mm | - | 38mm | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 1+ € 11,700 10+ € 9,020 52+ € 7,920 104+ € 7,590 520+ € 7,030 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.1µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder | - | 1.379kV/µs | 138A | 10A | 0.0233ohm | - | 41.5mm | 20mm | 40mm | - | 40mm | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ € 0,148 50+ € 0,0833 100+ € 0,0738 250+ € 0,0543 500+ € 0,0482 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 0.047µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 10mm | 780V/µs | - | - | - | - | 12mm | 4.5mm | 8mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 1,110 10+ € 0,665 50+ € 0,606 100+ € 0,542 200+ € 0,535 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | 18mm | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 1,400 3+ € 1,040 5+ € 0,945 10+ € 0,849 20+ € 0,680 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Radial | 2.2µF | ± 5% | DC Link | Through Hole | - | 630V | - | PC Pin | 22.5mm | 12V/µs | - | - | - | - | 25mm | 15mm | 25mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 0,678 5+ € 0,439 10+ € 0,382 25+ € 0,312 50+ € 0,249 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 1µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 25mm | 6.5mm | 13.5mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 4,950 5+ € 4,550 10+ € 3,360 25+ € 3,090 50+ € 2,590 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | 45.6mm | - | - | - | - | - | 48.5mm | 22mm | 36mm | - | 36mm | - | EZPQ Series | -40°C | 85°C | - | |||||
Each | 1+ € 6,420 2+ € 5,140 3+ € 4,850 5+ € 4,550 10+ € 4,040 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 10µF | ± 5% | DC Link | Stud Mount - M8 | 450V | 1kV | - | Screw | 16mm | 200V/µs | 400A | - | 0.0032ohm | 42mm | - | - | 65mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 0,412 10+ € 0,267 50+ € 0,206 100+ € 0,165 200+ € 0,146 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 0.22µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | 900V/µs | - | - | - | - | 18mm | 6.5mm | 12mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 2,680 10+ € 1,860 50+ € 1,540 234+ € 1,320 702+ € 1,230 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 83A | 6.9A | - | - | 31.5mm | 13mm | 25mm | - | 25mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 12,420 3+ € 11,020 5+ € 9,750 10+ € 8,030 20+ € 7,050 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 800V | - | PC Pin | 52.5mm | - | 600A | - | 0.005ohm | - | 58mm | 35mm | 50mm | - | - | - | Multicomp Pro MPDPB Film Capacitors | -40°C | 85°C | - |