Power Film Capacitors:
3 081 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 24,050 2+ € 21,300 3+ € 18,720 5+ € 16,140 10+ € 14,140 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 100µF | ± 5% | DC Link | Stud Mount - M12 | 420V | 700V | - | Screw | 25mm | - | 1.15A | - | 0.003ohm | 76mm | - | - | 140mm | - | - | - | Multicomp Pro Film Capacitors | -40°C | 85°C | - | |||||
Each | 1+ € 0,386 10+ € 0,250 25+ € 0,218 50+ € 0,178 100+ € 0,142 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 8mm | 14mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 4,170 10+ € 2,950 50+ € 2,660 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 350V/µs | 525A | 9.53A | 0.0106ohm | - | 32mm | 22mm | 37mm | - | 37mm | - | R75 Series | -55°C | 105°C | - | |||||
Each | 1+ € 1,780 5+ € 1,170 10+ € 0,938 20+ € 0,863 40+ € 0,765 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Radial | 4.7µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 22.5mm | 8V/µs | - | - | - | - | 25mm | 11.5mm | 20mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 0,503 5+ € 0,382 10+ € 0,326 25+ € 0,232 50+ € 0,185 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 9.5mm | 15mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ € 0,375 100+ € 0,342 500+ € 0,282 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 61A | 3.77A | 0.0234ohm | - | 18mm | 5mm | 11mm | - | 11mm | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,731 100+ € 0,481 500+ € 0,420 1000+ € 0,385 2000+ € 0,354 | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 15mm | 3.5kV/µs | - | - | - | - | 18mm | 6mm | 12mm | - | 12mm | - | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ € 0,521 50+ € 0,499 100+ € 0,477 500+ € 0,364 1000+ € 0,339 Още цени... | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | 2A | 100mA | 2.894ohm | - | 18mm | 5mm | 11mm | - | 11mm | - | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,223 100+ € 0,200 500+ € 0,162 1800+ € 0,119 3600+ € 0,117 Още цени... | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 31A | 1.4A | 0.135ohm | - | 13mm | 4mm | 9mm | - | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ € 0,954 100+ € 0,628 500+ € 0,548 1000+ € 0,502 2000+ € 0,461 | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 15mm | 3.5kV/µs | - | - | - | - | 18mm | 7mm | 12.5mm | - | 12.5mm | - | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ € 0,298 100+ € 0,246 500+ € 0,207 | Мин: 10 / Множ: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 450V | 1.25kV | GRADE II (Test Condition A) | PC Pin | 15mm | 30kV/µs | - | - | - | - | 18mm | 5mm | 11mm | - | 11mm | - | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 1,950 10+ € 1,460 50+ € 1,150 | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 340A | 11.7A | 0.0047ohm | - | 26.5mm | 13mm | 22mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 2,730 10+ € 2,250 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 390A | 10.5A | 0.0083ohm | - | 32mm | 19mm | 29mm | - | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,932 100+ € 0,614 500+ € 0,535 1000+ € 0,490 2000+ € 0,451 Още цени... | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 10mm | 6.2kV/µs | - | - | - | - | 13mm | 6mm | 14mm | - | - | - | B32641B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 1,770 10+ € 1,390 50+ € 1,090 100+ € 1,020 200+ € 0,952 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 9.5mm | 18mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 9,860 5+ € 8,490 10+ € 7,110 20+ € 6,540 40+ € 6,140 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 900A | 20.2A | 0.0033ohm | - | 42mm | 30mm | 45mm | - | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 0,234 10+ € 0,178 50+ € 0,117 100+ € 0,0862 200+ € 0,077 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 0.22µF | ± 5% | High Frequency | Through Hole | - | 250V | - | PC Pin | 10mm | 560V/µs | - | - | - | - | 12mm | 6mm | 10mm | - | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ € 0,332 50+ € 0,318 100+ € 0,303 900+ € 0,236 1800+ € 0,226 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 82A | 4.29A | 0.0194ohm | - | 18mm | 6mm | 12mm | - | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,267 100+ € 0,243 500+ € 0,198 | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 23A | 1.4A | 0.163ohm | - | 18mm | 4mm | 10mm | - | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 2,780 10+ € 2,020 25+ € 1,920 50+ € 1,530 100+ € 1,460 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 10.5mm | 21mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 13,340 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 15V/µs | 825A | 26.4A | 0.004ohm | - | 57.5mm | 35mm | 50mm | - | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 2,570 5+ € 2,180 10+ € 2,010 25+ € 1,770 50+ € 1,580 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | High Frequency | Through Hole | - | 600V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | - | - | - | - | - | 31.5mm | 12mm | 24.5mm | - | - | - | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 8,340 10+ € 6,350 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 20V/µs | 200A | 11.7A | 0.0082ohm | - | 42mm | 20mm | 40mm | - | 40mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 1,950 5+ € 1,700 10+ € 1,510 25+ € 1,360 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 90A | - | 0.0395ohm | - | 32mm | 11mm | 20mm | 3.5A | - | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 10+ € 0,298 100+ € 0,185 500+ € 0,159 1500+ € 0,127 3000+ € 0,124 Още цени... | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 10mm | 6.5kV/µs | 65A | 2.1A | 0.064ohm | - | 13mm | 5mm | 11mm | - | - | - | R76 Series | -55°C | 110°C | AEC-Q200 |