30µF Power Film Capacitors:
135 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 16,320 5+ € 13,740 10+ € 13,130 20+ € 12,520 40+ € 11,600 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 30µF | ± 5% | Audio Systems | Through Hole | - | 630V | - | PC Pin | - | - | - | - | - | 65mm | - | - | - | - | - | FP-CA-AU Series | -40°C | 85°C | - | |||||
Each | 1+ € 7,580 5+ € 6,140 10+ € 5,480 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 750A | 15.6A | 0.0082ohm | - | 41mm | 26mm | 40.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 9,820 36+ € 6,040 72+ € 6,000 108+ € 5,960 504+ € 5,150 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 37.5mm | 9V/µs | 255A | 19.9A | 0.0036ohm | - | 42mm | 28mm | 37mm | - | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 9,410 3+ € 8,540 5+ € 7,680 10+ € 6,810 20+ € 6,650 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 7V/µs | 210A | 8.5A | 0.0055ohm | - | 57.5mm | 35mm | 18mm | - | 18mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ € 20,760 3+ € 18,840 5+ € 17,210 10+ € 15,570 20+ € 14,600 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 25V/µs | 750A | - | - | - | 57.5mm | 45mm | 45mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ € 14,220 23+ € 9,990 69+ € 9,260 115+ € 8,480 506+ € 7,950 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | - | 20V/µs | 600A | 23A | 0.0048ohm | - | 57.5mm | 35mm | 50mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 30,370 3+ € 27,620 5+ € 24,880 10+ € 22,130 20+ € 21,170 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | AC Filter | Through Hole | 275V | 600V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 13V/µs | 390A | 17A | - | - | 57.5mm | 30mm | 45mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ € 6,510 10+ € 4,850 50+ € 4,710 100+ € 4,580 200+ € 4,440 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 22V/µs | - | - | 0.0051ohm | - | 42mm | 30mm | 45mm | - | - | B32776 Series | -40°C | 105°C | - | |||||
Each | 1+ € 7,250 5+ € 5,870 10+ € 5,600 25+ € 5,240 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 750A | 15.6A | 0.0082ohm | - | 41mm | 26mm | 40.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 19,570 27+ € 14,500 54+ € 13,920 108+ € 13,450 270+ € 13,440 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | - | 10V/µs | 300A | 18A | 0.0057ohm | - | 57.5mm | 30mm | 45mm | - | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 12,390 5+ € 10,910 10+ € 9,420 20+ € 8,770 40+ € 8,110 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 920V | - | PC Pin | 52.5mm | 35V/µs | - | - | 0.0067ohm | - | 57.5mm | 30mm | 45mm | - | 45mm | B32778 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 13,910 3+ € 11,570 5+ € 10,960 10+ € 10,340 20+ € 9,000 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 900A | 14.9A | 0.0099ohm | - | 57.5mm | 35mm | 50mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 16,590 5+ € 14,930 10+ € 13,260 25+ € 12,940 50+ € 12,610 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 900A | 14.2A | 0.0066ohm | - | 57.5mm | 45mm | 62mm | - | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ € 13,850 36+ € 9,510 72+ € 9,320 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 20V/µs | 600A | 21.5A | 0.0032ohm | - | 42mm | 30mm | 45mm | - | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 11,040 5+ € 8,940 10+ € 7,990 20+ € 7,350 40+ € 6,390 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.05kA | 20.6A | 0.0071ohm | - | 41mm | 30mm | 50.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 15,770 5+ € 13,380 10+ € 10,980 25+ € 10,560 50+ € 10,150 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | Commercial, Industrial | Through Hole | - | 1.1kV | GRADE III (Test Condition A) | PC Pin | 52.5mm | 40V/µs | - | 20.6A | 0.0052ohm | - | 57.5mm | 35mm | 35mm | 17.9A | - | B32718H Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 13,230 5+ € 10,700 10+ € 9,560 20+ € 8,330 40+ € 7,750 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 30V/µs | 1.5kA | 23.4A | 0.0057ohm | - | 41mm | 43mm | 58mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 10,670 3+ € 10,440 5+ € 9,200 10+ € 7,450 20+ € 6,790 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 660A | 16.8A | 0.0116ohm | - | 57.5mm | 30mm | 51mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 15,170 3+ € 14,090 5+ € 13,280 10+ € 12,460 20+ € 11,480 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 40V/µs | 1.2kA | - | 0.0048ohm | - | 42mm | 45mm | 60mm | 24.8A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ € 9,250 10+ € 6,490 50+ € 6,140 100+ € 5,930 500+ € 5,720 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 30V/µs | 900A | 19.5A | 0.0036ohm | - | 42mm | 43mm | 25mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 30,290 3+ € 27,340 5+ € 24,400 10+ € 21,450 20+ € 21,020 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 20V/µs | 600A | 16A | 0.005ohm | - | 57.5mm | 45mm | 45mm | - | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ € 9,380 5+ € 7,600 10+ € 6,790 20+ € 6,350 40+ € 5,910 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 1.05kA | 20.6A | 0.0071ohm | - | 41mm | 30mm | 50.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 14,040 3+ € 11,370 5+ € 10,770 10+ € 10,160 20+ € 8,840 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 30V/µs | 900A | 14.9A | 0.0099ohm | - | 57.5mm | 35mm | 50mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 13,910 5+ € 13,180 10+ € 12,440 20+ € 12,110 40+ € 11,040 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1.5kA | 23.4A | 0.0057ohm | - | 41mm | 43mm | 58mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 10,000 3+ € 8,090 5+ € 7,660 10+ € 7,230 20+ € 6,550 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 660A | 16.8A | 0.0116ohm | - | 57.5mm | 30mm | 51mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 |