Power Film Capacitors:
64 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 11,190 3+ € 10,140 5+ € 9,100 10+ € 8,050 20+ € 7,890 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | - | 15.5A | 0.005ohm | 42mm | 28mm | 37mm | - | 37mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 7,620 10+ € 6,600 25+ € 6,380 50+ € 6,150 100+ € 5,480 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | - | 7A | 0.0115ohm | 42mm | 14mm | 25mm | - | 25mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 19,780 5+ € 17,640 10+ € 15,490 25+ € 14,220 50+ € 12,950 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder Lug | - | 525V/µs | 788A | 24A | 0.0025ohm | 58mm | 35mm | 50mm | - | 50mm | MKP386M Series | -55°C | 105°C | - | |||||
Each | 1+ € 12,260 10+ € 9,830 52+ € 8,660 104+ € 8,320 520+ € 7,860 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 630V | 1.6kV | - | Solder Lug | 10.5mm | - | - | - | - | 41.5mm | 20mm | - | - | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ € 24,000 5+ € 19,640 10+ € 18,000 20+ € 17,520 40+ € 17,170 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder Lug | - | 850V/µs | 400A | 16A | 0.005ohm | 44mm | 30mm | 46mm | - | 46mm | MKP386M Series | -55°C | 105°C | - | |||||
Each | 1+ € 18,660 5+ € 16,330 10+ € 13,530 20+ € 12,130 40+ € 11,200 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 5% | Snubber | Panel Mount | 800V | 2kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 11A | 0.009ohm | 42mm | 20mm | 39.5mm | - | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 15,310 5+ € 13,040 10+ € 10,760 20+ € 10,420 40+ € 10,090 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 10% | Snubber | Panel Mount | 800V | 2kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 11A | 0.009ohm | 42mm | 20mm | 39.5mm | - | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 14,710 5+ € 11,910 10+ € 10,420 20+ € 9,420 40+ € 8,990 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 15.5A | 0.005ohm | 42mm | 28mm | 37mm | - | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 24,460 3+ € 22,620 5+ € 20,790 10+ € 18,950 20+ € 17,320 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | - | Solder Lug | - | 375V/µs | 375A | 10A | 0.01ohm | 44mm | 22mm | 38mm | - | 38mm | MKP386M Series | -55°C | 105°C | - | |||||
Each | 1+ € 14,900 3+ € 14,030 5+ € 13,170 10+ € 12,300 20+ € 11,310 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 5µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | - | Solder Lug | - | 225V/µs | 1.125kA | 24.5A | 0.0245ohm | 58mm | 35mm | 50mm | - | 50mm | MKP386M Series | -55°C | 105°C | - | |||||
Each | 1+ € 15,360 32+ € 11,030 64+ € 10,550 128+ € 10,170 512+ € 10,120 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 2µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder Lug | - | 827V/µs | 1.655kA | 36A | 0.002ohm | 42mm | 30mm | 45mm | - | 45mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ € 13,570 36+ € 9,140 72+ € 9,040 108+ € 8,930 504+ € 8,340 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | - | Solder Lug | 10.5mm | 965V/µs | 965A | - | 0.0033ohm | 42.5mm | 28mm | 37mm | 27A | 37mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ € 17,300 24+ € 13,030 72+ € 12,280 120+ € 11,230 504+ € 11,120 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 2µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | - | Solder Lug | - | 598V/µs | 1.195kA | 29A | 0.0036ohm | 57.5mm | 30mm | 45mm | - | 45mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ € 13,840 36+ € 9,760 72+ € 9,460 108+ € 9,150 504+ € 8,540 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1.2µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | - | Solder Lug | - | 965V/µs | 1.158kA | 29A | 0.0028ohm | 42.5mm | 28mm | 37mm | - | 37mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ € 15,880 10+ € 13,340 25+ € 12,250 50+ € 11,160 100+ € 10,730 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder Lug | - | 525V/µs | 525A | 18A | 0.004ohm | 58mm | 30mm | 45mm | - | 45mm | MKP386M Series | -55°C | 105°C | - | |||||
Each | 1+ € 28,760 2+ € 23,680 3+ € 22,220 5+ € 20,750 10+ € 18,640 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1.75µF | ± 10% | Snubber | Panel Mount | 250V | 700V | - | Solder Lug | 26mm | 828V/µs | 1.449kA | 22A | 0.0025ohm | 80mm | 20mm | 40mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 13,510 36+ € 9,110 72+ € 9,010 108+ € 8,900 504+ € 8,310 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | - | Solder Lug | - | 965V/µs | 965A | 27A | 0.0033ohm | 42.5mm | 28mm | 37mm | - | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ € 11,840 5+ € 10,000 10+ € 8,150 25+ € 7,830 50+ € 7,510 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder Lug | - | 450V/µs | - | 13A | 6000µohm | 42mm | 20mm | 39.5mm | - | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 15,250 3+ € 14,080 5+ € 12,910 10+ € 11,740 20+ € 10,570 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.68µF | ± 10% | Snubber | Panel Mount | 750V | 1.7kV | GRADE II (Test Condition A) | Solder Lug | - | 600V/µs | - | 18A | 5000µohm | 42mm | 30mm | 45mm | - | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 22,810 2+ € 20,200 3+ € 16,630 5+ € 15,610 10+ € 14,580 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.15µF | ± 10% | Snubber | Panel Mount | 700V | 2.5kV | - | Solder Lug | 26mm | 828V/µs | 124A | 15A | 0.0072ohm | 80mm | 20mm | 40mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 27,750 2+ € 24,580 3+ € 20,240 5+ € 18,990 10+ € 17,740 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.82µF | ± 10% | Snubber | Panel Mount | 400V | 1.2kV | - | Solder Lug | 26mm | 828V/µs | 679A | 19A | 0.0031ohm | 80mm | 20mm | 40mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 30,000 2+ € 26,570 3+ € 21,880 5+ € 20,530 10+ € 19,180 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1.2µF | ± 10% | Snubber | Panel Mount | 350V | 1kV | - | Solder Lug | 26mm | 828V/µs | 994A | 20A | 0.0028ohm | 80mm | 20mm | 40mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 31,210 2+ € 27,650 3+ € 22,770 5+ € 21,360 10+ € 19,950 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 10% | Snubber | Panel Mount | 250V | 700V | - | Solder Lug | 26mm | 828V/µs | 1.242kA | 21A | 0.0027ohm | 80mm | 20mm | 40mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 24,670 2+ € 21,850 3+ € 17,990 5+ € 16,880 10+ € 15,770 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.33µF | ± 10% | Snubber | Panel Mount | 600V | 2kV | - | Solder Lug | 26mm | 828V/µs | 273A | 17A | 0.0041ohm | 80mm | 20mm | 40mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 25,660 2+ € 22,730 3+ € 18,720 5+ € 17,570 10+ € 16,410 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 10% | Snubber | Panel Mount | 500V | 1.5kV | - | Solder Lug | 26mm | 828V/µs | 389A | 18A | 0.0037ohm | 80mm | 20mm | 40mm | - | - | - | -40°C | 105°C | - |