Power Film Capacitors:
58 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 8,300 10+ € 7,020 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 70V/µs | 1.05kA | 19.8A | 0.0032ohm | - | 41.5mm | 30mm | 45mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 2,570 10+ € 2,120 50+ € 1,790 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 70V/µs | 273A | 11.95A | 0.0061ohm | - | 41.5mm | 24mm | 19mm | - | 19mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,760 10+ € 1,940 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 1.1µF | ± 10% | AC Filter | Through Hole | 500V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 70V/µs | 77A | 5A | 0.0384ohm | - | 31.5mm | 19mm | 29mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 6,240 10+ € 3,890 72+ € 3,650 144+ € 3,530 504+ € 3,400 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 70V/µs | 700A | 15.59A | 0.0048ohm | - | 41.5mm | 24mm | 44mm | - | 44mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 12,080 10+ € 8,940 72+ € 7,620 144+ € 7,000 504+ € 6,640 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 70V/µs | 700A | 15.59A | 0.0048ohm | - | 41.5mm | 24mm | 44mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 4,100 10+ € 2,330 88+ € 2,170 176+ € 2,000 528+ € 1,810 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 3.6µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 70V/µs | 252A | 8.7A | 0.0117ohm | - | 32mm | 16mm | 30mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 9,240 10+ € 6,780 58+ € 6,590 116+ € 6,400 522+ € 5,780 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 5µF | ± 5% | High Frequency | Through Hole | 350V | 600V | - | PC Pin | 37.5mm | 70V/µs | 351A | 22A | 0.0031ohm | - | 41.5mm | 20mm | 40mm | - | 40mm | C4AT Series | -40°C | 85°C | - | |||||
Each | 1+ € 1,660 10+ € 0,942 50+ € 0,856 300+ € 0,769 600+ € 0,717 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 70V/µs | 105A | 7.26A | 0.0106ohm | - | 26.5mm | 10mm | 18.5mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 5,270 10+ € 4,280 50+ € 3,570 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 37.5mm | 70V/µs | 189A | 9.63A | 0.0088ohm | - | 41.5mm | 24mm | 15mm | - | 15mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,000 10+ € 1,660 96+ € 1,530 192+ € 1,480 576+ € 1,420 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 4.4µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 27.5mm | 70V/µs | 308A | 8.6A | 0.0109ohm | - | 31.5mm | 14mm | 28mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,870 10+ € 3,530 64+ € 3,380 128+ € 3,230 512+ € 2,920 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 70V/µs | 560A | 13.4A | 0.0064ohm | - | 32mm | 22mm | 37mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 16,670 32+ € 12,440 64+ € 11,910 128+ € 11,380 512+ € 10,430 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 10µF | ± 5% | Snubber | Panel Mount | 330V | 600V | - | Solder | 25.5mm | 70V/µs | 703A | - | 0.0016ohm | - | 42mm | 30mm | 45mm | 40A | - | C4BT Series | -40°C | 85°C | - | |||||
Each | 1+ € 2,160 10+ € 1,210 50+ € 1,130 192+ € 1,040 576+ € 0,958 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 70V/µs | 140A | 5.1A | 0.0216ohm | - | 32mm | 21mm | 12.5mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,120 10+ € 1,230 100+ € 1,030 500+ € 1,000 1000+ € 0,978 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 70V/µs | 140A | 5.2A | 0.0219ohm | - | 31.5mm | 11mm | 20mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,050 10+ € 1,600 25+ € 1,460 50+ € 1,210 100+ € 1,190 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 70V/µs | 70A | - | 0.086ohm | - | 32mm | 9mm | 18mm | 1.5A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ € 3,480 10+ € 2,490 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 10% | AC Filter | Through Hole | 500V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 70V/µs | 126A | 6.7A | 0.0253ohm | - | 31.5mm | 22mm | 37mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 6,290 5+ € 5,190 10+ € 5,030 25+ € 4,570 50+ € 4,190 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 70V/µs | 700A | - | 0.012ohm | - | 32mm | 22mm | 37mm | 12.2A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ € 19,430 5+ € 16,370 10+ € 13,850 25+ € 12,190 50+ € 11,700 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 24µF | ± 5% | DC Link | Through Hole | - | 875V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 70V/µs | - | 38A | 2600µohm | - | 57.5mm | 60mm | 45mm | - | - | B32678 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 13,410 3+ € 12,970 5+ € 12,530 10+ € 9,430 20+ € 9,240 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 600V | - | - | Radial Leaded | 52.5mm | 70V/µs | 476A | 12.8A | 0.0059ohm | - | 57.5mm | 30mm | 51mm | - | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ € 111,220 5+ € 102,090 10+ € 92,960 50+ € 90,570 100+ € 88,320 | Мин: 1 / Множ: 1 | Metallized PP | Can | 33µF | ± 10% | AC Filter | Stud Mount - M12 | 780V | 1.7kV | GRADE III (Test Condition B) | Screw | 35mm | 70V/µs | - | 42A | 0.002ohm | 85mm | - | - | 147mm | 42A | - | C44P-T Series | -30°C | 70°C | - | |||||
Each | 1+ € 3,020 10+ € 1,790 25+ € 1,720 50+ € 1,650 100+ € 1,580 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 70V/µs | 175A | 6.5A | - | - | 32mm | 24mm | 15mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 2,130 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 4.8µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 70V/µs | 336A | 9.8A | - | - | 32mm | 31mm | 19mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 2,780 10+ € 1,960 25+ € 1,900 50+ € 1,820 100+ € 1,510 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 70V/µs | 105A | 4.7A | - | - | 32mm | 21mm | 12.5mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 2,140 10+ € 1,190 25+ € 1,130 50+ € 1,070 100+ € 1,010 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 70V/µs | 105A | 4.8A | - | - | 31.5mm | 11mm | 20mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 3,470 10+ € 2,310 25+ € 2,120 50+ € 1,930 100+ € 1,730 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 70V/µs | 189A | 6.9A | - | - | 31.5mm | 13mm | 25mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 |