Power Film Capacitors:
60 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ € 0,375 100+ € 0,342 500+ € 0,282 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 61A | 3.77A | 0.0234ohm | 18mm | 5mm | 11mm | - | 11mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,345 50+ € 0,316 100+ € 0,293 500+ € 0,245 1000+ € 0,223 Още цени... | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 30A | 4.1A | 0.019ohm | 18mm | 5mm | 11mm | - | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,316 50+ € 0,302 100+ € 0,287 | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 243A | 8.8A | 0.006ohm | 18mm | 10mm | 16mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 0,230 10+ € 0,174 50+ € 0,115 100+ € 0,0921 200+ € 0,0822 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 0.1µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | 900V/µs | - | - | - | 18mm | 5mm | 10.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ € 0,304 100+ € 0,275 900+ € 0,199 1800+ € 0,196 2700+ € 0,192 Още цени... | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 90A | 5.7A | 0.011ohm | 18mm | 6mm | 12mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 6,950 10+ € 5,000 50+ € 4,450 112+ € 4,200 560+ € 4,190 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 900V/µs | 1.35kA | 15.1A | 0.0042ohm | 32mm | 22mm | 37mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,412 10+ € 0,267 50+ € 0,206 100+ € 0,165 200+ € 0,146 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 0.22µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | 900V/µs | - | - | - | 18mm | 6.5mm | 12mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 0,534 10+ € 0,345 25+ € 0,267 50+ € 0,213 100+ € 0,191 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 0.33µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | 900V/µs | - | - | - | 18mm | 8mm | 13.5mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 0,731 5+ € 0,473 10+ € 0,412 25+ € 0,366 50+ € 0,293 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 0.68µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | 900V/µs | - | - | - | 18mm | 11mm | 18mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 0,535 5+ € 0,406 10+ € 0,346 25+ € 0,268 50+ € 0,214 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 0.47µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | 900V/µs | - | - | - | 18mm | 10mm | 15mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 3,360 10+ € 2,090 50+ € 1,970 288+ € 1,700 576+ € 1,640 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 900V/µs | 612A | 10.1A | 0.007ohm | 32mm | 13mm | 25mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,727 50+ € 0,656 100+ € 0,586 700+ € 0,411 1400+ € 0,400 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 198A | 6.03A | 0.0109ohm | 18mm | 7.5mm | 13.5mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,290 10+ € 3,610 50+ € 3,280 128+ € 3,190 512+ € 2,790 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 900V/µs | 1.08kA | 12.8A | 0.0053ohm | 32mm | 18mm | 33mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,559 50+ € 0,535 100+ € 0,511 700+ € 0,382 1400+ € 0,374 Още цени... | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 90A | 6A | 0.011ohm | 18mm | 7.5mm | 13.5mm | - | 13.5mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,676 50+ € 0,649 100+ € 0,621 500+ € 0,518 1000+ € 0,482 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 423A | 6.68A | 0.0102ohm | 18mm | 10mm | 16mm | - | 16mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,520 50+ € 0,459 490+ € 0,404 980+ € 0,381 1470+ € 0,373 Още цени... | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 135A | 6.3A | 0.011ohm | 18mm | 13mm | 14.5mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,334 50+ € 0,319 100+ € 0,304 900+ € 0,216 1800+ € 0,212 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 135A | 5.81A | 0.0106ohm | 18mm | 6mm | 12mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,589 50+ € 0,577 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 297A | 5.55A | 0.0145ohm | 18mm | 13mm | 12mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,420 50+ € 0,395 100+ € 0,369 900+ € 0,271 1800+ € 0,266 | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 61A | 4.7A | 0.016ohm | 18mm | 6mm | 12mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,246 100+ € 0,221 500+ € 0,179 1000+ € 0,166 2000+ € 0,146 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 90A | - | 0.0159ohm | 18mm | 5mm | 11mm | 4.57A | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 11,350 5+ € 7,030 10+ € 5,770 20+ € 4,890 | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | - | PC Pin | - | 900V/µs | 612A | 14.5A | 0.006ohm | 46mm | 34mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 10+ € 0,513 50+ € 0,491 100+ € 0,468 | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 42A | 5A | 0.014ohm | 18mm | 5mm | 11mm | - | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7,320 5+ € 4,540 10+ € 3,710 20+ € 3,150 40+ € 2,870 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | - | PC Pin | - | 900V/µs | 297A | 12A | 0.006ohm | 46mm | 23mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 8,210 5+ € 5,090 10+ € 4,170 20+ € 3,540 40+ € 2,890 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | - | PC Pin | - | 900V/µs | 423A | 13.8A | 0.006ohm | 46mm | 28.5mm | - | - | - | - | -40°C | 85°C | - | |||||
KEMET / PARTNER STOCK | Each | 300+ € 0,366 900+ € 0,302 | Мин: 300 / Множ: 300 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Frequency | Through Hole | 220V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 61A | 3.77A | 0.0234ohm | 18mm | 5mm | 11mm | 3.77A | - | R75 Series | -55°C | 105°C | AEC-Q200 |