Power Film Capacitors:
14 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 11,260 5+ € 9,110 10+ € 8,140 20+ € 7,090 40+ € 6,600 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1.25kA | 20.9A | 0.0059ohm | - | 42mm | 38mm | 52.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 24,110 2+ € 21,350 3+ € 19,470 5+ € 17,580 10+ € 15,410 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 40µF | ± 5% | DC Link | Stud Mount - M12 | 480V | 1.12kV | - | Screw | 25mm | - | 440A | - | 0.0059ohm | 76mm | - | - | 140mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 4,200 5+ € 3,400 10+ € 2,590 25+ € 2,510 50+ € 2,430 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 13A | 0.0059ohm | - | 31.5mm | 21mm | 31mm | - | 31mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 13,250 5+ € 10,720 10+ € 9,580 20+ € 7,670 40+ € 7,150 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1.25kA | 20.9A | 0.0059ohm | - | 42mm | 38mm | 52.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 13,410 3+ € 12,970 5+ € 12,530 10+ € 9,430 20+ € 9,240 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 600V | - | - | Radial Leaded | 52.5mm | 70V/µs | 476A | 12.8A | 0.0059ohm | - | 57.5mm | 30mm | 51mm | - | - | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ € 5,920 5+ € 4,790 10+ € 3,660 20+ € 3,590 40+ € 3,510 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | 0 | Through Hole | - | 600V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 770A | 15.6A | 0.0059ohm | - | 42mm | 20mm | 40mm | - | - | FE Series | -40°C | 125°C | - | |||||
Each | 1+ € 4,600 10+ € 3,900 64+ € 3,600 128+ € 3,350 512+ € 3,210 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 650A | 13.9A | 0.0059ohm | - | 32mm | 22mm | 37mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 500+ € 4,330 | Мин: 500 / Множ: 500 | Metallized PP | Axial Leaded | 0.33µF | ± 5% | High Frequency | Through Hole | 630V | 2kV | - | PC Pin | - | 700V/µs | 231A | - | 0.0059ohm | 28.5mm | - | - | 44mm | 12A | 44mm | C4C Series | -40°C | 85°C | - | |||||
Each | 1+ € 13,720 5+ € 11,100 10+ € 9,920 20+ € 8,640 40+ € 8,040 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1.25kA | 20.9A | 0.0059ohm | - | 42mm | 38mm | 52.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 13,930 36+ € 9,700 72+ € 9,280 108+ € 8,850 504+ € 7,710 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 14µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | - | 20V/µs | 280A | 14.4A | 0.0059ohm | - | 42mm | 28mm | 37mm | - | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 13,720 5+ € 11,100 10+ € 9,670 20+ € 8,640 40+ € 8,040 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 1.25kA | 20.9A | 0.0059ohm | - | 42mm | 38mm | 52.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 4,920 5+ € 4,560 10+ € 4,140 25+ € 3,820 50+ € 3,550 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | DC Link, High Frequency | Through Hole | - | 600V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 770A | 15.6A | 0.0059ohm | - | 42mm | 20mm | 40mm | - | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 150+ € 5,650 | Мин: 150 / Множ: 150 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link, High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 900A | 20.7A | 0.0059ohm | - | 57.5mm | 30mm | 45mm | - | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 18,490 3+ € 16,930 5+ € 15,360 10+ € 13,800 20+ € 12,400 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | AC Filter | Through Hole | 600V | - | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 70V/µs | 476A | 12.8A | 0.0059ohm | - | 57.5mm | 30mm | 51mm | - | - | EZPQ Series | -40°C | 105°C | - |