Power Film Capacitors:
152 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 8,490 5+ € 6,030 10+ € 4,590 | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 800V/µs | 376A | 11.7A | 0.005ohm | - | 34mm | 25mm | - | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 12,550 5+ € 10,520 10+ € 9,750 20+ € 8,980 40+ € 8,570 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | - | 1µF | ± 10% | Snubber | Through Hole | 500V | 2kV | - | Axial Leaded | - | 754V/µs | 754A | 19.4A | 0.005ohm | - | 54mm | 45.6mm | - | - | 54mm | 941C Series | -55°C | 105°C | - | |||||
Each | 1+ € 11,190 3+ € 10,140 5+ € 9,100 10+ € 8,050 20+ € 7,890 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | - | 15.5A | 0.005ohm | - | 42mm | 28mm | 37mm | - | 37mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 8,670 10+ € 6,650 25+ € 6,010 50+ € 5,370 100+ € 5,360 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 12V/µs | 240A | 10A | 0.005ohm | - | 57.5mm | 39mm | 24mm | - | 24mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ € 12,420 3+ € 11,020 5+ € 9,750 10+ € 8,030 20+ € 7,050 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 800V | - | PC Pin | 52.5mm | - | 600A | - | 0.005ohm | - | 58mm | 35mm | 50mm | - | - | Multicomp Pro MPDPB Film Capacitors | -40°C | 85°C | - | |||||
Each | 1+ € 24,000 5+ € 19,640 10+ € 18,000 20+ € 17,520 40+ € 17,170 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder Lug | - | 850V/µs | 400A | 16A | 0.005ohm | - | 44mm | 30mm | 46mm | - | 46mm | MKP386M Series | -55°C | 105°C | - | |||||
Each | 1+ € 14,710 5+ € 11,910 10+ € 10,420 20+ € 9,420 40+ € 8,990 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 15.5A | 0.005ohm | - | 42mm | 28mm | 37mm | - | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 13,750 3+ € 12,840 5+ € 11,920 10+ € 11,010 20+ € 10,090 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | 37.5mm | - | - | 16.5A | 0.005ohm | - | 42mm | 30mm | 45mm | - | 45mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 48,750 5+ € 40,300 20+ € 37,340 60+ € 32,050 100+ € 31,410 | Мин: 1 / Множ: 1 | Metallized PP | Can | 25µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | - | Screw | 22.3mm | 40V/µs | 1kA | - | 0.005ohm | 55mm | - | - | 138mm | 25A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ € 5,500 10+ € 4,070 50+ € 3,410 100+ € 2,810 200+ € 2,750 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 15A | 0.005ohm | - | 31.5mm | 22mm | 36.5mm | - | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 11,110 5+ € 9,360 10+ € 8,640 25+ € 7,380 50+ € 7,050 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 66µF | ± 15% | DC Link | Through Hole | - | 450V | - | PC Pin | 27.5mm | 5V/µs | 300A | 15A | 0.005ohm | - | 32.5mm | 90mm | 24mm | - | - | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ € 8,220 5+ € 7,790 10+ € 7,360 25+ € 6,950 50+ € 6,390 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 21µF | ± 10% | DC Link | Through Hole | - | 1.3kV | - | PC Pin | - | - | 1.26kA | 20A | 0.005ohm | 50mm | - | - | 57mm | - | - | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ € 16,360 5+ € 14,420 10+ € 12,470 20+ € 11,660 40+ € 10,850 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 37.5mm | 35V/µs | 700A | 14A | 0.005ohm | - | 42mm | 24mm | 44mm | - | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ € 1,210 10+ € 0,623 50+ € 0,577 490+ € 0,531 980+ € 0,444 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 550V/µs | 182A | 9.7A | 0.005ohm | - | 18mm | 13mm | 16mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 14,070 5+ € 11,830 10+ € 9,590 25+ € 9,300 50+ € 9,000 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 110µF | ± 10% | DC Link | Through Hole | - | 800V | - | PC Pin | - | - | 1kA | 22A | 0.005ohm | 50mm | - | - | 95mm | - | - | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ € 14,850 5+ € 12,500 10+ € 10,160 25+ € 10,150 50+ € 10,140 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 66µF | ± 10% | DC Link | Through Hole | - | 1.3kV | - | PC Pin | - | - | 1.65kA | 23A | 0.005ohm | 50mm | - | - | 120mm | - | - | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ € 17,330 5+ € 15,570 10+ € 13,810 25+ € 13,390 50+ € 12,970 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 150µF | ± 10% | DC Link | Through Hole | - | 800V | - | PC Pin | - | - | 1.1kA | 23A | 0.005ohm | 50mm | - | - | 120mm | - | - | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ € 24,900 3+ € 22,010 5+ € 20,300 10+ € 18,590 20+ € 17,300 | Мин: 1 / Множ: 1 | Double Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 500V | 2kV | - | PC Pin | - | 754V/µs | 754A | 17.7A | 0.005ohm | 41mm | - | - | 54mm | - | 54mm | 940C Series | -55°C | 105°C | - | |||||
Each | 1+ € 17,060 3+ € 15,970 5+ € 14,890 10+ € 13,800 20+ € 12,120 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 8V/µs | 360A | 17A | 0.005ohm | - | 57.5mm | 39mm | 24mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 9,910 3+ € 7,920 5+ € 7,560 10+ € 7,200 20+ € 6,650 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | Radial Leaded | - | 20V/µs | 300A | 14A | 0.005ohm | - | 42mm | 39mm | 24mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 46,880 5+ € 42,680 16+ € 38,480 64+ € 32,890 112+ € 31,640 | Мин: 1 / Множ: 1 | Metallized PP | Can | 75µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | - | Threaded Stud | 22.3mm | 20V/µs | 1.5kA | - | 0.005ohm | 60mm | - | - | 101mm | 30A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ € 30,290 3+ € 27,340 5+ € 24,400 10+ € 21,450 20+ € 21,020 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 20V/µs | 600A | 16A | 0.005ohm | - | 57.5mm | 45mm | 45mm | - | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ € 32,610 5+ € 29,590 10+ € 26,960 60+ € 22,880 120+ € 22,420 | Мин: 1 / Множ: 1 | Metallized PP | Can | 25µF | ± 5% | Snubber | Stud Mount - M8 | 250V | 400V | - | Screw | 22.3mm | 30V/µs | 750A | - | 0.005ohm | 45mm | - | - | 80mm | 18A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ € 50,790 5+ € 41,990 12+ € 38,910 60+ € 33,390 108+ € 32,720 | Мин: 1 / Множ: 1 | Metallized PP | Can | 30µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | - | Screw | 22.3mm | 40V/µs | 1.2kA | - | 0.005ohm | 65mm | - | - | 138mm | 32A | - | C44A Series | -40°C | 85°C | - | |||||
Each | 1+ € 32,200 5+ € 28,770 25+ € 25,330 50+ € 25,320 100+ € 24,810 | Мин: 1 / Множ: 1 | Metallized PP | Can | 10µF | ± 5% | Snubber | Stud Mount - M8 | 450V | 850V | - | Screw | 22.3mm | 50V/µs | 500A | - | 0.005ohm | 50mm | - | - | 97mm | 25A | - | C44A Series | -40°C | 85°C | - |