Power Film Capacitors:
28 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ € 1,660 50+ € 1,170 250+ € 1,120 500+ € 1,070 1000+ € 1,020 Още цени... | Мин: 5 / Множ: 5 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | DC Link | Through Hole | - | 920V | - | PC Pin | 27.5mm | 75V/µs | - | - | 0.012ohm | 31.5mm | 13.5mm | 23mm | - | 23mm | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 9,600 5+ € 8,570 10+ € 7,530 20+ € 6,930 40+ € 6,330 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | 37.5mm | 73V/µs | 730A | 12A | 0.012ohm | 41.5mm | 30mm | 51mm | - | 51mm | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ € 4,700 5+ € 4,010 10+ € 3,310 20+ € 3,050 40+ € 2,760 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 170A | 8A | 0.012ohm | 42mm | 24mm | 18mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 6,290 5+ € 5,190 10+ € 5,030 25+ € 4,570 50+ € 4,190 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 70V/µs | 700A | - | 0.012ohm | 32mm | 22mm | 37mm | 12.2A | - | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 5+ € 2,000 50+ € 1,340 250+ € 1,150 500+ € 1,050 1000+ € 0,965 Още цени... | Мин: 5 / Множ: 5 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 6.3A | 0.012ohm | 31.5mm | 12.5mm | 21.5mm | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,310 10+ € 3,420 50+ € 3,000 200+ € 2,670 400+ € 2,550 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 22V/µs | - | 8.8A | 0.012ohm | 42mm | 18mm | 32.5mm | - | - | B32776H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 50+ € 10,960 | Мин: 50 / Множ: 50 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 15V/µs | 525A | 12A | 0.012ohm | 57.5mm | 30mm | 51mm | - | 51mm | EZPE Series | -40°C | 85°C | - | |||||
Each | 200+ € 1,180 | Мин: 200 / Множ: 200 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 600V/µs | 90A | 6.5A | 0.012ohm | 26mm | 12mm | 22mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ € 6,100 | Мин: 70 / Множ: 70 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 170A | 8A | 0.012ohm | 42mm | 27mm | 15mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 125+ € 1,480 | Мин: 125 / Множ: 125 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 10% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 73.8A | 7.1A | 0.012ohm | 31mm | 13mm | 23mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 350+ € 0,959 | Мин: 350 / Множ: 350 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 15mm | 670V/µs | 45.6A | 5.3A | 0.012ohm | 18mm | 11mm | 18.5mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 400+ € 1,270 | Мин: 400 / Множ: 400 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 5% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 115V/µs | 156A | 6.8A | 0.012ohm | 26.5mm | 12.5mm | 22.5mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ € 6,020 | Мин: 70 / Множ: 70 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 170A | 8A | 0.012ohm | 42mm | 27mm | 15mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 77+ € 5,330 | Мин: 77 / Множ: 77 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 17V/µs | 170A | 8A | 0.012ohm | 42mm | 24mm | 18mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 400+ € 1,150 | Мин: 400 / Множ: 400 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 10% | High Current, Pulse | Through Hole | - | 400V | GRADE III (Test Condition A) | PC Pin | 22.5mm | 115V/µs | 156A | 6.8A | 0.012ohm | 26.5mm | 12.5mm | 22.5mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ € 5,960 | Мин: 70 / Множ: 70 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 17V/µs | 170A | 8A | 0.012ohm | 42mm | 27mm | 15mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 40+ € 9,940 | Мин: 40 / Множ: 40 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | Radial Leaded | - | 11V/µs | 165A | 10A | 0.012ohm | 57.5mm | 35mm | 18mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,260 10+ € 2,300 100+ € 1,700 500+ € 1,640 1000+ € 1,580 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 264A | 8.6A | 0.012ohm | 32mm | 16mm | 30mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 40+ € 9,820 | Мин: 40 / Множ: 40 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | Radial Leaded | - | 11V/µs | 165A | 10A | 0.012ohm | 57.5mm | 35mm | 18mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 40+ € 9,850 | Мин: 40 / Множ: 40 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 11V/µs | 165A | 10A | 0.012ohm | 57.5mm | 35mm | 18mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 40+ € 9,720 | Мин: 40 / Множ: 40 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 11V/µs | 165A | 10A | 0.012ohm | 57.5mm | 35mm | 18mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 350+ € 0,874 | Мин: 350 / Множ: 350 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 15mm | 670V/µs | 45.6A | 5.3A | 0.012ohm | 18mm | 11mm | 18.5mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 70+ € 6,040 | Мин: 70 / Множ: 70 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 17V/µs | 170A | 8A | 0.012ohm | 42mm | 27mm | 15mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 77+ € 5,270 | Мин: 77 / Множ: 77 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 17V/µs | 170A | 8A | 0.012ohm | 42mm | 24mm | 18mm | - | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ € 1,160 | Мин: 200 / Множ: 200 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | High Current, Pulse | Through Hole | - | 1.25kV | GRADE III (Test Condition A) | PC Pin | 22.5mm | 600V/µs | 90A | 6.5A | 0.012ohm | 26mm | 12mm | 22mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 |