Power Film Capacitors:
4 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,080 5+ € 2,740 10+ € 2,460 25+ € 2,240 50+ € 2,070 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 500V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 65V/µs | 325A | - | 0.0219ohm | 32mm | 11mm | 20mm | 5A | WCAP-FTDB Series | -40°C | 105°C | - | |||||
Each | 1+ € 2,120 10+ € 1,230 100+ € 1,030 500+ € 1,000 1000+ € 0,978 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | 900V | - | PC Pin | 27.5mm | 70V/µs | 140A | 5.2A | 0.0219ohm | 31.5mm | 11mm | 20mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1400+ € 0,577 | Мин: 1400 / Множ: 1400 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 10% | DC Link, High Frequency | Through Hole | 900V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 117A | 5.1A | 0.0219ohm | 32mm | 11mm | 20mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 690+ € 0,713 | Мин: 690 / Множ: 690 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link, High Frequency | Through Hole | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 98A | 5.2A | 0.0219ohm | 32mm | 13mm | 22mm | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |