0
0 артикула€0,00
без ДДС
без ДДС

Power Film Capacitors:

3 Намерени продукта
Изглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
СравнениеЦена заКоличество
4176440

RoHS

Date/Lot Code

Each
1+
€ 149,920
5+
€ 136,640
10+
€ 123,350
Мин: 1 / Множ: 1
Metallized PP
Can
530µF
± 10%
DC Link
Stud Mount - M6
1.3kV
GRADE III (Test Condition B)
Screw
32mm
9V/µs
4.64kA
66A
2600µohm
85mm
-
-
270mm
C44U-T Series
-40°C
85°C
-
4457403

RoHS

Date/Lot Code

Each
1+
€ 19,430
5+
€ 16,370
10+
€ 13,850
25+
€ 12,190
50+
€ 11,700
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
DC Link
Through Hole
875V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
70V/µs
-
38A
2600µohm
-
57.5mm
60mm
45mm
B32678 Series
-40°C
105°C
AEC-Q200
4457515

RoHS

Date/Lot Code

Each
1+
€ 24,290
5+
€ 20,460
10+
€ 17,320
25+
€ 15,240
50+
€ 14,630
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
500V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
36.5A
2600µohm
-
57.5mm
45mm
57mm
B32778Z Series
-40°C
105°C
-
1-3 от 3 елементи
на 1 страница(и)

водещи производители

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY