Power Film Capacitors:
13 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 17,330 5+ € 15,570 10+ € 13,810 25+ € 13,390 50+ € 12,970 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 150µF | ± 10% | DC Link | Through Hole | - | 800V | - | PC Pin | - | - | 1.1kA | 23A | 0.005ohm | 50mm | - | - | 120mm | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ € 14,040 3+ € 13,550 5+ € 13,050 10+ € 12,560 20+ € 12,460 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.1kA | 24.5A | 0.0068ohm | - | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 15,320 3+ € 12,400 5+ € 11,740 10+ € 11,080 20+ € 9,640 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 52.5mm | 22V/µs | 1.1kA | 24.5A | 0.0068ohm | - | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 14,490 3+ € 8,990 5+ € 8,070 10+ € 7,150 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | - | Solder | 23.5mm | 1.1kV/µs | 1.1kA | 26A | 0.003ohm | - | 45mm | 24mm | 38mm | - | -40°C | 85°C | - | |||||
Each | 128+ € 5,830 | Мин: 128 / Множ: 128 | Metallized PP | Can | 50µF | ± 10% | DC Link | Through Hole | - | 800V | - | PC Pin | - | - | 1.1kA | 26.5A | 0.0032ohm | 50mm | - | - | 57mm | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ € 15,430 3+ € 13,400 5+ € 12,690 10+ € 11,970 20+ € 10,420 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 1.1kA | 24.5A | 0.0068ohm | - | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 20,830 18+ € 15,950 54+ € 14,910 108+ € 14,410 252+ € 14,000 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 50V/µs | 1.1kA | 34.2A | - | - | 57.5mm | 45mm | 56mm | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 16,550 3+ € 13,400 5+ € 12,690 10+ € 11,970 20+ € 10,420 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 1.1kA | 24.5A | 0.0068ohm | - | 57.5mm | 30mm | 51mm | EZPV Series | -40°C | 105°C | - | |||||
MULTICOMP PRO | Each | 1+ € 14,840 3+ € 9,200 5+ € 9,020 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | - | Solder | 23.5mm | 1.1kV/µs | 1.1kA | 26A | 0.003ohm | - | 45mm | 24mm | 38mm | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ € 2,470 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | - | Solder | 24.5mm | 1.1kV/µs | 1.1kA | 26A | 0.003ohm | - | 45mm | 24mm | 38mm | - | -40°C | 85°C | - | ||||
Each | 90+ € 7,670 | Мин: 90 / Множ: 90 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link, High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 1.1kA | 24.6A | 0.0048ohm | - | 57.5mm | 35mm | 50mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 150+ € 6,650 | Мин: 150 / Множ: 150 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link, High Frequency | Through Hole | - | 600V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 1.1kA | 21.4A | 0.0055ohm | - | 57.5mm | 30mm | 45mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 90+ € 12,030 | Мин: 90 / Множ: 90 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link, High Frequency | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 1.1kA | 29A | 0.0042ohm | - | 57.5mm | 35mm | 65mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |