Power Film Capacitors:
4 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 21,850 3+ € 19,250 5+ € 17,200 10+ € 16,090 20+ € 14,970 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 52.5mm | 15V/µs | 1.65kA | 28.9A | 0.0048ohm | - | 57.5mm | 35mm | 56mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 22,800 3+ € 20,090 5+ € 17,950 10+ € 16,790 20+ € 15,630 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Link | Through Hole | 600V | Radial Leaded | 52.5mm | 15V/µs | 1.65kA | 28.9A | 0.0048ohm | - | 57.5mm | 35mm | 56mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 14,850 5+ € 12,500 10+ € 10,160 25+ € 10,150 50+ € 10,140 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 66µF | ± 10% | DC Link | Through Hole | 1.3kV | PC Pin | - | - | 1.65kA | 23A | 0.005ohm | 50mm | - | - | 120mm | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ € 25,970 5+ € 24,520 10+ € 23,070 25+ € 21,930 50+ € 20,780 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 110µF | ± 5% | DC Link | Through Hole | 600V | PC Pin | - | 15V/µs | 1.65kA | 37.9A | - | - | 57.5mm | 45mm | 56mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 |