Power Film Capacitors:
17 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,500 5+ € 4,810 10+ € 4,110 25+ € 3,800 50+ € 3,490 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 14µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 0.0087ohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7,110 5+ € 6,030 10+ € 5,310 25+ € 5,200 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 0.0087ohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 6,560 5+ € 5,730 10+ € 4,890 25+ € 4,500 50+ € 4,110 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 0.0087ohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 6,710 5+ € 5,750 10+ € 5,000 25+ € 4,600 50+ € 4,200 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 14µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 0.0087ohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 7,260 5+ € 6,310 10+ € 5,410 25+ € 4,990 50+ € 4,570 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 14µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 0.0087ohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7,030 5+ € 6,050 10+ € 5,240 25+ € 4,830 50+ € 4,410 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 14µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 0.0087ohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 8,010 5+ € 7,000 10+ € 5,980 25+ € 5,500 50+ € 4,630 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 0.0087ohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,150 10+ € 4,570 25+ € 4,300 50+ € 4,000 100+ € 3,830 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 14µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 35V/µs | 490A | 16.3A | - | 42mm | 28mm | 37mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 5,070 10+ € 4,500 25+ € 4,210 50+ € 3,930 100+ € 3,610 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 14µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 35V/µs | 490A | 15.9A | - | 42mm | 43mm | 25mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 12,790 3+ € 10,970 5+ € 10,390 10+ € 9,800 20+ € 8,530 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 600V | - | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 70V/µs | 490A | 13A | 0.0056ohm | 57.5mm | 30mm | 51mm | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ € 4,190 5+ € 3,620 10+ € 3,050 20+ € 2,900 40+ € 2,760 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | 0 | Through Hole | - | 700V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 490A | 11.7A | 0.0081ohm | 42mm | 19mm | 32mm | FB Series | -40°C | 125°C | - | |||||
Each | 1+ € 8,700 5+ € 7,250 10+ € 6,480 25+ € 5,980 50+ € 5,480 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 0.0087ohm | 31mm | 26mm | 41mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 200+ € 11,290 | Мин: 200 / Множ: 200 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | AC Filter | Through Hole | 330V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 14V/µs | 490A | 14.4A | 0.0062ohm | 57.5mm | 45mm | 62mm | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ € 6,480 10+ € 4,850 50+ € 4,630 100+ € 4,410 500+ € 3,460 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 14µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 35V/µs | 490A | 14.8A | 0.006ohm | 42mm | 20mm | 40mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 294+ € 3,070 | Мин: 294 / Множ: 294 | Metallized PP | Radial Box - 4 Pin | 14µF | ± 10% | DC Link, High Frequency | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 490A | 14.7A | 0.0065ohm | 42mm | 22mm | 37mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 336+ € 2,100 | Мин: 336 / Множ: 336 | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link, High Frequency | Through Hole | - | 700V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 490A | 11.7A | 0.0081ohm | 42mm | 19mm | 32mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 210+ € 4,430 | Мин: 210 / Множ: 210 | Metallized PP | Radial Box - 4 Pin | 14µF | ± 10% | DC Link, High Frequency | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 490A | 19.2A | 0.0054ohm | 42mm | 30mm | 45mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |