Power Film Capacitors:
181 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ € 0,515 100+ € 0,392 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 5% | High Frequency | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 7.5mm | 4kV/µs | 33A | 1.72A | 0.097ohm | 10.5mm | 6mm | 12mm | - | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,600 50+ € 0,588 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Frequency | Through Hole | 160V | 250V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 310V/µs | 211A | 7.96A | 0.007ohm | 18mm | 13mm | 12mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,306 100+ € 0,277 500+ € 0,227 1200+ € 0,209 2400+ € 0,168 Още цени... | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 4kV/µs | 108A | 3.6A | 0.024ohm | 13mm | 6mm | 12mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ € 0,425 50+ € 0,407 100+ € 0,388 900+ € 0,269 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 5% | High Frequency | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 120V/µs | 40A | 4.97A | 0.0145ohm | 18mm | 6mm | 12mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,140 50+ € 0,722 100+ € 0,633 250+ € 0,576 500+ € 0,531 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 10mm | 6.2kV/µs | - | - | - | 13mm | 6mm | 12mm | - | 12mm | B32641B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 0,460 10+ € 0,298 50+ € 0,184 100+ € 0,169 200+ € 0,150 Още цени... | Мин: 1 / Множ: 1 | Metallized PET | Radial | 0.47µF | ± 5% | DC Link | Through Hole | - | 250V | - | PC Pin | 10mm | 20V/µs | - | - | - | 12mm | 6.5mm | 12mm | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ € 0,304 100+ € 0,275 900+ € 0,199 1800+ € 0,196 2700+ € 0,192 Още цени... | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 900V/µs | 90A | 5.7A | 0.011ohm | 18mm | 6mm | 12mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ € 0,356 100+ € 0,325 500+ € 0,266 1000+ € 0,246 2000+ € 0,220 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 44A | 2.49A | 0.0506ohm | 13mm | 6mm | 12mm | - | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,540 50+ € 0,526 100+ € 0,469 900+ € 0,327 1800+ € 0,295 Още цени... | Мин: 10 / Множ: 10 | Film / Foil PP | Radial Box - 2 Pin | 2200pF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 34kV/µs | - | - | - | 18mm | 6mm | 12mm | - | 12mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 1,240 50+ € 0,696 100+ € 0,640 250+ € 0,588 500+ € 0,536 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | Single-Phase PFC | Through Hole | 160V | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 120V/µs | - | - | - | 18mm | 6mm | 12mm | - | 12mm | B32672P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,412 10+ € 0,267 50+ € 0,206 100+ € 0,165 200+ € 0,146 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 0.22µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 15mm | 900V/µs | - | - | - | 18mm | 6.5mm | 12mm | - | - | - | -40°C | 105°C | - | |||||
Each | 10+ € 0,310 100+ € 0,271 500+ € 0,211 | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 6.5kV/µs | 36A | 1.7A | 0.114ohm | 13mm | 6mm | 12mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,648 50+ € 0,560 490+ € 0,471 980+ € 0,447 1470+ € 0,438 Още цени... | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 95A | 2.6A | 0.064ohm | 18mm | 13mm | 12mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,387 10+ € 0,250 25+ € 0,218 50+ € 0,194 100+ € 0,155 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial | 0.33µF | ± 5% | High Frequency | Through Hole | - | 400V | - | PC Pin | 15mm | 310V/µs | - | - | - | 18mm | 6.5mm | 12mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 3,250 5+ € 2,850 10+ € 2,530 25+ € 2,280 50+ € 2,070 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | SMPS, Pulse | Through Hole | - | 2kV | - | Radial Leaded | 22.5mm | - | - | - | - | 26mm | 6mm | 12mm | - | - | MKP378 Series | - | 85°C | - | |||||
Each | 10+ € 0,245 100+ € 0,207 900+ € 0,169 1800+ € 0,166 2700+ € 0,162 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 2kV/µs | 54A | 2.94A | 0.0413ohm | 18mm | 6mm | 12mm | - | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 0,717 50+ € 0,481 100+ € 0,418 250+ € 0,384 500+ € 0,356 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 15mm | 3.5kV/µs | - | - | - | 18mm | 6mm | 12mm | - | 12mm | B32642B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ € 0,451 50+ € 0,413 100+ € 0,384 900+ € 0,317 1800+ € 0,294 Още цени... | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 9.5kV/µs | 65A | 2A | 0.094ohm | 18mm | 6mm | 12mm | - | 12mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ € 0,358 100+ € 0,341 900+ € 0,279 1800+ € 0,277 2700+ € 0,231 Още цени... | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3kV/µs | 141A | 5.1A | 0.014ohm | 18mm | 6mm | 12mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ € 0,392 50+ € 0,344 100+ € 0,296 900+ € 0,222 1800+ € 0,214 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 60A | 2.12A | 0.0796ohm | 18mm | 6mm | 12mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,261 50+ € 0,249 100+ € 0,237 900+ € 0,199 1800+ € 0,187 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 2kV/µs | 54A | 2.94A | 0.0413ohm | 18mm | 6mm | 12mm | - | - | R75H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 1,270 10+ € 0,658 50+ € 0,631 100+ € 0,604 500+ € 0,515 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 6800pF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 10mm | 8kV/µs | 54A | 1.8A | 0.0936ohm | 13mm | 6mm | 12mm | - | - | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ € 0,328 50+ € 0,313 100+ € 0,298 900+ € 0,216 1800+ € 0,211 Още цени... | Мин: 10 / Множ: 10 | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 77A | 3.5A | 0.029ohm | 18mm | 6mm | 12mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 0,662 50+ € 0,452 100+ € 0,430 250+ € 0,396 500+ € 0,358 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 10% | Single-Phase PFC | Through Hole | 200V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 250V/µs | - | - | - | 13mm | 6mm | 12mm | - | - | B32671P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ € 0,361 100+ € 0,289 900+ € 0,212 1800+ € 0,207 2700+ € 0,202 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 2kV/µs | 66A | 3.25A | 0.0338ohm | 18mm | 6mm | 12mm | - | 12mm | R75 Series | -55°C | 105°C | AEC-Q200 |