Power Film Capacitors:
89 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 8,020 10+ € 5,970 25+ € 5,500 50+ € 5,030 100+ € 4,710 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 340A | 10.5A | 0.006ohm | 42mm | 39mm | 24mm | 24mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ € 8,670 10+ € 6,650 25+ € 6,010 50+ € 5,370 100+ € 5,360 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 52.5mm | 12V/µs | 240A | 10A | 0.005ohm | 57.5mm | 39mm | 24mm | 24mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ € 8,220 10+ € 6,120 50+ € 5,720 100+ € 5,320 500+ € 4,550 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 30V/µs | 660A | 15.5A | 0.0048ohm | 42mm | 35mm | 24mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 6,530 10+ € 4,830 60+ € 4,100 120+ € 3,890 540+ € 3,570 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 30V/µs | 450A | 13.7A | 0.0068ohm | 42mm | 35mm | 24mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 11,110 5+ € 9,360 10+ € 8,640 25+ € 7,380 50+ € 7,050 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 66µF | ± 15% | DC Link | Through Hole | - | 450V | - | PC Pin | 27.5mm | 5V/µs | 300A | 15A | 0.005ohm | 32.5mm | 90mm | 24mm | - | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ € 5,560 10+ € 4,340 50+ € 3,690 216+ € 3,150 648+ € 2,510 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 1.2kV/µs | 264A | 8.5A | 0.011ohm | 41.5mm | 13mm | 24mm | 24mm | R76 Series | -55°C | 105°C | - | |||||
Each | 1+ € 1,890 10+ € 1,460 25+ € 1,190 50+ € 1,090 100+ € 0,975 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | - | 27mm | 15.5mm | 24mm | 24mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 6,050 10+ € 4,450 60+ € 3,760 120+ € 3,570 540+ € 3,270 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | - | 35V/µs | 350A | 12.5A | 0.0081ohm | 42mm | 35mm | 24mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 4,340 10+ € 3,150 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | - | 20V/µs | 147A | 11.8A | 0.0083ohm | 42mm | 35mm | 24mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,940 10+ € 4,380 50+ € 4,110 100+ € 3,830 500+ € 3,100 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | Radial Leaded | - | 21V/µs | 127A | 11.1A | 0.0094ohm | 42mm | 35mm | 24mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 17,060 3+ € 15,970 5+ € 14,890 10+ € 13,800 20+ € 12,120 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition A) | Radial Leaded | - | 8V/µs | 360A | 17A | 0.005ohm | 57.5mm | 39mm | 24mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7,930 5+ € 6,340 10+ € 5,770 20+ € 5,530 40+ € 5,290 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | Radial Leaded | - | 20V/µs | 200A | 10A | 0.008ohm | 42mm | 30mm | 24mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,170 10+ € 2,230 50+ € 1,850 360+ € 1,530 720+ € 1,510 Още цени... | Мин: 1 / Множ: 1 | Film / Foil PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 6.5kV/µs | - | - | - | 41.5mm | 13mm | 24mm | - | R73 Series | -55°C | 105°C | - | |||||
Each | 1+ € 9,910 3+ € 7,920 5+ € 7,560 10+ € 7,200 20+ € 6,650 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | Radial Leaded | - | 20V/µs | 300A | 14A | 0.005ohm | 42mm | 39mm | 24mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 18,740 10+ € 15,330 20+ € 14,060 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 6 Pin | 50µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition A) | Radial Leaded | - | 11V/µs | 550A | - | - | 57.5mm | 70mm | 24mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 10,880 3+ € 10,600 5+ € 10,320 10+ € 10,040 20+ € 9,000 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE III (Test Condition A) | Radial Leaded | - | 15V/µs | 150A | 10A | 0.011ohm | 57.5mm | 39mm | 24mm | - | MKP1848SE Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7,620 10+ € 6,060 50+ € 5,310 100+ € 4,740 200+ € 4,520 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 300V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 15V/µs | - | 22.5A | 3900µohm | 57.5mm | 43mm | 24mm | - | B32678 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 11,870 10+ € 10,170 25+ € 9,540 50+ € 8,890 100+ € 7,120 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 36µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | - | 30V/µs | 1.08kA | 17.8A | - | 42mm | 35mm | 24mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 6,200 10+ € 5,350 25+ € 5,180 50+ € 5,010 100+ € 4,840 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | 40V/µs | 300A | 11.8A | - | 42mm | 35mm | 24mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 2,600 50+ € 1,540 100+ € 1,380 250+ € 1,360 500+ € 1,130 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | High Frequency | Through Hole | 400V | 1kV | - | PC Pin | 27.5mm | 200V/µs | - | - | - | 31.5mm | 13mm | 24mm | 24mm | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 756+ € 2,230 | Мин: 756 / Множ: 756 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | 27.5mm | 15V/µs | - | - | 0.0239ohm | 31.5mm | 13mm | 24mm | 24mm | DCP4 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 200+ € 0,755 | Мин: 200 / Множ: 200 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | High Frequency | Through Hole | - | 630V | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | - | - | - | - | 27mm | 15.5mm | 24mm | 24mm | ECWFG Series | -40°C | 110°C | AEC-Q200 | |||||
Each | 1134+ € 1,040 | Мин: 1134 / Множ: 1134 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | High Frequency | Through Hole | 280V | 630V | - | PC Pin | 27.5mm | 150V/µs | - | - | - | 31.5mm | 13mm | 24mm | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ € 5,760 10+ € 4,340 60+ € 3,560 120+ € 3,320 540+ € 2,910 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | - | 13V/µs | 196A | 13.7A | 0.0062ohm | 42mm | 35mm | 24mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7,360 10+ € 5,470 60+ € 4,600 120+ € 4,290 540+ € 3,580 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | - | 9V/µs | 172A | 14.8A | 0.0053ohm | 42mm | 35mm | 24mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 |