Power Film Capacitors:
82 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 4,050 10+ € 2,980 50+ € 2,500 200+ € 2,350 400+ € 2,300 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 100V/µs | - | - | 0.01ohm | 31.5mm | 21mm | 31mm | - | 31mm | B32754C Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 6,030 5+ € 5,250 10+ € 4,470 20+ € 4,280 40+ € 4,100 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 68V/µs | 340A | 9A | - | 32mm | 21mm | 31mm | - | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ € 2,110 10+ € 1,730 50+ € 1,500 100+ € 1,410 200+ € 1,330 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 10% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | - | 0.016ohm | 31.5mm | 21mm | 31mm | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ € 3,920 10+ € 2,890 50+ € 2,410 200+ € 2,270 400+ € 2,220 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 13A | 0.0059ohm | 31.5mm | 21mm | 31mm | - | 31mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7,130 10+ € 5,310 25+ € 4,900 50+ € 4,480 100+ € 4,260 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 27.5mm | 60V/µs | 540A | 10A | - | 32mm | 21mm | 31mm | - | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ € 3,790 10+ € 3,010 50+ € 2,640 200+ € 2,350 400+ € 2,250 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | 12.8A | 4900µohm | 31.5mm | 21mm | 31mm | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,990 10+ € 3,170 50+ € 2,780 200+ € 2,480 400+ € 2,370 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 13.5A | 4300µohm | 31.5mm | 21mm | 31mm | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,530 10+ € 2,800 50+ € 2,460 200+ € 2,190 400+ € 2,090 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | - | 11.2A | 7500µohm | 31.5mm | 21mm | 31mm | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ € 7,190 5+ € 6,270 10+ € 5,560 20+ € 4,930 40+ € 4,680 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 27.5mm | - | - | - | - | 32mm | 21mm | 31mm | - | - | MKP1848E Series | - | 125°C | - | |||||
Each | 784+ € 2,630 | Мин: 784 / Множ: 784 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 10.3A | 0.0087ohm | 31.5mm | 21mm | 31mm | - | - | B32774X Series | -40°C | 105°C | - | |||||
Each | 1+ € 3,160 10+ € 2,520 50+ € 2,200 200+ € 1,970 400+ € 1,880 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 12A | 5700µohm | 31.5mm | 21mm | 31mm | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,520 10+ € 3,320 50+ € 2,760 200+ € 2,420 400+ € 2,310 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Snubber | Through Hole | 250V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 300V/µs | - | - | - | 31.5mm | 21mm | 31mm | - | - | B32654 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 8,090 5+ € 7,070 10+ € 6,040 20+ € 5,680 40+ € 5,330 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 75V/µs | 750A | 10A | - | 32mm | 21mm | 31mm | - | - | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,180 5+ € 4,580 10+ € 3,980 20+ € 3,950 40+ € 3,920 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | 27.5mm | 80V/µs | 400A | 7.5A | - | 32mm | 21mm | 31mm | - | 31mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 720+ € 4,060 | Мин: 720 / Множ: 720 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 300V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 14.5A | 0.0046ohm | 31.5mm | 21mm | 31mm | - | 31mm | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 65+ € 5,500 | Мин: 65 / Множ: 65 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 80V/µs | 240A | 9A | 0.007ohm | 32mm | 21mm | 31mm | - | 31mm | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 1+ € 11,400 5+ € 9,990 10+ € 8,580 20+ € 7,900 40+ € 7,230 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 40V/µs | 600A | 9A | 0.007ohm | 32mm | 21mm | 31mm | - | 31mm | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 65+ € 3,900 | Мин: 65 / Множ: 65 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | AC Filter | Through Hole | 250V | 700V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 50V/µs | 250A | 9A | 0.006ohm | 32mm | 21mm | 31mm | - | 31mm | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 65+ € 3,660 | Мин: 65 / Множ: 65 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 27.5mm | 40V/µs | 400A | 11A | 0.0057ohm | 32mm | 21mm | 31mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 75+ € 2,950 | Мин: 75 / Множ: 75 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 10% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 1.7kV/µs | 306A | 12.1A | 0.007ohm | 31mm | 21mm | 31mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 53+ € 6,220 | Мин: 53 / Множ: 53 | Metallized PP | Radial Box - 2 Pin | 12µF | ± 5% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 40V/µs | 480A | 11.7A | 0.005ohm | 32mm | 21mm | 31mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 75+ € 3,070 | Мин: 75 / Множ: 75 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | High Current, Pulse | Through Hole | - | 1kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 330V/µs | 224.4A | 7.8A | 0.016ohm | 31mm | 21mm | 31mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 75+ € 2,970 | Мин: 75 / Множ: 75 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 162A | 12.8A | 0.006ohm | 31mm | 21mm | 31mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 65+ € 4,750 | Мин: 65 / Множ: 65 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | PC Pin | 27.5mm | 50V/µs | 200A | 8A | 0.0075ohm | 32mm | 21mm | 31mm | - | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 50+ € 2,950 | Мин: 50 / Множ: 50 | Metallized PP | Radial Box - 2 Pin | 0.18µF | ± 10% | High Current, Pulse | Through Hole | - | 2kV | GRADE III (Test Condition A) | PC Pin | 27.5mm | 1.7kV/µs | 306A | 12.1A | 0.007ohm | 31mm | 21mm | 31mm | - | - | MKP385e Series | -40°C | 105°C | AEC-Q200 |