Power Film Capacitors:
21 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 36,380 3+ € 28,580 5+ € 27,120 10+ € 25,650 20+ € 23,000 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | Snubber | Through Hole | 220V | 630V | GRADE II (Test Condition A) | Radial Leaded | - | - | - | - | 0.006ohm | - | 44mm | 30mm | 46mm | 46mm | MMKP386 Series | -50°C | 85°C | - | |||||
Each | 1+ € 24,000 5+ € 19,640 10+ € 18,000 20+ € 17,520 40+ € 17,170 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | 700V | 2kV | - | Solder Lug | - | 850V/µs | 400A | 16A | 0.005ohm | - | 44mm | 30mm | 46mm | 46mm | MKP386M Series | -55°C | 105°C | - | |||||
Each | 1+ € 8,470 30+ € 5,870 60+ € 5,580 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 40V/µs | 720A | 22.1A | 0.0039ohm | - | 42mm | 35mm | 46mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,010 5+ € 4,650 10+ € 4,220 20+ € 3,710 40+ € 3,440 | Мин: 1 / Множ: 1 | Double Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 500V | 1.6kV | - | PC Pin | - | 800V/µs | 800A | 17.9A | 0.005ohm | - | 46mm | 42.5mm | 46mm | 46mm | 941C Series | -55°C | 105°C | - | |||||
MULTICOMP PRO | Each | 1+ € 20,360 2+ € 15,470 3+ € 14,080 5+ € 12,680 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 10% | Snubber | Screw Mount | 630V | 1.5kV | - | Solder | 26.5mm | 1.3kV/µs | 1.95kA | 26A | 0.0025ohm | - | 54mm | 35mm | 46mm | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ € 15,910 2+ € 12,100 3+ € 11,010 5+ € 9,910 10+ € 8,400 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 2µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | - | Solder | 26.5mm | 800V/µs | 1.6kA | 28.2A | 0.0025ohm | - | 54mm | 35mm | 46mm | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ € 16,180 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 2µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | - | Solder | 27mm | 800V/µs | 1.6kA | 28.2A | 0.0025ohm | - | 54mm | 35mm | 46mm | - | - | -40°C | 85°C | - | ||||
Each | 168+ € 7,220 | Мин: 168 / Множ: 168 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 900V | - | PC Pin | 37.5mm | 22V/µs | - | - | 0.0037ohm | - | 41.5mm | 31mm | 46mm | 46mm | DCP4 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 25,690 5+ € 22,830 10+ € 19,960 25+ € 18,580 50+ € 17,200 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | - | 400V | - | PC Pin | 37.5mm | 8V/µs | - | - | 0.0025ohm | - | 41.5mm | 31mm | 46mm | 46mm | DCP4 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 39,720 3+ € 31,210 5+ € 29,610 10+ € 28,010 20+ € 25,110 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 10% | Snubber | Panel Mount | 900V | 2.5kV | GRADE II (Test Condition A) | Solder | - | - | - | - | 0.006ohm | - | 44mm | 30mm | 46mm | 46mm | MMKP386 Series | -50°C | 85°C | - | |||||
Each | 168+ € 5,760 | Мин: 168 / Множ: 168 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 10% | AC Filter | Through Hole | 275V | 600V | - | PC Pin | 37.5mm | 30V/µs | - | - | - | - | 41.5mm | 31mm | 46mm | 46mm | MKPF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 11,090 30+ € 8,030 60+ € 7,150 120+ € 6,740 510+ € 5,660 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 37.5mm | 45V/µs | 675A | 21.4A | 0.0042ohm | - | 42mm | 35mm | 46mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 40,600 3+ € 31,900 5+ € 30,270 10+ € 28,630 20+ € 25,670 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | Snubber | Panel Mount | 350V | 1kV | GRADE II (Test Condition A) | Solder | - | - | - | - | 0.006ohm | - | 44mm | 30mm | 46mm | 46mm | MMKP386 Series | -50°C | 85°C | - | |||||
Each | 1+ € 41,590 3+ € 32,670 5+ € 31,000 10+ € 29,320 20+ € 26,290 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Snubber | Panel Mount | 550V | 1.6kV | GRADE II (Test Condition A) | Solder | - | - | - | - | 0.006ohm | - | 44mm | 30mm | 46mm | 46mm | MMKP386 Series | -50°C | 85°C | - | |||||
Each | 1+ € 33,010 3+ € 30,220 5+ € 27,370 10+ € 25,140 20+ € 22,770 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | Snubber | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | - | - | - | - | 0.006ohm | - | 44mm | 30mm | 46mm | 46mm | MMKP386 Series | -50°C | 85°C | - | |||||
Each | 1+ € 24,980 3+ € 24,550 5+ € 24,110 10+ € 23,680 20+ € 20,380 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 10% | Snubber | Through Hole | 300V | 850V | GRADE II (Test Condition A) | Radial Leaded | - | - | - | - | 0.006ohm | - | 44mm | 30mm | 46mm | 46mm | MMKP386 Series | -50°C | 85°C | - | |||||
Each | 1+ € 14,060 3+ € 12,190 5+ € 10,970 10+ € 9,740 20+ € 9,480 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 500V | 1kV | - | PC Pin | - | 480V/µs | 480A | 12.5A | 0.005ohm | 26mm | - | - | 46mm | 46mm | 940C Series | -55°C | 105°C | - | |||||
Each | 1+ € 27,970 5+ € 27,240 10+ € 26,510 20+ € 24,670 40+ € 22,830 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 2µF | ± 5% | Snubber | Panel Mount | 550V | 1.25kV | - | Solder Lug | - | 375V/µs | 750A | 16A | 0.0055ohm | - | 44mm | 46mm | 46mm | 46mm | MKP386M Series | -55°C | 105°C | - | |||||
CORNELL DUBILIER | Each | 1+ € 7,980 10+ € 5,260 25+ € 5,020 50+ € 4,760 100+ € 4,560 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Axial Leaded | 0.068µF | ± 10% | Snubber | Through Hole | 750V | 3kV | - | PC Pin | - | 1.44kV/µs | 98A | 6.7A | - | 19mm | 46mm | - | 46mm | - | 940C Series | -55°C | 105°C | - | ||||
MULTICOMP PRO | Each | 1+ € 19,770 2+ € 15,020 3+ € 13,480 5+ € 11,940 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 10% | Snubber | Screw Mount | 630V | 1.5kV | - | Solder | 27mm | 1.3kV/µs | 1.95kA | 26A | 0.0025ohm | - | 54mm | 35mm | 46mm | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ € 15,910 2+ € 12,100 3+ € 11,010 5+ € 9,910 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 2µF | ± 10% | Snubber | Screw Mount | 550V | 1.25kV | - | Solder | 26.5mm | 800V/µs | 1.6kA | 28.2A | 0.0025ohm | - | - | - | 46mm | - | - | -40°C | 85°C | - |