0
0 артикула€0,00
без ДДС
без ДДС

Power Film Capacitors:

17 Намерени продукта
Изглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
СравнениеЦена заКоличество
4144031

RoHS

Date/Lot Code

Each
1+
€ 31,300
5+
€ 29,490
10+
€ 27,670
60+
€ 25,660
120+
€ 24,480
Мин: 1 / Множ: 1
Metallized PP
Can
2µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Screw
22.3mm
300V/µs
600A
0.0025ohm
45mm
80mm
15A
-
C44A Series
-40°C
85°C
4542780

RoHS

Date/Lot Code

Each
1+
€ 32,610
5+
€ 29,590
10+
€ 26,960
60+
€ 22,880
120+
€ 22,420
Мин: 1 / Множ: 1
Metallized PP
Can
25µF
± 5%
Snubber
Stud Mount - M8
250V
400V
Screw
22.3mm
30V/µs
750A
0.005ohm
45mm
80mm
18A
-
C44A Series
-40°C
85°C
2664776

RoHS

Each
1+
€ 32,590
Мин: 1 / Множ: 1
Metallized PP
Can
10µF
± 5%
Snubber
Stud Mount - M8
330V
600V
Screw
22.3mm
40V/µs
400A
0.005ohm
45mm
80mm
16A
80mm
C44A Series
-40°C
85°C
2664875

RoHS

Each
1+
€ 23,740
Мин: 1 / Множ: 1
Metallized PP
Can
20µF
± 5%
Snubber
Stud Mount - M8
250V
400V
Screw
22.3mm
30V/µs
600A
0.005ohm
45mm
80mm
18A
80mm
C44A Series
-40°C
85°C
2664870

RoHS

Each
1+
€ 23,870
10+
€ 19,240
Мин: 1 / Множ: 1
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
400V
700V
Screw
22.3mm
50V/µs
250A
0.003ohm
45mm
80mm
16A
80mm
C44A Series
-40°C
85°C
4377454

RoHS

Date/Lot Code

Each
4+
€ 33,450
12+
€ 29,570
Мин: 4 / Множ: 4
Metallized PP
Can
2µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Screw
22.3mm
300V/µs
600A
0.0025ohm
45mm
80mm
15A
-
C44A Series
-40°C
85°C
3678119

RoHS

Date/Lot Code

Each
120+
€ 31,380
Мин: 120 / Множ: 120
Metallized PP
Can
6µF
± 5%
Snubber
Stud Mount - M8
400V
700V
Screw
22.3mm
50V/µs
300A
0.003ohm
45mm
80mm
16A
-
C44A Series
-40°C
85°C
3678127

RoHS

Date/Lot Code

Each
120+
€ 30,650
Мин: 120 / Множ: 120
Metallized PP
Can
3µF
± 5%
Snubber
Stud Mount - M8
450V
850V
Screw
22.3mm
60V/µs
180A
0.005ohm
45mm
80mm
16A
-
C44A Series
-40°C
85°C
3678139

RoHS

Date/Lot Code

Each
120+
€ 28,200
Мин: 120 / Множ: 120
Metallized PP
Can
2.5µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Screw
22.3mm
300V/µs
750A
0.002ohm
45mm
80mm
18A
-
C44A Series
-40°C
85°C
2664861

RoHS

Date/Lot Code

Each
120+
€ 22,730
Мин: 120 / Множ: 120
Metallized PP
Can
6µF
± 5%
Snubber
Stud Mount - M8
450V
850V
Screw
22.3mm
60V/µs
360A
0.005ohm
45mm
80mm
18A
80mm
C44A Series
-40°C
85°C
3678138

RoHS

Date/Lot Code

Each
120+
€ 22,750
Мин: 120 / Множ: 120
Metallized PP
Can
2.2µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Screw
22.3mm
300V/µs
660A
0.002ohm
45mm
80mm
16A
-
C44A Series
-40°C
85°C
3678149

RoHS

Date/Lot Code

Each
120+
€ 25,310
Мин: 120 / Множ: 120
Metallized PP
Can
1µF
± 5%
Snubber
Stud Mount - M8
630V
1.5kV
Screw
22.3mm
400V/µs
700A
0.0025ohm
45mm
80mm
15A
-
C44A Series
-40°C
85°C
3678137

RoHS

Date/Lot Code

Each
120+
€ 25,050
Мин: 120 / Множ: 120
Metallized PP
Can
1µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Screw
22.3mm
300V/µs
300A
0.0025ohm
45mm
80mm
15A
-
C44A Series
-40°C
85°C
3678108

RoHS

Date/Lot Code

Each
120+
€ 31,010
Мин: 120 / Множ: 120
Metallized PP
Can
15µF
± 5%
Snubber
Stud Mount - M8
250V
400V
Screw
22.3mm
30V/µs
450A
0.005ohm
45mm
80mm
16A
-
C44A Series
-40°C
85°C
3678121

RoHS

Date/Lot Code

Each
120+
€ 31,010
Мин: 120 / Множ: 120
Metallized PP
Can
7.5µF
± 5%
Snubber
Stud Mount - M8
400V
700V
Screw
22.3mm
50V/µs
375A
0.003ohm
45mm
80mm
18A
-
C44A Series
-40°C
85°C
3678109

RoHS

Date/Lot Code

Each
120+
€ 31,730
Мин: 120 / Множ: 120
Metallized PP
Can
22µF
± 5%
Snubber
Stud Mount - M8
250V
400V
Screw
22.3mm
30V/µs
660A
0.005ohm
45mm
80mm
18A
-
C44A Series
-40°C
85°C
2664869

RoHS

Each
1+
€ 29,490
10+
€ 26,390
60+
€ 24,060
120+
€ 21,420
300+
€ 20,950
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
450V
850V
Screw
22.3mm
60V/µs
300A
0.005ohm
45mm
80mm
16A
80mm
C44A Series
-40°C
85°C
1-17 от 17 елементи
на 1 страница(и)

водещи производители

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY