Power Film Capacitors:
808 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 9,860 5+ € 8,490 10+ € 7,110 20+ € 6,540 40+ € 6,140 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 20V/µs | 900A | 20.2A | 0.0033ohm | 42mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 8,340 10+ € 6,350 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 20V/µs | 200A | 11.7A | 0.0082ohm | 42mm | 20mm | 40mm | - | 40mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 8,160 5+ € 7,130 10+ € 6,090 20+ € 5,590 40+ € 5,080 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 25V/µs | 125A | 4.5A | 0.016ohm | 42mm | 27mm | 18mm | - | 18mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ € 11,190 3+ € 10,140 5+ € 9,100 10+ € 8,050 20+ € 7,890 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | - | 15.5A | 0.005ohm | 42mm | 28mm | 37mm | - | 37mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 7,620 10+ € 6,600 25+ € 6,380 50+ € 6,150 100+ € 5,480 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 5% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | 37.5mm | - | - | 7A | 0.0115ohm | 42mm | 14mm | 25mm | - | 25mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 8,020 10+ € 5,970 25+ € 5,500 50+ € 5,030 100+ € 4,710 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 340A | 10.5A | 0.006ohm | 42mm | 39mm | 24mm | - | 24mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ € 12,950 5+ € 11,330 10+ € 9,390 20+ € 8,420 40+ € 7,770 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | 28mm | - | - | 13A | 0.006ohm | 42mm | 20mm | 39.5mm | - | 39.5mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 12,170 5+ € 10,680 10+ € 9,190 20+ € 8,550 40+ € 7,910 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 25V/µs | 250A | 9.5A | 0.0075ohm | 42mm | 21.5mm | 38mm | - | 38mm | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 1+ € 12,950 36+ € 8,740 72+ € 8,110 108+ € 7,480 504+ € 6,850 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 7V/µs | 464A | 29.1A | 0.0021ohm | 42mm | 30mm | 45mm | - | 45mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,810 5+ € 4,150 10+ € 3,490 20+ € 3,230 40+ € 2,980 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 17V/µs | 170A | 6A | 0.011ohm | 42mm | 27mm | 18mm | - | 18mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 1+ € 8,470 30+ € 5,870 60+ € 5,580 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 18µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 40V/µs | 720A | 22.1A | 0.0039ohm | 42mm | 35mm | 46mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 18,660 5+ € 16,330 10+ € 13,530 20+ € 12,130 40+ € 11,200 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 5% | Snubber | Panel Mount | 800V | 2kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 11A | 0.009ohm | 42mm | 20mm | 39.5mm | - | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 15,310 5+ € 13,040 10+ € 10,760 20+ € 10,420 40+ € 10,090 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.22µF | ± 10% | Snubber | Panel Mount | 800V | 2kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 11A | 0.009ohm | 42mm | 20mm | 39.5mm | - | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 14,710 5+ € 11,910 10+ € 10,420 20+ € 9,420 40+ € 8,990 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 10% | Snubber | Panel Mount | 500V | 1.25kV | GRADE II (Test Condition A) | Solder Lug | - | - | - | 15.5A | 0.005ohm | 42mm | 28mm | 37mm | - | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 13,750 3+ € 12,840 5+ € 11,920 10+ € 11,010 20+ € 10,090 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1.5µF | ± 5% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | 37.5mm | - | - | 16.5A | 0.005ohm | 42mm | 30mm | 45mm | - | 45mm | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 9,890 10+ € 7,460 50+ € 6,340 100+ € 5,790 200+ € 5,500 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition A) | PC Pin | 37.5mm | 60V/µs | - | - | 0.015ohm | 42mm | 22mm | 45mm | - | 45mm | B32756 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 9,820 36+ € 6,040 72+ € 6,000 108+ € 5,960 504+ € 5,150 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 37.5mm | 9V/µs | 255A | 19.9A | 0.0036ohm | 42mm | 28mm | 37mm | - | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7,730 36+ € 4,870 72+ € 4,810 108+ € 4,740 504+ € 4,650 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 16V/µs | 321A | 21.2A | 0.0039ohm | 42mm | 30mm | 45mm | - | 45mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 6,760 10+ € 5,030 50+ € 4,230 100+ € 3,960 200+ € 3,880 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 54V/µs | - | - | 0.006ohm | 42mm | 30mm | 45mm | - | - | B32776 Series | -40°C | 105°C | - | |||||
Each | 1+ € 12,580 5+ € 11,190 10+ € 9,790 20+ € 9,260 40+ € 8,730 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.2kV | - | Radial Leaded | 37.5mm | 40V/µs | 400A | 11A | 0.08ohm | 42mm | 24mm | 44mm | - | 44mm | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ € 15,360 32+ € 11,030 64+ € 10,550 128+ € 10,170 512+ € 10,120 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 2µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder Lug | - | 827V/µs | 1.655kA | 36A | 0.002ohm | 42mm | 30mm | 45mm | - | 45mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ € 5,820 10+ € 4,240 58+ € 3,590 116+ € 3,500 522+ € 3,050 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 37.5mm | 9V/µs | 172A | 15.6A | 0.0053ohm | 42mm | 20mm | 40mm | - | 40mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 8,270 10+ € 6,190 25+ € 5,430 50+ € 4,660 100+ € 4,370 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.47µF | ± 10% | Snubber | Panel Mount | 480V | 1kV | GRADE II (Test Condition A) | Solder | - | - | - | 8A | 0.01ohm | 42mm | 14mm | 25mm | - | - | B32656S Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 10,500 48+ € 6,760 96+ € 6,600 144+ € 6,410 528+ € 6,210 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 37.5mm | 30V/µs | 1.35kA | 21.4A | 0.003ohm | 42mm | 43mm | 25mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 8,220 10+ € 6,120 50+ € 5,720 100+ € 5,320 500+ € 4,550 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 30V/µs | 660A | 15.5A | 0.0048ohm | 42mm | 35mm | 24mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 |