Power Film Capacitors:
62 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,780 10+ € 2,700 72+ € 2,050 144+ € 1,970 504+ € 1,890 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 75V/µs | 300A | 9.7A | 0.0098ohm | 32mm | 19mm | 29mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,230 10+ € 2,270 72+ € 2,040 144+ € 2,010 504+ € 1,970 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 1.1µF | ± 10% | AC Filter | Through Hole | 500V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 70V/µs | 77A | 5A | 0.0384ohm | 31.5mm | 19mm | 29mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,070 10+ € 3,730 72+ € 2,950 144+ € 2,860 504+ € 2,770 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | 27.5mm | 24V/µs | 120A | 7A | 0.0091ohm | 31.5mm | 19mm | 29mm | - | 29mm | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ € 6,570 10+ € 5,700 25+ € 5,690 50+ € 4,950 100+ € 4,510 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 37.5mm | 50V/µs | - | - | - | 41.5mm | 19mm | 32mm | - | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | |||||
Each | 1+ € 4,740 5+ € 3,360 10+ € 2,980 25+ € 2,430 50+ € 2,000 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | 37.5mm | - | 320A | - | 0.014ohm | 42.5mm | 19mm | 28mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 4,250 50+ € 2,670 100+ € 2,470 250+ € 2,290 500+ € 2,020 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 920V | - | PC Pin | 27.5mm | 75V/µs | - | - | 0.0058ohm | 31.5mm | 19mm | 30mm | - | 30mm | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,740 10+ € 2,670 72+ € 2,180 144+ € 2,050 504+ € 1,890 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 520A | 11.3A | 0.0073ohm | 32mm | 19mm | 29mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,520 10+ € 2,540 72+ € 1,880 144+ € 1,820 504+ € 1,750 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 65V/µs | 520A | 11.2A | 0.0073ohm | 31.5mm | 19mm | 29mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 2,730 10+ € 2,250 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 65V/µs | 390A | 10.5A | 0.0083ohm | 32mm | 19mm | 29mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,600 10+ € 2,610 72+ € 1,930 144+ € 1,820 504+ € 1,710 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 400V | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 141V/µs | 212A | 8.1A | - | 31.5mm | 19mm | 29mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,580 10+ € 3,890 50+ € 3,530 192+ € 2,980 576+ € 2,560 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 1.2kV/µs | 564A | 12A | 0.007ohm | 41.5mm | 19mm | 32mm | - | 32mm | R76 Series | -55°C | 105°C | - | |||||
Each | 1+ € 3,110 10+ € 2,180 72+ € 1,640 144+ € 1,570 504+ € 1,500 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 45V/µs | 149A | 9A | - | 31.5mm | 19mm | 29mm | - | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 6,300 10+ € 4,160 96+ € 3,730 192+ € 3,420 576+ € 3,100 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 180V/µs | 594A | 22.4A | 0.0019ohm | 41.5mm | 19mm | 32mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 3,920 50+ € 3,070 100+ € 2,530 250+ € 2,330 500+ € 2,080 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 75V/µs | - | - | 0.0109ohm | 31.5mm | 19mm | 30mm | - | 30mm | B32774D Series | -40°C | 105°C | - | |||||
Each | 1+ € 3,010 50+ € 2,010 100+ € 1,740 250+ € 1,580 500+ € 1,450 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | DC Link | Through Hole | - | 1.4kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 140V/µs | - | 8.5A | 0.0109ohm | 31.5mm | 19mm | 30mm | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,100 10+ € 2,170 72+ € 1,630 144+ € 1,560 504+ € 1,490 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | Radial Leaded | 27.5mm | 32V/µs | 95A | - | 0.0111ohm | 31.5mm | 19mm | 29mm | 9.1A | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,600 50+ € 2,870 100+ € 2,510 250+ € 2,240 500+ € 2,140 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 40V/µs | - | 12.2A | 5000µohm | 31.5mm | 19mm | 30mm | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,140 50+ € 2,490 100+ € 2,190 250+ € 1,950 500+ € 1,860 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 50V/µs | - | 12A | 5400µohm | 31.5mm | 19mm | 30mm | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 4,910 10+ € 3,190 72+ € 2,460 144+ € 2,370 504+ € 2,270 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 27.5mm | 13V/µs | 127A | - | 0.0068ohm | 31.5mm | 19mm | 29mm | 11.7A | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,630 10+ € 2,890 50+ € 2,530 200+ € 2,260 400+ € 2,150 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 13A | 4700µohm | 31.5mm | 19mm | 30mm | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,900 10+ € 2,830 72+ € 2,170 144+ € 2,060 504+ € 1,950 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 27.5mm | 24V/µs | 120A | - | 0.0091ohm | 31.5mm | 19mm | 29mm | 10.1A | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 3,870 5+ € 3,300 10+ € 2,730 20+ € 2,550 40+ € 2,360 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 5.5µF | ± 10% | 0 | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 193A | 9A | 0.0138ohm | 42mm | 19mm | 32mm | - | - | FB Series | -40°C | 125°C | - | |||||
Each | 1+ € 3,960 50+ € 2,650 100+ € 2,280 250+ € 2,080 500+ € 1,910 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 10.8A | 6500µohm | 31.5mm | 19mm | 30mm | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 784+ € 3,140 | Мин: 784 / Множ: 784 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 100V/µs | - | 13A | 4700µohm | 31.5mm | 19mm | 30mm | - | - | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 7,020 5+ € 4,990 10+ € 3,790 25+ € 2,420 50+ € 2,370 | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.22µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | - | PC Pin | - | 1kV/µs | 220A | 10.2A | 0.006ohm | 34mm | 19mm | - | - | - | - | -40°C | 85°C | - |