Power Film Capacitors:
9 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 32,610 5+ € 29,590 10+ € 26,960 60+ € 22,880 120+ € 22,420 | Мин: 1 / Множ: 1 | Metallized PP | Can | 25µF | ± 5% | Snubber | Stud Mount - M8 | 250V | 400V | Screw | 22.3mm | 30V/µs | 750A | - | 0.005ohm | 45mm | - | - | 80mm | 18A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ € 23,740 | Мин: 1 / Множ: 1 | Metallized PP | Can | 20µF | ± 5% | Snubber | Stud Mount - M8 | 250V | 400V | Screw | 22.3mm | 30V/µs | 600A | - | 0.005ohm | 45mm | - | - | 80mm | 18A | 80mm | C44A Series | -40°C | 85°C | |||||
Each | 1+ € 29,840 2+ € 24,450 3+ € 20,720 5+ € 20,310 | Мин: 1 / Множ: 1 | Metallized PP | Can | 27µF | ± 10% | DC Link | Through Hole | - | 1.2kV | PC Pin | - | 47V/µs | - | - | 0.0078ohm | 63.5mm | - | - | - | 18A | - | - | -40°C | 85°C | |||||
KEMET / PARTNER STOCK | Each | 7+ € 14,700 21+ € 14,410 | Мин: 7 / Множ: 7 | Metallized PP | Radial Box - 4 Pin | 0.22µF | ± 5% | Snubber | Through Hole | 750V | 3kV | Radial Leaded | 37.5mm | 2.07kV/µs | 455A | 18A | 0.0082ohm | - | 41.5mm | 20mm | 40mm | 18A | - | C4AS Series | -40°C | 85°C | ||||
Each | 100+ € 22,340 | Мин: 100 / Множ: 100 | Metallized PP | Can | 10µF | ± 5% | Snubber | Stud Mount - M8 | 400V | 700V | Screw | 22.3mm | 50V/µs | 500A | - | 0.003ohm | 50mm | - | - | 101mm | 18A | - | C44A Series | -40°C | 85°C | |||||
Each | 120+ € 28,200 | Мин: 120 / Множ: 120 | Metallized PP | Can | 2.5µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | Screw | 22.3mm | 300V/µs | 750A | - | 0.002ohm | 45mm | - | - | 80mm | 18A | - | C44A Series | -40°C | 85°C | |||||
Each | 120+ € 22,730 | Мин: 120 / Множ: 120 | Metallized PP | Can | 6µF | ± 5% | Snubber | Stud Mount - M8 | 450V | 850V | Screw | 22.3mm | 60V/µs | 360A | - | 0.005ohm | 45mm | - | - | 80mm | 18A | 80mm | C44A Series | -40°C | 85°C | |||||
Each | 120+ € 31,010 | Мин: 120 / Множ: 120 | Metallized PP | Can | 7.5µF | ± 5% | Snubber | Stud Mount - M8 | 400V | 700V | Screw | 22.3mm | 50V/µs | 375A | - | 0.003ohm | 45mm | - | - | 80mm | 18A | - | C44A Series | -40°C | 85°C | |||||
Each | 120+ € 31,730 | Мин: 120 / Множ: 120 | Metallized PP | Can | 22µF | ± 5% | Snubber | Stud Mount - M8 | 250V | 400V | Screw | 22.3mm | 30V/µs | 660A | - | 0.005ohm | 45mm | - | - | 80mm | 18A | - | C44A Series | -40°C | 85°C |