Power Film Capacitors:
27 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 37,970 5+ € 34,470 16+ € 29,090 64+ € 24,970 112+ € 24,470 | Мин: 1 / Множ: 1 | Metallized PP | Can | 60µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | - | Screw | 22.3mm | 20V/µs | 1.2kA | - | 0.006ohm | 60mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ € 48,750 5+ € 40,300 20+ € 37,340 60+ € 32,050 100+ € 31,410 | Мин: 1 / Множ: 1 | Metallized PP | Can | 25µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | - | Screw | 22.3mm | 40V/µs | 1kA | - | 0.005ohm | 55mm | - | - | 138mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ € 39,070 5+ € 33,760 25+ € 28,440 50+ € 26,900 100+ € 25,580 | Мин: 1 / Множ: 1 | Metallized PP | Can | 15µF | ± 5% | Snubber | Stud Mount - M8 | 400V | 700V | - | Screw | 22.3mm | 40V/µs | 600A | - | 0.003ohm | 50mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ € 35,520 5+ € 34,810 | Мин: 1 / Множ: 1 | Metallized PP | Can | 40µF | ± 5% | Snubber | Stud Mount - M12 | 330V | 600V | - | Screw | 22.3mm | 30V/µs | 1.2kA | - | 0.002ohm | 60mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ € 35,620 5+ € 35,030 12+ € 34,430 60+ € 33,700 108+ € 32,530 | Мин: 1 / Множ: 1 | Metallized PP | Can | 20µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | - | Threaded Stud | 22.3mm | 50V/µs | 1kA | - | 0.006ohm | 65mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ € 37,160 5+ € 33,140 25+ € 29,120 50+ € 28,130 100+ € 27,330 | Мин: 1 / Множ: 1 | Metallized PP | Can | 50µF | ± 5% | Snubber | Stud Mount - M8 | 250V | 400V | - | Screw | 22.3mm | 20V/µs | 1kA | - | 0.006ohm | 50mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ € 39,190 5+ € 35,570 16+ € 30,020 64+ € 25,770 112+ € 25,250 | Мин: 1 / Множ: 1 | Metallized PP | Can | 25µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | - | Screw | 22.3mm | 40V/µs | 1kA | - | 0.003ohm | 60mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ € 40,730 5+ € 36,970 16+ € 31,200 64+ € 26,780 112+ € 26,240 | Мин: 1 / Множ: 1 | Metallized PP | Can | 4µF | ± 5% | Snubber | Stud Mount - M12 | 630V | 1.5kV | - | Threaded Stud | 22.3mm | 400V/µs | 1.6kA | - | 0.002ohm | 60mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ € 9,360 10+ € 7,100 64+ € 6,100 128+ € 5,870 512+ € 5,380 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 5% | High Frequency | Through Hole | 350V | 600V | - | PC Pin | 27.5mm | 104V/µs | 342A | - | 0.0024ohm | - | 32mm | 22mm | 37mm | 25A | - | C4AT Series | -40°C | 85°C | |||||
Each | 1+ € 32,200 5+ € 28,770 25+ € 25,330 50+ € 25,320 100+ € 24,810 | Мин: 1 / Множ: 1 | Metallized PP | Can | 10µF | ± 5% | Snubber | Stud Mount - M8 | 450V | 850V | - | Screw | 22.3mm | 50V/µs | 500A | - | 0.005ohm | 50mm | - | - | 97mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ € 34,100 5+ € 30,690 25+ € 23,890 50+ € 23,880 100+ € 23,800 | Мин: 1 / Множ: 1 | Metallized PP | Can | 20µF | ± 5% | Snubber | Stud Mount - M8 | 400V | 700V | - | Screw | 22.3mm | 40V/µs | 800A | - | 0.003ohm | 50mm | - | - | 101mm | 25A | 101mm | C44A Series | -40°C | 85°C | |||||
KEMET / PARTNER STOCK | Each | 3+ € 38,070 9+ € 37,310 | Мин: 3 / Множ: 3 | Metallized PP | Can | 20µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | - | Threaded Stud | 22.3mm | 50V/µs | 1kA | - | 0.006ohm | 65mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | ||||
Each | 100+ € 34,690 | Мин: 100 / Множ: 100 | Metallized PP | Can | 8µF | ± 5% | Snubber | Stud Mount - M12 | 500V | 1.2kV | - | Screw | 22.3mm | 250V/µs | 2kA | - | 0.0035ohm | 55mm | - | - | 138mm | 25A | 138mm | C44A Series | -40°C | 85°C | |||||
Each | 112+ € 35,490 | Мин: 112 / Множ: 112 | Metallized PP | Can | 6.8µF | ± 5% | Snubber | Stud Mount - M12 | 500V | 1.2kV | - | Screw | 22.3mm | 300V/µs | 2.04kA | - | 0.002ohm | 60mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 112+ € 31,060 | Мин: 112 / Множ: 112 | Metallized PP | Can | 15µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | - | Screw | 22.3mm | 50V/µs | 750A | - | 0.008ohm | 60mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 100+ € 28,840 | Мин: 100 / Множ: 100 | Metallized PP | Can | 22µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | - | Screw | 22.3mm | 40V/µs | 880A | - | 0.003ohm | 55mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 100+ € 28,450 | Мин: 100 / Множ: 100 | Metallized PP | Can | 33µF | ± 5% | Snubber | Stud Mount - M12 | 330V | 600V | - | Screw | 22.3mm | 30V/µs | 990A | - | 0.002ohm | 55mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 100+ € 26,360 | Мин: 100 / Множ: 100 | Metallized PP | Can | 40µF | ± 5% | Snubber | Stud Mount - M8 | 250V | 400V | - | Screw | 22.3mm | 20V/µs | 800A | - | 0.006ohm | 50mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 108+ € 35,780 | Мин: 108 / Множ: 108 | Metallized PP | Can | 7.5µF | ± 5% | Snubber | Stud Mount - M12 | 630V | 1.5kV | - | Screw | 22.3mm | 300V/µs | 2.25kA | - | 0.003ohm | 65mm | - | - | 138mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 112+ € 32,620 | Мин: 112 / Множ: 112 | Metallized PP | Can | 30µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | - | Screw | 22.3mm | 30V/µs | 900A | - | 0.003ohm | 60mm | - | - | 138mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 100+ € 36,280 | Мин: 100 / Множ: 100 | Metallized PP | Can | 7.5µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | - | Screw | 22.3mm | 300V/µs | 2.25kA | - | 0.0015ohm | 50mm | - | - | 138mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 100+ € 34,440 | Мин: 100 / Множ: 100 | Metallized PP | Can | 6µF | ± 5% | Snubber | Stud Mount - M12 | 500V | 1.2kV | - | Screw | 22.3mm | 300V/µs | 1.8kA | - | 0.002ohm | 55mm | - | - | 101mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 100+ € 29,240 | Мин: 100 / Множ: 100 | Metallized PP | Can | 50µF | ± 5% | Snubber | Stud Mount - M12 | 330V | 600V | - | Screw | 22.3mm | 20V/µs | 1kA | - | 0.005ohm | 55mm | - | - | 138mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 100+ € 38,890 | Мин: 100 / Множ: 100 | Metallized PP | Can | 22µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | - | Screw | 22.3mm | 40V/µs | 880A | - | 0.004ohm | 55mm | - | - | 138mm | 25A | - | C44A Series | -40°C | 85°C | |||||
Each | 1+ € 30,840 | Мин: 1 / Множ: 1 | Metallized PP | Can | 33µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | - | Screw | 22.3mm | 35V/µs | 990A | - | 0.003ohm | 60mm | - | - | 138mm | 25A | - | C44A Series | -40°C | 85°C |