0
0 артикула€0,00
без ДДС
без ДДС

Power Film Capacitors:

3 Намерени продукта
Изглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
СравнениеЦена заКоличество
4144029

RoHS

Date/Lot Code

Each
1+
€ 46,880
5+
€ 42,680
16+
€ 38,480
64+
€ 32,890
112+
€ 31,640
Мин: 1 / Множ: 1
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Threaded Stud
22.3mm
20V/µs
1.5kA
-
0.005ohm
60mm
101mm
30A
-
C44A Series
-40°C
85°C
4706578

RoHS

Date/Lot Code

Each
1+
€ 82,450
9+
€ 68,760
18+
€ 67,210
54+
€ 65,660
108+
€ 62,840
Мин: 1 / Множ: 1
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
30A
0.0025ohm
65mm
117mm
30A
-
C44P-T Series
-30°C
70°C
2664771

RoHS

Each
9+
€ 98,820
Мин: 9 / Множ: 9
Metallized PP
Can
10µF
± 10%
Single-Phase PFC
Stud Mount - M12
780V
1.7kV
-
Screw
28mm
70V/µs
-
-
0.003ohm
65mm
117mm
30A
117mm
C20A Series
-25°C
70°C
1-3 от 3 елементи
на 1 страница(и)

водещи производители

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY