Power Film Capacitors:
15 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 8,090 5+ € 6,550 10+ € 6,410 25+ € 5,380 50+ € 4,680 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 600A | 12.8A | 0.0104ohm | 41mm | 26mm | 40.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 6,940 5+ € 5,620 10+ € 5,320 25+ € 5,020 50+ € 4,370 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 600A | 12.8A | 0.0104ohm | 41mm | 26mm | 40.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 5,290 10+ € 3,610 50+ € 3,280 128+ € 3,190 512+ € 2,790 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 5% | High Frequency | Through Hole | 400V | 630V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 900V/µs | 1.08kA | 12.8A | 0.0053ohm | 32mm | 18mm | 33mm | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 3,910 10+ € 3,300 50+ € 2,790 200+ € 2,450 400+ € 2,360 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 10% | DC Link | Through Hole | - | 920V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 75V/µs | - | 12.8A | 4900µohm | 31.5mm | 21mm | 31mm | B32774H Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 13,410 3+ € 12,970 5+ € 12,530 10+ € 9,430 20+ € 9,240 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 600V | - | - | Radial Leaded | 52.5mm | 70V/µs | 476A | 12.8A | 0.0059ohm | 57.5mm | 30mm | 51mm | EZPQ Series | -40°C | 105°C | - | |||||
Each | 1+ € 1,790 10+ € 1,030 50+ € 1,010 | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 410A | 12.8A | 0.004ohm | 26.5mm | 13mm | 22mm | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 11,610 3+ € 7,200 5+ € 6,550 10+ € 5,900 | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.33µF | ± 10% | Snubber | Through Hole | 630V | 2kV | - | PC Pin | - | 850V/µs | 280A | 12.8A | 0.005ohm | 54mm | 27mm | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 8,580 5+ € 6,950 10+ € 6,580 25+ € 6,210 50+ € 5,400 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 600A | 12.8A | 0.0104ohm | 41mm | 26mm | 40.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 8,440 5+ € 6,830 10+ € 6,160 25+ € 6,100 50+ € 5,310 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 600A | 12.8A | 0.0104ohm | 41mm | 26mm | 40.5mm | EZPV Series | -40°C | 105°C | - | |||||
Each | 75+ € 2,970 | Мин: 75 / Множ: 75 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 162A | 12.8A | 0.006ohm | 31mm | 21mm | 31mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 91+ € 7,880 | Мин: 91 / Множ: 91 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 30V/µs | 450A | 12.8A | 0.0061ohm | 42mm | 21.5mm | 38.5mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 50+ € 2,970 | Мин: 50 / Множ: 50 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 162A | 12.8A | 0.006ohm | 31mm | 21mm | 31mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 75+ € 2,700 | Мин: 75 / Множ: 75 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 10% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 162A | 12.8A | 0.006ohm | 31mm | 21mm | 31mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 91+ € 8,210 | Мин: 91 / Множ: 91 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 5% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 30V/µs | 450A | 12.8A | 0.0061ohm | 42mm | 21.5mm | 38.5mm | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 1+ € 18,490 3+ € 16,930 5+ € 15,360 10+ € 13,800 20+ € 12,400 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 7µF | ± 10% | AC Filter | Through Hole | 600V | - | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 70V/µs | 476A | 12.8A | 0.0059ohm | 57.5mm | 30mm | 51mm | EZPQ Series | -40°C | 105°C | - |