0
0 артикула€0,00
без ДДС
без ДДС

Power Film Capacitors:

2 Намерени продукта
Изглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
СравнениеЦена заКоличество
2529128

RoHS

Date/Lot Code

Each
1+
€ 6,240
10+
€ 3,890
72+
€ 3,650
144+
€ 3,530
504+
€ 3,400
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
700A
15.59A
0.0048ohm
41.5mm
24mm
44mm
44mm
R75 Series
-55°C
105°C
AEC-Q200
3520039

RoHS

Date/Lot Code

Each
1+
€ 12,080
10+
€ 8,940
72+
€ 7,620
144+
€ 7,000
504+
€ 6,640
Още цени...
Мин: 1 / Множ: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
70V/µs
700A
15.59A
0.0048ohm
41.5mm
24mm
44mm
-
R75H Series
-55°C
125°C
AEC-Q200
1-2 от 2 елементи
на 1 страница(и)

водещи производители

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY