Power Film Capacitors:
55 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 18,140 2+ € 16,090 3+ € 14,250 5+ € 10,800 10+ € 10,140 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 50µF | ± 5% | AC Filter | Panel Mount | 400V | - | - | Screw | 20mm | 20V/µs | - | 15A | - | 60mm | - | - | 130mm | - | - | -25°C | 70°C | - | |||||
MULTICOMP PRO | Each | 1+ € 4,840 5+ € 3,430 10+ € 3,050 25+ € 2,700 50+ € 2,220 Още цени... | Мин: 1 / Множ: 1 | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 0.0077ohm | - | 42.5mm | 24.5mm | 27.5mm | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ € 14,270 2+ € 12,660 3+ € 11,940 5+ € 11,210 10+ € 9,230 Още цени... | Мин: 1 / Множ: 1 | - | Radial Box - Tabs | 4.7µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 0.0077ohm | - | 57.5mm | 45mm | 55mm | - | - | -40°C | 85°C | - | ||||
MULTICOMP PRO | Each | 1+ € 5,040 5+ € 3,570 10+ € 3,170 25+ € 2,310 50+ € 2,170 Още цени... | Мин: 1 / Множ: 1 | - | Radial Box - Tabs | 0.47µF | ± 5% | Snubber | Panel Mount | - | 1.2kV | - | Solder | - | 1kV/µs | 470A | 15A | 0.0077ohm | - | 42.5mm | 24.5mm | 28mm | - | - | -40°C | 85°C | - | ||||
Each | 1+ € 17,840 3+ € 15,620 5+ € 13,410 10+ € 11,200 20+ € 11,190 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 25V/µs | 500A | 15A | - | - | 57.5mm | 30mm | 45mm | - | MKP1847C Series | -40°C | 105°C | - | |||||
Each | 1+ € 5,500 10+ € 4,070 50+ € 3,410 100+ € 2,810 200+ € 2,750 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | 15A | 0.005ohm | - | 31.5mm | 22mm | 36.5mm | - | B32674D Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 11,110 5+ € 9,360 10+ € 8,640 25+ € 7,380 50+ € 7,050 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 66µF | ± 15% | DC Link | Through Hole | - | 450V | - | PC Pin | 27.5mm | 5V/µs | 300A | 15A | 0.005ohm | - | 32.5mm | 90mm | 24mm | - | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ € 7,060 5+ € 5,990 10+ € 5,310 20+ € 4,990 40+ € 4,660 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 750A | 15A | 0.0104ohm | - | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 7,400 5+ € 5,990 10+ € 5,360 20+ € 5,010 40+ € 4,660 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 750A | 15A | 0.0104ohm | - | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 6,300 10+ € 5,010 50+ € 4,390 100+ € 3,920 200+ € 3,740 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 6µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 50V/µs | - | 15A | 3400µohm | - | 42mm | 20mm | 39.5mm | - | B32756 Series | -40°C | 105°C | - | |||||
Each | 1+ € 22,810 2+ € 20,200 3+ € 16,630 5+ € 15,610 10+ € 14,580 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.15µF | ± 10% | Snubber | Panel Mount | 700V | 2.5kV | - | Solder Lug | 26mm | 828V/µs | 124A | 15A | 0.0072ohm | - | 80mm | 20mm | 40mm | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 7,010 10+ € 6,240 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | 40V/µs | 400A | 15A | - | - | 42mm | 28mm | 37mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 10,790 3+ € 8,190 5+ € 6,720 10+ € 5,700 20+ € 5,590 | Мин: 1 / Множ: 1 | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 630V | 2kV | - | PC Pin | - | 850V/µs | 400A | 15A | 0.005ohm | - | 54mm | 33mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ € 21,740 3+ € 20,150 5+ € 18,550 10+ € 16,960 20+ € 15,890 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 25V/µs | 500A | 15A | - | - | 57.5mm | 30mm | 45mm | 45mm | MKP1847 Series | -40°C | 105°C | - | |||||
Each | 1+ € 46,950 5+ € 42,380 20+ € 37,800 60+ € 35,950 100+ € 35,270 | Мин: 1 / Множ: 1 | Metallized PP | Can | 1µF | ± 5% | Snubber | Stud Mount - M8 | 1kV | 2.4kV | - | Screw | 22.3mm | 500V/µs | 500A | 15A | - | 50mm | - | - | 100mm | - | C44B Series | -40°C | 85°C | - | |||||
Each | 1+ € 15,960 27+ € 11,220 54+ € 10,400 108+ € 10,250 513+ € 10,090 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 900V | - | PC Pin | - | 11V/µs | 324A | 15A | 0.0052ohm | - | 57.5mm | 30mm | 45mm | 45mm | C4AE Series | -40°C | 85°C | - | |||||
Each | 1+ € 11,730 5+ € 10,360 10+ € 8,980 20+ € 8,790 40+ € 8,590 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 22V/µs | 660A | 15A | 0.015ohm | - | 41.5mm | 30mm | 51mm | 51mm | EZPE Series | -40°C | 85°C | - | |||||
Each | 96+ € 7,550 | Мин: 96 / Множ: 96 | Metallized PP | Radial Box - Tabs | 0.33µF | ± 5% | Snubber | Panel Mount | 630V | 1.2kV | - | Solder | - | 965V/µs | 319A | 15A | 0.0095ohm | - | 41.5mm | 20mm | 40mm | 40mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ € 14,540 5+ € 13,340 10+ € 12,140 20+ € 11,240 40+ € 10,350 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 35V/µs | 700A | 15A | 0.005ohm | - | 42mm | 30mm | 45mm | 45mm | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ € 6,310 36+ € 4,110 72+ € 4,100 108+ € 4,090 504+ € 3,440 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | 37.5mm | 20V/µs | 196A | 15A | 0.0063ohm | - | 42mm | 28mm | 37mm | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 9,170 5+ € 7,420 10+ € 6,630 20+ € 6,200 40+ € 5,770 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 750A | 15A | 0.0104ohm | - | 41mm | 30mm | 50.5mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 19,340 3+ € 19,320 5+ € 17,260 10+ € 16,000 20+ € 15,020 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 15V/µs | 750A | 15A | 0.015ohm | - | 57.5mm | 35mm | 56mm | 56mm | EZPE Series | -40°C | 85°C | - | |||||
Each | 160+ € 6,900 | Мин: 160 / Множ: 160 | Metallized PP | Radial Box - 4 Pin | 0.1µF | ± 5% | Snubber | Through Hole | 750V | 3kV | - | Radial Leaded | 27.5mm | 3.36kV/µs | 336A | 15A | 0.0105ohm | - | 32mm | 18mm | 33mm | 33mm | C4AS Series | -40°C | 85°C | - | |||||
Each | 192+ € 8,450 | Мин: 192 / Множ: 192 | Metallized PP | Radial Box - 4 Pin | 0.33µF | ± 5% | Snubber | Through Hole | 600V | 1kV | - | PC Pin | 27.5mm | 1.344kV/µs | 444A | 15A | 0.0056ohm | - | 32mm | 14mm | 28mm | 28mm | C4AS Series | -40°C | 85°C | - | |||||
Each | 1+ € 15,320 36+ € 9,690 72+ € 9,530 108+ € 9,360 504+ € 8,350 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | - | 900V | - | Radial Leaded | - | 16V/µs | 321A | 15A | 0.0039ohm | - | 42mm | 30mm | 45mm | 45mm | C4AE Series | -40°C | 85°C | - |