Power Film Capacitors:
28 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,480 10+ € 5,830 58+ € 5,790 116+ € 5,680 522+ € 5,560 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 5µF | ± 5% | High Frequency | Through Hole | 350V | 600V | - | PC Pin | 37.5mm | 70V/µs | 351A | 22A | 0.0031ohm | - | 41.5mm | 20mm | 40mm | - | 40mm | C4AT Series | -40°C | 85°C | - | |||||
Each | 1+ € 14,070 5+ € 11,830 10+ € 9,590 25+ € 9,300 50+ € 9,000 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 110µF | ± 10% | DC Link | Through Hole | - | 800V | - | PC Pin | - | - | 1kA | 22A | 0.005ohm | 50mm | - | - | 95mm | - | - | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ € 28,760 2+ € 23,680 3+ € 22,220 5+ € 20,750 10+ € 18,640 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1.75µF | ± 10% | Snubber | Panel Mount | 250V | 700V | - | Solder Lug | 26mm | 828V/µs | 1.449kA | 22A | 0.0025ohm | - | 80mm | 20mm | 40mm | - | - | - | -40°C | 105°C | - | |||||
Each | 1+ € 13,420 5+ € 11,800 10+ € 10,180 25+ € 9,430 50+ € 8,670 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | AC Filter | Through Hole | 310V | 580V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 35V/µs | - | 22A | 2200µohm | - | 42mm | 33mm | 48mm | - | - | B32756 Series | -40°C | 105°C | - | |||||
Each | 1+ € 10,220 10+ € 8,120 50+ € 7,120 100+ € 6,350 200+ € 6,060 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 600V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 22V/µs | - | 22A | 4000µohm | - | 42mm | 30mm | 45mm | - | - | B32776YZ Series | -40°C | 105°C | - | |||||
KEMET / PARTNER STOCK | Each | 10+ € 12,260 30+ € 11,530 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | 350V | 600V | - | Radial Leaded | 37.5mm | 70V/µs | 330A | 22A | 0.0033ohm | - | 41.5mm | 20mm | 40mm | 22A | - | C4AT Series | -40°C | 85°C | - | ||||
Each | 1+ € 13,880 36+ € 8,970 72+ € 8,710 108+ € 8,440 504+ € 7,980 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | High Frequency | Through Hole | 160V | 250V | - | Radial Leaded | 37.5mm | 20V/µs | 400A | 22A | 0.0031ohm | - | 42.5mm | 28mm | 37mm | - | 37mm | C4AT Series | -40°C | 85°C | - | |||||
Each | 1+ € 10,860 10+ € 10,610 52+ € 9,010 104+ € 8,700 520+ € 8,670 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 550V | 850V | - | Solder Lug | - | 758V/µs | 758A | 22A | 0.004ohm | - | 41.5mm | 20mm | 40mm | - | 40mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 174+ € 5,560 | Мин: 174 / Множ: 174 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 5% | High Frequency | Through Hole | 350V | 600V | - | Radial Leaded | 37.5mm | 70V/µs | 330A | 22A | 0.0033ohm | - | 41.5mm | 20mm | 40mm | - | 40mm | C4AT Series | -40°C | 85°C | - | |||||
Each | 1+ € 13,550 23+ € 9,850 69+ € 9,140 115+ € 8,890 506+ € 8,320 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | - | 20V/µs | 500A | 22A | 0.0057ohm | - | 57.5mm | 35mm | 50mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 100+ € 57,160 | Мин: 100 / Множ: 100 | Metallized PP | Can | 2.5µF | ± 5% | Snubber | Stud Mount - M12 | 1kV | 2.4kV | - | Screw | 22.3mm | 500V/µs | 1.25kA | 22A | - | 55mm | - | - | 200mm | - | - | C44B Series | -40°C | 85°C | - | |||||
Each | 100+ € 53,760 | Мин: 100 / Множ: 100 | Metallized PP | Can | 2µF | ± 5% | Snubber | Stud Mount - M12 | 1kV | 2.4kV | - | Screw | 22.3mm | 500V/µs | 1kA | 22A | - | 55mm | - | - | 200mm | - | - | C44B Series | -40°C | 85°C | - | |||||
Each | 96+ € 12,070 | Мин: 96 / Множ: 96 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 550V | 850V | - | Solder | - | 758V/µs | 758A | 22A | 0.004ohm | - | 41.5mm | 20mm | 40mm | - | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ € 14,660 5+ € 11,870 10+ € 10,610 20+ € 9,230 40+ € 8,590 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.375kA | 22A | 0.0045ohm | - | 41mm | 30mm | 50.5mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ € 19,330 30+ € 13,390 60+ € 12,590 120+ € 11,970 270+ € 11,360 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 24µF | ± 10% | DC Link | Through Hole | - | 900V | - | Radial Leaded | - | 20V/µs | 480A | 22A | 0.0035ohm | - | 42mm | 33mm | 48mm | - | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 12,190 23+ € 9,210 69+ € 8,050 115+ € 7,290 506+ € 6,870 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | Radial Leaded | 52.5mm | 13V/µs | 331A | 22A | 0.0052ohm | - | 57.5mm | 35mm | 50mm | - | 50mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 108+ € 8,550 | Мин: 108 / Множ: 108 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | High Frequency | Through Hole | 160V | 250V | - | Radial Leaded | 37.5mm | 20V/µs | 600A | 22A | 0.0026ohm | - | 42.5mm | 30mm | 45mm | - | 45mm | C4AT Series | -40°C | 85°C | - | |||||
Each | 1+ € 20,790 48+ € 14,780 96+ € 14,160 144+ € 13,880 288+ € 13,590 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 550V | 850V | - | Solder | - | 758V/µs | 758A | 22A | 0.004ohm | - | 41.5mm | 20mm | 40mm | - | 40mm | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ € 14,660 5+ € 11,870 10+ € 10,610 20+ € 9,230 40+ € 8,590 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.375kA | 22A | 0.0045ohm | - | 41mm | 30mm | 50.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 116+ € 7,120 | Мин: 116 / Множ: 116 | Metallized PP | Radial Box - 4 Pin | 1µF | ± 5% | Snubber | Through Hole | 500V | 850V | - | Radial Leaded | 37.5mm | 758V/µs | 758A | 22A | 0.0041ohm | - | 41.5mm | 20mm | 40mm | - | - | C4AS Series | -40°C | 85°C | - | |||||
Each | 30+ € 26,820 | Мин: 30 / Множ: 30 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 15V/µs | 525A | 22A | - | - | 57.5mm | 45mm | 45mm | - | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 45+ € 18,110 | Мин: 45 / Множ: 45 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 10V/µs | 500A | 22A | 0.0035ohm | - | 57.5mm | 30mm | 45mm | - | - | MKP1848H Series | -40°C | 85°C | AEC-Q200 | |||||
Each | 40+ € 21,270 | Мин: 40 / Множ: 40 | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 12V/µs | 600A | 22A | - | - | 57.5mm | 35mm | 50mm | - | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 1+ € 8,480 5+ € 6,740 10+ € 5,910 25+ € 5,270 50+ € 5,030 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 22V/µs | - | 22A | 4300µohm | - | 42mm | 33mm | 48mm | - | - | B32776YZ Series | -40°C | 105°C | - | |||||
Each | 256+ € 86,090 | Мин: 256 / Множ: 256 | Metallized PP | Can | 77µF | ± 10% | AC Filter | Stud Mount - M12 | 525V | - | - | Terminal Block | 16mm | 86V/µs | 6.6kA | 22A | - | 85mm | - | - | 265mm | - | - | FLB Series | -40°C | 85°C | - |