Power Film Capacitors:
25 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 66,450 | Мин: 1 / Множ: 1 | Metallized PP | Can | 77µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | Terminal Block | - | 30V/µs | - | 23A | - | 75mm | - | - | 230mm | 230mm | 12.5kvar @ 50Hz | C9T Series | -25°C | 55°C | - | |||||
Each | 1+ € 14,220 23+ € 9,990 69+ € 9,260 115+ € 8,480 506+ € 7,950 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 1.1kV | GRADE III (Test Condition B) | Radial Leaded | - | 20V/µs | 600A | 23A | 0.0048ohm | - | 57.5mm | 35mm | 50mm | - | - | C4AU Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 17,680 30+ € 13,800 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 20V/µs | 700A | 23A | 0.003ohm | - | 42mm | 33mm | 48mm | - | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ € 14,120 27+ € 10,190 54+ € 9,720 108+ € 9,350 270+ € 9,040 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 600V | - | Radial Leaded | - | 15V/µs | 825A | 23A | 0.0045ohm | - | 57.5mm | 30mm | 45mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 14,850 5+ € 12,500 10+ € 10,160 25+ € 10,150 50+ € 10,140 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 66µF | ± 10% | DC Link | Through Hole | - | 1.3kV | - | PC Pin | - | - | 1.65kA | 23A | 0.005ohm | 50mm | - | - | 120mm | - | - | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ € 17,330 5+ € 15,570 10+ € 13,810 25+ € 13,390 50+ € 12,970 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 150µF | ± 10% | DC Link | Through Hole | - | 800V | - | PC Pin | - | - | 1.1kA | 23A | 0.005ohm | 50mm | - | - | 120mm | - | - | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ € 9,460 10+ € 7,690 64+ € 7,150 128+ € 6,850 512+ € 6,420 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 0.47µF | ± 5% | Snubber | Through Hole | 630V | 1.2kV | - | Radial Leaded | 27.5mm | 1.568kV/µs | 737A | 23A | 0.0037ohm | - | 32mm | 22mm | 37mm | 37mm | - | C4AS Series | -40°C | 85°C | - | |||||
Each | 1+ € 13,970 10+ € 9,680 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 15V/µs | 825A | 23A | 0.0041ohm | - | 57.5mm | 30mm | 45mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 11,200 10+ € 8,910 50+ € 7,800 100+ € 6,960 200+ € 6,650 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 12µF | ± 10% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 37.5mm | 50V/µs | - | 23A | 1800µohm | - | 42mm | 30mm | 45mm | - | - | B32756 Series | -40°C | 105°C | - | |||||
KEMET / PARTNER STOCK | Each | 1+ € 126,380 3+ € 119,490 | Мин: 1 / Множ: 1 | Metallized PP | Can | 77µF | -5%, +10% | Three-Phase PFC | Stud Mount - M12 | 415V | - | - | Terminal Block | - | 30V/µs | - | 23A | - | 75mm | - | - | 230mm | - | 12.5kvar @ 50Hz | C9T Series | -25°C | 55°C | - | ||||
Each | 1+ € 12,700 10+ € 9,840 52+ € 8,670 104+ € 8,320 520+ € 7,720 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder Lug | - | 827V/µs | 827A | 23A | 0.0037ohm | - | 41.5mm | 20mm | 40mm | 40mm | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 115+ € 26,750 | Мин: 115 / Множ: 115 | Metallized PP | Radial Box - 4 Pin | 130µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | - | 4V/µs | 581A | 23A | 0.0024ohm | - | 57.5mm | 35mm | 50mm | 50mm | - | C4AE Series | -40°C | 85°C | - | |||||
Each | 144+ € 15,720 | Мин: 144 / Множ: 144 | Metallized PP | Radial Box - Tabs | 1µF | ± 5% | Snubber | Panel Mount | 600V | 1kV | - | Solder Lug | - | 827V/µs | 827A | 23A | 0.0037ohm | - | 41.5mm | 20mm | 40mm | 40mm | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 128+ € 7,390 | Мин: 128 / Множ: 128 | Metallized PP | Can | 70µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | - | 1.4kA | 23A | 0.0047ohm | 50mm | - | - | 95mm | - | - | B32320I Series | -40°C | 105°C | - | |||||
Each | 128+ € 13,310 | Мин: 128 / Множ: 128 | Metallized PP | Can | 260µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | - | - | 1.56kA | 23A | 0.005ohm | 50mm | - | - | 120mm | - | - | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ € 12,530 5+ € 10,560 10+ € 9,740 20+ € 9,050 40+ € 8,640 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.625kA | 23A | 0.0036ohm | - | 41.5mm | 30mm | 56mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ € 16,760 5+ € 13,570 10+ € 12,130 20+ € 10,560 40+ € 9,830 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 65µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.625kA | 23A | 0.0036ohm | - | 41.5mm | 30mm | 56mm | - | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 128+ € 9,510 | Мин: 128 / Множ: 128 | Metallized PP | Can | 100µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | PC Pin | - | - | 1.5kA | 23A | 0.005ohm | 50mm | - | - | 120mm | - | - | B32320I Series | -40°C | 105°C | - | |||||
Each | 1+ € 15,560 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - Tabs | 0.68µF | ± 5% | Snubber | Panel Mount | 750V | 3kV | - | Solder | - | 1.28kV/µs | 871A | 23A | 0.0053ohm | - | 57.5mm | 35mm | 50mm | - | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 1+ € 14,130 23+ € 10,320 69+ € 9,590 115+ € 9,320 253+ € 9,030 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 20V/µs | 600A | 23A | 0.0048ohm | - | 57.5mm | 35mm | 50mm | - | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 105+ € 15,500 | Мин: 105 / Множ: 105 | Metallized PP | Radial Box - Tabs | 0.68µF | ± 5% | Snubber | Panel Mount | 750V | 3kV | - | Solder | - | 1.28kV/µs | 871A | 23A | 0.0053ohm | - | 57.5mm | 35mm | 50mm | - | - | C4BS Series | -40°C | 85°C | - | |||||
Each | 30+ € 41,700 | Мин: 30 / Множ: 30 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | AC Filter | Through Hole | 275V | 600V | GRADE II (Test Condition A) | PC Pin | 52.5mm | 13V/µs | 585A | 23A | - | - | 57.5mm | 45mm | 45mm | - | - | MKP1847C Series | -40°C | 85°C | - | |||||
Each | 40+ € 30,050 | Мин: 40 / Множ: 40 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 25V/µs | 500A | 23A | 0.0035ohm | - | 57.5mm | 35mm | 50mm | - | - | MKP1847H Series | -40°C | 105°C | - | |||||
Each | 1+ € 13,230 3+ € 9,930 5+ € 9,380 10+ € 8,820 20+ € 8,010 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 55µF | ± 5% | DC Link | Through Hole | - | 650V | - | Radial Leaded | 52.5mm | 6V/µs | 319A | 23A | 0.0041ohm | - | 57.5mm | 30mm | 45mm | 45mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 189+ € 6,020 | Мин: 189 / Множ: 189 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | DC Link, High Frequency | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 770A | 23A | 0.0041ohm | - | 42mm | 35mm | 45mm | - | - | EFDKA-T Series | -55°C | 125°C | AEC-Q200 |