Power Film Capacitors:
8 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,280 10+ € 0,683 50+ € 0,669 | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 500V/µs | 280A | 9.9A | 0.006ohm | 26.5mm | 10mm | 18.5mm | R76 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ € 4,580 10+ € 3,870 50+ € 3,350 128+ € 3,160 512+ € 2,750 Още цени... | Мин: 1 / Множ: 1 | Double Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2kV/µs | 540A | 9.9A | 0.009ohm | 32mm | 18mm | 33mm | R76H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 3,690 5+ € 3,330 10+ € 3,050 20+ € 2,830 40+ € 2,570 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | 0 | Through Hole | - | 900V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 280A | 9.9A | 0.0114ohm | 42mm | 19mm | 32mm | FB Series | -40°C | 125°C | - | |||||
Each | 200+ € 6,870 | Мин: 200 / Множ: 200 | Metallized PP | Radial Box - 4 Pin | 16µF | ± 5% | AC Filter | Through Hole | 380V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 480A | 9.9A | 0.0089ohm | 57.5mm | 30mm | 51mm | EZPQ Series | -40°C | 105°C | - | |||||
Each | 100+ € 2,180 | Мин: 100 / Множ: 100 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 5% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 108A | 9.9A | 0.008ohm | 31mm | 18mm | 28mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 100+ € 2,150 | Мин: 100 / Множ: 100 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 10% | High Current, Pulse | Through Hole | - | 630V | GRADE III (Test Condition A) | PC Pin | 27.5mm | 90V/µs | 108A | 9.9A | 0.008ohm | 31mm | 18mm | 28mm | MKP385e Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 336+ € 2,070 | Мин: 336 / Множ: 336 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 10% | DC Link, High Frequency | Through Hole | - | 900V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 35V/µs | 280A | 9.9A | 0.0114ohm | 42mm | 19mm | 32mm | EFDKA-T Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ € 7,010 36+ € 4,370 72+ € 4,310 108+ € 4,240 504+ € 4,160 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 4 Pin | 3µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 40V/µs | 120A | 9.9A | 0.0166ohm | 42mm | 30mm | 45mm | C4AF Series | -55°C | 105°C | AEC-Q200 |