EDLC - Electric Double Layer Capacitors:
10 Намерени продуктаИзглед
Купувач
Инженер
Производител
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,310 10+ € 2,760 25+ € 2,580 | Мин: 1 / Множ: 1 | 1.5F | 5V | Radial Leaded | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.12ohm | - | 18.5mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ € 3,070 50+ € 2,440 100+ € 2,300 250+ € 2,180 500+ € 2,060 Още цени... | Мин: 1 / Множ: 1 | 1.5F | 5V | Radial Leaded | 0%, +100% | 11.5mm | 1000 hours @ 60°C | Can | Through Hole | 0.12ohm | - | 16mm | 8mm | 22mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ € 1,610 5+ € 1,550 10+ € 0,802 25+ € 0,777 50+ € 0,753 Още цени... | Мин: 1 / Множ: 1 | 3F | 2.7V | Radial Leaded | ± 20% | 3.5mm | - | - | Through Hole | 0.12ohm | 8mm | - | - | 20mm | ADCR-T02R7S Series | -40°C | 85°C | |||||
Each | 1+ € 1,370 5+ € 1,360 10+ € 0,712 25+ € 0,690 50+ € 0,667 Още цени... | Мин: 1 / Множ: 1 | 3F | 3V | Radial Leaded | ± 20% | 3.5mm | - | - | Through Hole | 0.12ohm | 8mm | - | - | 20mm | ADCR-S03R0S Series | -40°C | 70°C | |||||
Each | 1+ € 1,620 5+ € 1,580 10+ € 0,837 25+ € 0,818 50+ € 0,799 Още цени... | Мин: 1 / Множ: 1 | 3F | 2.7V | Radial Leaded | ± 20% | 3.5mm | - | - | Through Hole | 0.12ohm | 8mm | - | - | 20mm | ADCR-S02R7S Series | -40°C | 70°C | |||||
Each | 1+ € 1,620 5+ € 1,580 10+ € 0,917 25+ € 0,887 50+ € 0,857 Още цени... | Мин: 1 / Множ: 1 | 3.3F | 2.7V | Radial Leaded | ± 20% | 3.5mm | - | - | Through Hole | 0.12ohm | 8mm | - | - | 20mm | ADCR-T02R7S Series | -40°C | 85°C | |||||
Each | 1+ € 1,620 5+ € 1,550 10+ € 0,800 25+ € 0,685 50+ € 0,677 Още цени... | Мин: 1 / Множ: 1 | 3.3F | 2.7V | Radial Leaded | ± 20% | 3.5mm | - | - | Through Hole | 0.12ohm | 8mm | - | - | 20mm | ADCR-S02R7S Series | -40°C | 70°C | |||||
Each | 1+ € 1,420 5+ € 1,210 10+ € 0,712 25+ € 0,694 50+ € 0,675 Още цени... | Мин: 1 / Множ: 1 | 3.3F | 3V | Radial Leaded | ± 20% | 3.5mm | - | - | Through Hole | 0.12ohm | 8mm | - | - | 20mm | ADCR-S03R0S Series | -40°C | 70°C | |||||
Each | 120+ € 2,420 | Мин: 120 / Множ: 120 | 6F | 5.5V | Radial Leaded | 0%, +30% | 17.8mm | - | - | Through Hole | 0.12ohm | - | 25.5mm | 13mm | 36mm | ADCM-S05R5S Series | -40°C | 70°C | |||||
Each | 200+ € 12,160 | Мин: 200 / Множ: 200 | 0.12F | 5.5V | Solder | - | - | - | - | Surface Mount | 0.12ohm | - | 19.5mm | 18mm | 2.5mm | SCPC Series | -40°C | 85°C |